Processorer - applikationsspecialiserade

Resultat: 824
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Applikation Kärna Antal kärnor Databussbredd Maximal klockfrekvens L1 Cacheinstruktionsminne L1 Cachedataminne Driftspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
NXP Semiconductors Processorer - applikationsspecialiserade mScale 845S 14X14FCBGA 39På lager
Min.: 1
Multipla: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processorer - applikationsspecialiserade i.MX6UL 9X9 260På lager
Min.: 1
Multipla: 1

SMD/SMT LFBGA-272 i.MX 6UL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V 0 C + 95 C Tray
Texas Instruments Processorer - applikationsspecialiserade Applications Proc 168På lager
Min.: 1
Multipla: 1

SMD/SMT FCBGA-515 OMAP3515 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processorer - applikationsspecialiserade i.MX 6DL ROM Perf Enhan 115På lager
Min.: 1
Multipla: 1

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processorer - applikationsspecialiserade i.MX 8MDual 17X17 no lid 143På lager
Min.: 1
Multipla: 1

SMD/SMT FCBGA-621 i.MX 8M Consumer ARM Cortex A53, ARM Cortex M4 3 Core 32 bit/64 bit 1.5 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 900 mV, 1 V 0 C + 95 C Tray
NXP Semiconductors Processorer - applikationsspecialiserade I.MX27 REV 2.1 213På lager
Min.: 1
Multipla: 1

SMD/SMT MAPBGA-404 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processorer - applikationsspecialiserade i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 68På lager
Min.: 1
Multipla: 1
Papprulle: 500

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processorer - applikationsspecialiserade i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 60På lager
Min.: 1
Multipla: 1

SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processorer - applikationsspecialiserade i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 101På lager
Min.: 1
Multipla: 1

SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processorer - applikationsspecialiserade i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 63På lager
Min.: 1
Multipla: 1

SMD/SMT MAPBGA-400 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
MediaTek Processorer - applikationsspecialiserade Main application Processor 132På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

VFBGA Genio 520 Arm Cortex-A78, Arm Cortex-A55 8 Core 2 GHz, 2.2 GHz 32 KB 64 KB Reel, Cut Tape
NXP Semiconductors Processorer - applikationsspecialiserade i.MX91 BGA11 1 476På lager
Min.: 1
Multipla: 1

i.MX 91 ARM Cortex-A55 64 bit 1.4 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors T1042NSN7MQB
NXP Semiconductors Processorer - applikationsspecialiserade QorIQ, 4x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
64På lager
Min.: 1
Multipla: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
Kneron Processorer - applikationsspecialiserade KL520 AI SOC
838På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-159 ARM Cortex M4 300 MHz 1.1 V 0 C + 70 C Tray
Lumissil Processorer - applikationsspecialiserade Multi-CPU Heterogeneous Multi-App Micro-Processor,128MB DDR2, BGA-270(12mm x12mm) 1 600På lager
Min.: 1
Multipla: 1
Papprulle: 1 680
SMD/SMT BGA-270 X2000 XBurst2 16 bit 1.7 V to 1.95 V - 40 C + 85 C Reel, Cut Tape
Kneron Processorer - applikationsspecialiserade KL720 AI SOC
199På lager
Min.: 1
Multipla: 1

SMD/SMT FCCSP-269 ARM Cortex M4 696 MHz 900 mV 0 C + 90 C Tray
MediaTek Processorer - applikationsspecialiserade Genio 510 SOC 1 528På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
4D Systems Processorer - applikationsspecialiserade Embedded Graphics Controller 325På lager
Min.: 1
Multipla: 1
SMD/SMT QFN-28 3.3 V - 40 C + 85 C Bulk
4D Systems Processorer - applikationsspecialiserade Embedded Graphics Controller 198På lager
Min.: 1
Multipla: 1
SMD/SMT QFN-44 3.3 V - 40 C + 85 C Bulk
Synaptics Processorer - applikationsspecialiserade 4CxA55, HDMI disabled, Cons. Grade, 1.6+ TOPS 1 187På lager
Min.: 1
Multipla: 1

SMD/SMT FCBGA-458 SL ARM Cortex-A55 4 Core 32 bit 2 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
Synaptics Processorer - applikationsspecialiserade 4CxA73 2.1GHz, 7.9+ TOPS, HDMI disabled, Cons. Grade, No Dolby and DTS 898På lager
Min.: 1
Multipla: 1

SMD/SMT FCBGA-605 SL ARM Cortex-A73 4 Core 64 bit 2.1 GHz 4 x 64 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
NXP Semiconductors Processorer - applikationsspecialiserade i.MX 8M Plus Quad 663På lager
Min.: 1
Multipla: 1

PCB Mount FCBGA-548 i.MX 8MPLUS ARM Cortex A53 4 Core 64 bit 1.6 GHz 32 kB 32 kB 1.15 V - 40 C + 105 C Tray
MediaTek Processorer - applikationsspecialiserade Genio 700 SOC 1 550På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT VFBGA-1204 ARM Cortex-A55, ARM Cortex-A78 2 2 GHz, 2.2 GHz 32 kB, 64 kB 32 kB, 64 kB 750 mV - 40 C + 105 C Reel, Cut Tape, MouseReel
Synaptics Processorer - applikationsspecialiserade 4CxA55 1.9GHz, Cons. Grade, B1 1 190På lager
Min.: 1
Multipla: 1

SMD/SMT FCBGA-443 SL Family ARM Cortex-A55 4 Core 32 bit 1.9 GHz 4 x 32 kB 4 x 32 kB 800 mV, 1.8 V, 3.3 V 0 C + 70 C Tray
ROHM Semiconductor Processorer - applikationsspecialiserade Speech Synthes is LSI with Built-in Flash Memory 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT TQFP-32 Industrial 8 bit 4.096 MHz 2.7 V to 5.5 V - 40 C + 70 C Reel, Cut Tape