PIC16(L)F170x Serie 8-bitars mikrokontroller - MCU

Resultat: 102
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2 203På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 1 244På lager
Min.: 1
Multipla: 1
Papprulle: 2 600

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 1 632På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 1 052På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 2 177På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 447På lager
Min.: 1
Multipla: 1

PIC16 7 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 270På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2 243På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

PIC16 7 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 1 199På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 592På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4K Word Flash 512B RAM High-Speed Comp 692På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 888På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B QFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 455På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 554På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 501På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Word Flash 512B RAM High-Speed Comp 692På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8K Word Flash 1024B RAM,10-bit ADC 886På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 2K Word Flash, 256B RAM, 10-bit ADC 721På lager
Min.: 1
Multipla: 1

PIC16 3.75 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 2K Word Flash, 256B RAM, 10-bit ADC 551På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4K Word Flash 512B RAM High-Speed Comp 396På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 2K Word Flash, 256B RAM, 10-bit ADC 603På lager
Min.: 1
Multipla: 1

PIC16 3.75 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 546På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2 030På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 1 299På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

PIC16 7 kB 512 B 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 4 168På lager
Min.: 1
Multipla: 1
Papprulle: 2 600

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel, Cut Tape, MouseReel