LED-belysningsdrivkretsar

 LED-belysningsdrivkretsar
LED Lighting Drivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED lighting driver manufacturers including Analog Devices, Diodes Inc., Infineon, Limissil, Microchip, NXP, onsemi, Texas Instruments & more. Please view our large selection of LED lighting drivers below.
Resultat: 3 890
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 754På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 1x Cell 350mA LED Drvr 394På lager
Min.: 1
Multipla: 1

1 Output Boost 350 mA SOIC-8 3.2 V 1 V 1.3 MHz 2.8 V to 4 V LTC3490 - 40 C + 85 C Shutdown Function Tube

Analog Devices LED-belysningsdrivkretsar Module Boost LED Drvr & C Source 170På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost 350 mA LGA-77 30 V 3 V 250 kHz to 2 MHz 2 V to 32 V LTM8042 - 40 C + 125 C PWM Dimming, Open LED Protection Tray
Texas Instruments LED-belysningsdrivkretsar 18-channel RGB LED d river with 8-bit an 5 754På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

18 Output Boost, Buck 50 mA VQFN-32 5.5 V 2.7 V 31.2 MHz Adjustable LP5861 - 40 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 8Ch LED Driver 1 780På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

8 Output 500 mA TSSOP-20 13 V 4.5 V 1 MHz TLC59213 - 40 C + 85 C Darlington Source Driver Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 4096 Step Grayscale LED Driver A 595-TLC A 595-TLC5940PWP 3 949På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost 120 mA HTSSOP-28 5.5 V 3 V 30 MHz 17 V TLC5940 - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Auto Pwr Logic 12B S hift Regstr LED Dvr 7 981På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

12 Output Boost 50 mA SOIC-20 5.5 V 3 V 10 MHz 40 V TLC6C5912 - 40 C + 125 C Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Dual 700mA Switch 1. 2MHz Boost Cnvrtr A A 595-TPS61150DRCT 2 442På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 Output Boost 700 mA VSON-10 6 V 2.5 V 1.2 MHz 27 V TPS61150 - 40 C + 85 C Integrated Switch Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar White LED Driver A 5 95-TPS61160DRVT A 5 A 595-TPS61160DRVT 4 370På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 700 mA WSON-6 18 V 2.7 V 600 kHz 26 V TPS61160 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Hi Eff 6CH WLED Dvr 2 256På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost 35 mA WQFN-16 6.5 V 2.7 V 1 MHz 38 V TPS61176 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 12-channel automotiv e 40-V high-side LE 1 988På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

12 Output Boost, Buck 75 mA 40 V 4.5 V 32.15 MHz 4.75 V to 5.25 V TPS929120 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar 60V 1.2W LED Driver Two Term 150mA Ledtid 12 Veckor
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear 150 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C PWM Dimming AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LED-belysningsdrivkretsar CONSTANT CURRENT LED DRIVER 220V 1 489På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1 Output Boost, Buck 20 mA TO-252 220 V 5 V Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Programmable, Four-String HB LED Driver 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output TQFN-EP-32 MAX16826 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 525kHz/1.6MHz const ant current boost an A 926-LM3410YSDE/NOPB 2 394På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Boost, SEPIC 2.8 A WSON-6 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar COMM ANODE CAP CONST CRNT BUCK LED DRVR A 926-LM3414MRX/NOPB 9 302På lager
Min.: 1
Multipla: 1

1 Output Buck 1 A SO-PowerPad-8 42 V 4.5 V 250 kHz to 1 MHz Adjustable LM3414 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown Tube
Texas Instruments LED-belysningsdrivkretsar 4 channel LED driver with dual PWM brigh A 926-LP5524TM-5/NOPB 5 340På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Output Boost 25 mA DSBGA-9 5.5 V 2.7 V Adjustable LP5524 - 40 C + 85 C Direct PWM Dimming Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 2x 1.3A White LED Boost Convs w/ Wide Di 922På lager
Min.: 1
Multipla: 1

2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz Adjustable LT3486 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar Full-Featured LED Drvr w/ 1.5A Switch C 252På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 3 610På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Buck 50 mA DFN-6 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 6-String 30mA LED Driver with 1.5 Current Matching 2 015På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Hi C Sync Buck LED Drvr w/ Three-State C 190På lager
Min.: 1
Multipla: 1

1 Output Buck 20 A TSSOP-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 100VIN, 100VOUT LED Cntr 1 385På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 100VIN, 100VOUT LED Cntr 908På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 60V 4-Switch Sync Buck-Boost LED Drvr Cn 1 266På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 3 A TSSOP-EP-38 60 V 4.7 V 200 kHz to 700 kHz 60 V LT3791 - 40 C + 125 C PWM Dimming, Open LED Protection Tube