LED-belysningsdrivkretsar

 LED-belysningsdrivkretsar
LED Lighting Drivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED lighting driver manufacturers including Analog Devices, Diodes Inc., Infineon, Limissil, Microchip, NXP, onsemi, Texas Instruments & more. Please view our large selection of LED lighting drivers below.
Resultat: 3 888
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Analog Devices LED-belysningsdrivkretsar Industrial High Brighness WLED Cntrl 929På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Full-Featured LED Drvr w/ 1.5A Switch C 127På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost 1.5 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 1 953På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 252På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Texas Instruments LED-belysningsdrivkretsar Hi-Eff LED Backlight Dvr A 926-LP8545SQE A 926-LP8545SQE/NOPB 1 269På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

6 Output Boost 450 mA WQFN-24 22 V 2.7 V 156 kHz, 312 kHz, 625 kHz, 1.25 MHz 40 V LP8545 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 16-channel 16-bit E S-PWM constant-curre 1 967På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 Output Boost 25 mA VQFN-24 5.5 V 3 V 33 MHz 5.5 V TLC6946 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar LED Offline Driver 20 020På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 Output Boost, Buck, Flyback SOIC-8 29.5 V 8.5 V 150 kHz 400 mV - 40 C + 105 C PWM Dimming Reel, Cut Tape
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2MHz, High-Brightness LED Drivers with I 2 309På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 350 mA SOIC-Narrow-8 65 V 6 V 2 MHz Adjustable MAX16822A - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Programmable, Four-String HB LED Driver 110På lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 15 mA TQFN-EP-32 24 V 4.75 V 100 kHz to 1 MHz Adjustable MAX16826 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Sequential Turn Controller 950På lager
Min.: 1
Multipla: 1

6 Output Buck 750 mA TQFN-20 60 V 4 V 16.384 MHz 1.71 V to 1.89 V - 40 C + 125 C PWM Dimming, Open LED Protection Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 16-Port, 5.5V Constant-Current LED Drive 231På lager
Min.: 1
Multipla: 1

16 Output 55 mA TSSOP-24 5.5 V 3 V MAX6979 - 40 C + 125 C Constant Current Tube
Infineon Technologies LED-belysningsdrivkretsar Infineon Basic LED Driver 2 486På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output 85 mA SOIC-8 28 V 28 V TLD1211 - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED 1 969På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83733HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Constant Crnt Boost & SEPIC LED Dvr A 92 A 926-LM3410YMFE/NOPB 857På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Boost, SEPIC 2.8 A SOT-23-5 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar TRIAC DIMMABLE OFF L INE LED DRVR A 926- A 926-LM3445MMX/NOPB 1 544På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Buck 1 A MSOP-10 12 V 8 V 30 kHz to 1 MHz Adjustable LM3445 - 40 C + 125 C TRIAC Dimmable Reel, Cut Tape, MouseReel
Microchip Technology LED-belysningsdrivkretsar White LED Driver w/ 15V OVP 2 711På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

1 Output Boost 750 mA MLF-8 10 V 2.5 V 1.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Nisshinbo NJW4616U2-TE1
Nisshinbo LED-belysningsdrivkretsar Constant Current LED Driver PWM 40V 450u 8 280På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

2 Output Boost 300 mA 40 V 2.5 V 200 Hz 40 V NJW4616 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Kinetic Technologies LED-belysningsdrivkretsar LED Lighting Drivers 4-Channel RGBW Driver, I2C, 1.5x1.5mm TDFN 3 759På lager
Min.: 1
Multipla: 1
Papprulle: 6 000

4 Output Constant Current 24 mA UTDFN-8 5.5 V 2.7 V - 40 C + 85 C Reel, Cut Tape

Diodes Incorporated LED-belysningsdrivkretsar 350mA WHITE LED DVR 219På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear 350 mA 5.5 V 3.6 V Adjustable PAM28 - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 2A Boost WLED Driver Phone camera flash 197På lager
3 000Förväntad 2026-05-21
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 2 A WLCSP-9 5.5 V 2.7 V 4 MHz MP3331 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 6-Channel, 50V Boost WLED Driver 393På lager
Min.: 1
Multipla: 1
Papprulle: 500

6 Output Boost 45 mA TQFN-24 26 V 3 V 625 kHz, 1.25 MHz 50 V MP3387L - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 7V-5.5V Program Fsw White LED Driver 259På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Boost 1.6 A TSOT-23-8 5.5 V 2.7 V 2.22 MHz 35 V MP3307 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 4.5V-28Vin, 4-Channe l Boost WLED Contro 476På lager
Min.: 1
Multipla: 1
Papprulle: 500
4 Output Boost 350 mA SOIC-16 28 V 4.5 V 540 kHz Adjustable MP3398L - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape
Analog Devices LED-belysningsdrivkretsar 4.5A Mono LED Drvrs w/ True Color PWM Di 180På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar Full-Featured LED Drvr w/ 2.3A Switch C 1 900På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel