STMicroelectronics MOSFET:er

Resultat: 1 353
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Monteringsstil Paket/låda Transistorns polaritet Antal kanaler Vds - Dräneringskällans genombrottsspänning Id - Kontinuerlig dräneringsström Rds på - Dräneringskällans resistans Vgs - Gate-källans spänning Vgs th - Gate-källans tröskelspänning Qg - Gate-laddning Minsta drifttemperatur Maximal drifttemperatur Pd - Effektavledning Kanalläge Kvalificering Handelsnamn Förpackning
STMicroelectronics MOSFET:er N-Ch 100V 0.0036Ohm typ. 110A 3 299På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 4.2 mOhms - 20 V, 20 V 4.5 V 117 nC - 55 C + 175 C 250 W Enhancement STripFET Tube
STMicroelectronics MOSFET:er N-channel 650 V, 0.117 Ohm typ., 24 A MDmesh M2 Power MOSFET in TO-220 package 850På lager
1 000Förväntad 2026-05-04
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 117 mOhms - 25 V, 25 V 2 V 41.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET:er N-Ch 800 Volt 6.2Amp Zener SuperMESH 1 571På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6.2 A 1.5 Ohms - 30 V, 30 V 3 V 46 nC - 55 C + 150 C 140 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET:er N-Ch 450 Volt 0.4 A 4 686På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 450 V 400 mA 4.1 Ohms - 30 V, 30 V 2.3 V 10 nC - 65 C + 150 C 2 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-channel 600 V Mdmesh 8A 2 998På lager
Min.: 1
Multipla: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 8 A 530 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Tube
STMicroelectronics MOSFET:er N-Ch, 100V-0.22ohms 6A 5 610På lager
Min.: 1
Multipla: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 100 V 6 A 250 mOhms - 20 V, 20 V 2 V 14 nC - 65 C + 175 C 30 W Enhancement STripFET Tube

STMicroelectronics MOSFET:er N-channel 900 V, 0.088 Ohm typ., 40 A MDmesh K5 Power MOSFET in a TO-247 package 422På lager
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 40 A 88 mOhms - 30 V, 30 V 3 V 89 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube

STMicroelectronics MOSFET:er N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a TO-247 pack 1 024På lager
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 34 A 87 mOhms - 25 V, 25 V 2 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET:er N-Ch 650 Volt 33 Amp 529På lager
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 33 A 70 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET:er N-channel 600 V, 0.085 Ohm typ., 30 A MDmesh DM6 Power MOSFET in a TO-247 packag 377På lager
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30 A 99 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFET:er N-Ch 100V 0.0068 Ohm typ. 80A STripFET 1 530På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 80 A 8 mOhms - 20 V, 20 V 4.5 V 61 nC - 55 C + 175 C 150 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a D2PAK package 4 628På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 130 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-Ch 500 Volt 10 Amp Zener SuperMESH 1 426På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 10 A 480 mOhms - 30 V, 30 V 3 V 49 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-Ch 500 Volt 12 Amp 2 456På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 12 A 350 mOhms - 30 V, 30 V 5 V 28 nC - 65 C + 150 C 160 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-Ch 500V 0.1 Ohm 22A MDmesh II 1 997På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 22 A 130 mOhms - 25 V, 25 V 4 V 62.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package 912På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 24 A 130 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFET:er in D2PAK package 578På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 28 A 110 mOhms - 25 V, 25 V 3 V 54 nC - 55 C + 150 C 210 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in D2PAK package 2 361På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 34 A 88 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK packa 1 260På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 34 A 87 mOhms - 25 V, 25 V 2 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er Automotive-grade N-channel 300 V, 280 mOhm typ., 10 A, STripFET II Power MOSFET 3 623På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 300 V 10 A 330 mOhms - 20 V, 20 V 2 V 23 nC - 55 C + 175 C 103 W Enhancement AEC-Q101 MESH OVERLAY Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-channel 600 V Mdmesh 10A 3 767På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 10 A 550 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-Ch 60 Volt 12 Amp 3 722På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 12 A 100 mOhms - 20 V, 20 V 2 V 10 nC - 55 C + 175 C 30 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in DPAK package 4 224På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 80 A 4.2 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 134 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er P-channel 40 V, 0.0175 Ohm typ., 36 A STripFET F6 in a DPAK package 4 374På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 36 A 17.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 175 C 60 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET:er N-Ch, 800V-3ohms Zener SuperMESH 3A 3 438På lager
Min.: 1
Multipla: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 3 V 22.5 nC - 55 C + 150 C 80 W Enhancement Tube