IGBTs

 IGBTs
IGBTs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many IGBT transistor manufacturers including Infineon, Microchip, IXYS, onsemi, STMicroelectronics & more. 
More...

Please view our large selection of IGBTs below.
Resultat: 1 823
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Paket/låda Monteringsstil Konfiguration Kollektor- Emitterspänning VCEO Max. Kollektor - Sändarens mättnadsspänning Maximal grind-emitterspänning Kontinuerlig kollektorström vid 25 C Pd - Effektavledning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning

IXYS IGBTs 600V, 28A at 110degreeC , TO-247AD-3 437På lager
Min.: 1
Multipla: 1

Si TO-247AD-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 28 A 190 W - 55 C + 150 C IXGH28N60 Tube

IXYS IGBTs 60 Amps 1200V 253På lager
Min.: 1
Multipla: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 30 A 300 W - 55 C + 150 C IXGH30N120 Tube
IXYS IGBTs HIGH VOLT NPT IGBTS 1700V 95A 199På lager
Min.: 1
Multipla: 1

Si SOT-227B-4 Screw Mount Single 1.7 kV 3 V - 20 V, 20 V 160 A 735 W - 55 C + 150 C IXGN100N170 Tube
IXYS IGBTs GenX3 1200V IGBTs 298På lager
Min.: 1
Multipla: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.2 kV 2.35 V 20 V 75 A 300 W - 55 C + 150 C IXGT32N120 Tube
IXYS IGBTs 650V/234A TRENCH IGBT GENX4 XPT 265På lager
Min.: 1
Multipla: 1

Si TO-247AD-3 Through Hole Single 650 V 2.35 V - 20 V, 20 V 235 A 880 W - 55 C + 175 C Trench Tube

IXYS IGBTs GenX3 600V XPT IGBTs 321På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 120 A 600 W - 55 C + 175 C IXXH50N60 Tube

IXYS IGBTs XPT 600V IGBT GenX3 XPT IGBTs 577På lager
Min.: 1
Multipla: 1

Si Through Hole Single 600 V 1.85 V - 20 V, 20 V 160 A 750 W - 55 C + 175 C IXXH75N60 Tube
IXYS IGBTs 650V/160A TRENCH IGBT GENX4 XPT 920På lager
Min.: 1
Multipla: 1

Si TO-247AD-3 Through Hole Single 650 V 2.1 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C Trench Tube
IXYS IGBTs TO263 1200V 20A XPT 374På lager
Min.: 1
Multipla: 1

Si TO-263HV-3 SMD/SMT Single 1.2 kV 2.5 V - 20 V, 20 V 68 A 375 W - 55 C + 175 C Trench Tube
IXYS IGBTs TO247 1700V 10A IGBT 255På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.7 kV 4.1 V - 20 V, 20 V 36 A 280 W - 55 C + 175 C Tube
IXYS IGBTs PLUS247 1200V 110A GENX4 207På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 375 A 1.36 kW - 55 C + 175 C Trench Tube
ROHM Semiconductor IGBTs Low VCE(sat) Type, 600V 30A, TO-3PFM, Field Stop Trench IGBT 1 687På lager
Min.: 1
Multipla: 1

Si TO-3PFM-3 Through Hole Single 600 V 1.8 V 30 V 30 A 54 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 15A, FRD Built-in, TO-220NFM, Field Stop Trench IGBT 3 862På lager
Min.: 1
Multipla: 1

Si TO-220NFM-3 Through Hole Single 650 V 2.1 V 30 V 14 A 32 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 25A, FRD Built-in, LPDL, Field Stop Trench IGBT 1 095På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si TO-263-3 SMD/SMT Single 650 V 2.1 V 30 V 48 A 194 W - 40 C + 175 C Reel, Cut Tape
STMicroelectronics IGBTs 4.5 A 600V IGBT 20V VGE 25A IFSM 18 609På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si DPAK SMD/SMT Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGD3HF60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 1200 Volt 5 Amp 3 938På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si TO-252-3 SMD/SMT Single 1.2 kV 2 V - 20 V, 20 V 10 A 55 W - 55 C + 150 C STGD5NB120SZ Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 2 734På lager
Min.: 1
Multipla: 1

Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 100 A, high-speed HB2 series IGBT in a TO-247 lon 1 000På lager
Min.: 1
Multipla: 1

TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 145 A 441 W - 55 C + 175 C Tube

onsemi IGBTs 600V 20A FSP IGBT 1 552På lager
Min.: 1
Multipla: 1
Papprulle: 800

Si SC-70-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 40 A 208 W - 55 C + 150 C FGB20N60S_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi IGBTs 650V FS Trench IGBT Gen3 296På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 240 A 882 W - 55 C + 175 C FGY120T65S_F085 AEC-Q101 Tube
Infineon Technologies IGBTs 650 V, 40 A IGBT with anti-parallel diode in TO-247 package 7 672På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 76 A 230.8 W - 40 C + 175 C IGBT7 T7 Tube

Infineon Technologies IGBTs 650 V, 75 A IGBT Discrete with Silicon Carbide Schottky diode 349På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 80 A 395 W - 40 C + 175 C Trenchstop IGBT5 S5 Tube
Infineon Technologies IGBTs INDUSTRY 288På lager
Min.: 1
Multipla: 1

Si TO-247-4-2 Through Hole Single 1.2 kV 2 V - 20 V, 20 V 100 A 652 W - 40 C + 175 C IGBT HighSpeed 3 Tube
IXYS IGBTs TO247 3KV 32A IGBT 226På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 3 kV 2.8 V - 20 V, 20 V 80 A 400 W - 55 C + 150 C Tube
IXYS IGBTs 30 Amps 1200V 190På lager
Min.: 1
Multipla: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.2 kV 3.5 V - 20 V, 20 V 30 A 300 W - 55 C + 150 C IXGT30N120 Tube