IGBTs

 IGBTs
IGBTs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many IGBT transistor manufacturers including Infineon, Microchip, IXYS, onsemi, STMicroelectronics & more. 
More...

Please view our large selection of IGBTs below.
Resultat: 1 674
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Paket/låda Monteringsstil Konfiguration Kollektor- Emitterspänning VCEO Max. Kollektor - Sändarens mättnadsspänning Maximal grind-emitterspänning Kontinuerlig kollektorström vid 25 C Pd - Effektavledning Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Infineon Technologies IGBTs Short circuit rugged 1200 V TRENCHSTOP IGBT 7 technology 439På lager
1 000Förväntad 2026-05-28
Min.: 1
Multipla: 1
: 1 000

SiC PG-TO263-7 SMD/SMT Single 1.2 kV 2 V 20 V 33 A 176 W - 40 C + 175 C Reel, Cut Tape
onsemi IGBTs 650V/30A FS4 SCR IGBT D2PAK AUTOMOTIVE 632På lager
Min.: 1
Multipla: 1
: 800

Si D2PAK-3 SMD/SMT Single 650 V 1.58 V 20 V, 30 V 68 A 235.48 W - 55 C + 175 C AFGB30T65RQDN Reel, Cut Tape
Bourns IGBTs IGBT Discrete 600V, 5A in TO-252 24 163På lager
Min.: 1
Multipla: 1
: 2 500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 30 V, 30 V 10 A 82 W - 55 C + 150 C BID Reel, Cut Tape, MouseReel
IXYS IGBTs 650V, 50A, XPT Gen5 C5 IGBT in TO-263 75På lager
300Förväntad 2026-11-09
Min.: 1
Multipla: 1

Si TO-263AB-2 SMD/SMT Single 650 V 1.67 V 20 V 110 A 650 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 100A, XPT Gen5 C5 IGBT in TO-247AD 74På lager
300Förväntad 2026-11-09
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 650 V 1.68 V 20 V 230 A 750 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 77På lager
300Förväntad 2026-09-29
Min.: 1
Multipla: 1

Si TO-263-2L SMD/SMT Single 650 V 1.3 V 20 V 122 A 395 W - 55 C + 175 C Trench Tube
Bourns IGBTs IGBT Discrete 650V, 50A in TO-247 2 180På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 100 A 416 W - 55 C + 150 C BID Tube
IXYS IGBTs 1700V/108A High Voltage XPT IGBT 936På lager
Min.: 1
Multipla: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 4 V - 20 V, 20 V 100 A 937 W - 55 C + 175 C Tube
IXYS IGBTs PLUS247 1700V 50A XPT 804På lager
Min.: 1
Multipla: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 3.7 V - 20 V, 20 V 178 A 1.5 kW - 55 C + 175 C Tube
Vishay Semiconductors IGBTs SOT-227 - SINGLE SWITCH IGBT 532På lager
Min.: 1
Multipla: 1

Si Screw Mount Single 1.2 kV 2.17 V - 20 V, 20 V 169 A 781 W - 40 C + 150 C Tube
Infineon Technologies IGBTs 1200 V, 50 A IGBT with anti-parallel diode in TO-247PLUS 4pin package 425På lager
Min.: 1
Multipla: 1

- 20 V, 20 V IGBT7 H7 Tube
Infineon Technologies IGBTs 1200 V, 100 A IGBT with anti-parallel diode in TO-247PLUS-3pin package 650På lager
Min.: 1
Multipla: 1

- 20 V, 20 V IGBT7 H7 Tube
IXYS IGBTs TO268 3KV 42A IGBT 2 747På lager
Min.: 1
Multipla: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 3 kV 3 V - 25 V, 25 V 104 A 500 W - 55 C + 150 C Tube
IXYS IGBTs 4000V 425ns IGBT 1 904På lager
Min.: 1
Multipla: 1

Si ISOPLUS264-3 Through Hole Single 4 kV 3.2 V - 20 V, 20 V 90 A 380 W - 40 C + 125 C IXEL40N400 Tube
IXYS IGBTs Disc IGBT XPT Gen4 1200V 140A TO264 2 905På lager
Min.: 1
Multipla: 1

Si TO-264-3 Through Hole Single 1.2 kV 1.7 V - 20 V, 20 V 480 A 1.5 kW - 55 C + 175 C Trench Tube
Infineon Technologies IGBTs 1200 V, 100 A IGBT7 S7 with anti-parallel diode in TO247PLUS-3pin package 1 122På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 188 A 824 W - 40 C + 175 C IGBT7 S7 Tube
Infineon Technologies IGBTs 1200 V, 120 A IGBT7 S7 with anti-parallel diode in TO247PLUS-3pin package 606På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 216 A 1.004 kW - 40 C + 175 C IGBT7 S7 Tube
Infineon Technologies IGBTs 650 V, 40 A IGBT with anti-parallel diode in TO-247 package 7 838På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 76 A 230.8 W - 40 C + 175 C IGBT7 T7 Tube
IXYS IGBTs TO247 3KV 32A IGBT 201På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 3 kV 2.8 V - 20 V, 20 V 80 A 400 W - 55 C + 150 C Tube
IXYS IGBTs XPT 600V IGBT 300A 684På lager
Min.: 1
Multipla: 1

Si TO-247-PLUS-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 550 A 2.3 kW - 55 C + 175 C IXXX300N60 Tube
IXYS IGBTs TO247 1200V 85A XPT 1 390På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 300 A 1.15 kW - 55 C + 175 C Trench Tube

IXYS IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247 1 256På lager
150Förväntad 2026-06-29
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 340 A 1.36 kW - 55 C + 175 C 1200V XPTTM Gen 4 Tube
IXYS IGBTs SOT227 1700V 160A IGBT 366På lager
Min.: 1
Multipla: 1

Si SOT-227B-4 Screw Mount Single 1.7 kV 2.6 V - 20 V, 20 V 280 A 1.25 kW - 55 C + 150 C Tube
IXYS IGBTs SMPDB 3KV 22A IGBT 262På lager
Min.: 1
Multipla: 1

Si SMD/SMT Quad 3 kV 2.7 V - 20 V, 20 V 38 A 150 W - 55 C + 150 C Tube

onsemi IGBTs 650V40A FS4 IGBT TO-247LL 6 656På lager
Min.: 1
Multipla: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 238 W - 55 C + 175 C AFGHL40T65SQD AEC-Q101 Tube