STMicroelectronics Bipolära transistorer - BJT

Resultat: 120
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Monteringsstil Paket/låda Transistorns polaritet Konfiguration Maximal DC-kollektorström Kollektor- Emitterspänning VCEO Max. Kollektor- Basspänning VCBO Sändare - Basspänning VEBO Kollektor - Sändarens mättnadsspänning Pd - Effektavledning GBW förstärkning-bandbreddsprodukt fT Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
STMicroelectronics Bipolära transistorer - BJT High voltage NPN power transistor 1 984På lager
10 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT TO-252-3 NPN Single 500 mA 450 V 5 V 1 V 20 W 20 MHz + 150 C BUXD87 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolära transistorer - BJT PNP GEN PUR SWITCH 443På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220FP-3 PNP Single 10 A 80 V 5 V 1 V 36 W + 150 C D45H11FP Tube
STMicroelectronics Bipolära transistorer - BJT LO VLT NPN PWR TRANS 3 666På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT TO-252-3 NPN Single 3 A 100 V 100 V 5 V 1.2 V 15 W + 150 C AEC-Q100 MJD31CT4-A Reel, Cut Tape, MouseReel
STMicroelectronics Bipolära transistorer - BJT PNP Gen Pur Switch 3 442På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT TO-252-3 PNP Single 3 A 100 V 100 V 5 V 1.2 V 15 W + 150 C MJD32C Reel, Cut Tape, MouseReel
STMicroelectronics Bipolära transistorer - BJT LO PWR PNP PW TRANS 5 993På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT TO-252-3 PNP Single 3 A 100 V 100 V 5 V 1.2 V 15 W + 150 C AEC-Q100 MJD32CT4-A Reel, Cut Tape, MouseReel
STMicroelectronics Bipolära transistorer - BJT NPN Gen Pur Switch 2 484På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT TO-252-3 NPN Single 750 mA 300 V 300 V 3 V 15 W + 150 C MJD340 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolära transistorer - BJT Automotive-grade low voltage NPN power transistor 3 311På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT TO-252-3 NPN Single 8 A 80 V 5 V 1 V 20 W + 150 C AEC-Q100 MJD44H11T4-A Reel, Cut Tape, MouseReel
STMicroelectronics Bipolära transistorer - BJT PNP Gen Pur Switch 1 415På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 PNP Single 10 A 60 V 70 V 5 V 1.1 V 75 W 2 MHz + 150 C MJE2955T Tube
STMicroelectronics Bipolära transistorer - BJT NPN Medium Power 2 872På lager
Min.: 1
Multipla: 1

Si Through Hole SOT-32-3 NPN Single 500 mA 300 V 300 V 3 V 500 mV 20.8 W + 150 C MJE340 Tube
STMicroelectronics Bipolära transistorer - BJT PNP Medium Power 2 557På lager
Min.: 1
Multipla: 1

Si Through Hole SOT-32-3 PNP Single 500 mA 300 V 300 V 3 V 500 mV 20.8 W + 150 C MJE350 Tube
STMicroelectronics Bipolära transistorer - BJT High voltage Fast-switching NPN 1 564På lager
Min.: 1
Multipla: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 400 V 9 V 1.5 V 40 W - 40 C + 150 C ST13003-K Bulk
STMicroelectronics Bipolära transistorer - BJT NPN Hi-Volt Fast Sw 794På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 NPN Single 8 A 400 V 9 V 3 V 80 W + 150 C ST13007 Tube
STMicroelectronics Bipolära transistorer - BJT Hi Vltg FAST SWITCH NPN Pwr TRANSISTOR 409På lager
Min.: 1
Multipla: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 12 A 750 V 9 V 2 V 62 W + 150 C ST1510FX Tube
STMicroelectronics Bipolära transistorer - BJT H/V FST SWCH PW TRNS NPN 1 623På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si SMD/SMT TO-252-3 NPN Single 1.5 A 400 V 9 V 3 V 20 W + 150 C STD13003 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolära transistorer - BJT POWER MOSFET 3 214På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT SOT-223-4 PNP Single 3 A 30 V 40 V 5 V 900 mV 1.6 W 100 MHz + 150 C STN790A Reel, Cut Tape, MouseReel

STMicroelectronics Bipolära transistorer - BJT PNP Trans -600V High Volt 1.6W -0.5A 2 806På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT SOT-223-4 PNP Single 1 A 600 V 7 V 1 V 1.6 W + 150 C STN9260 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolära transistorer - BJT High voltage fast-switching PNP power transistor 4 247På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT SOT-223-4 PNP Single 1.5 A 400 V 5 V 500 mV 1.6 W + 150 C STN93003 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolära transistorer - BJT Hi Vltg fast-switch PNP pwr transistor 5 145På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT SOT-223-4 PNP Single 500 mA 600 V 7 V 500 mV 1.6 W + 150 C STN9360 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolära transistorer - BJT Lo Vltg fast switch pnp Pwr transistor 2 044På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Si SMD/SMT SOT-223-4 PNP Single 5 A 60 V 60 V 6 V 350 mV 1.6 W 130 MHz + 150 C STN951 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolära transistorer - BJT 500mA High Volt NPN 500V Pwr Trans 5 639På lager
12 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 500 V 500 V 9 V 300 mV 500 mW + 150 C STR1550 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolära transistorer - BJT 50mA High Volt PNP Neg 500V Pwr Trans 8 781På lager
2 000Förväntad 2026-02-12
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT SOT-23-3 PNP Single 500 mA 500 V 500 V 7 V 300 mV 500 mW + 150 C STR2550 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolära transistorer - BJT PNP Lo-Volt Hi-Gain 2 143På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Si SMD/SMT SOT-23-6 PNP Single 3 A 30 V 30 V 5 V 210 mV 1.2 W + 150 C STT818B Reel, Cut Tape, MouseReel


STMicroelectronics Bipolära transistorer - BJT Hi Vltg Fast Switch NPN Pwr Transistr 2 973På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Si Through Hole NPN Single 3 A 400 V 9 V 600 mV 2.8 W + 150 C STX13005 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolära transistorer - BJT PNP Power Trans 15A 60V 90W 1 449På lager
1 800Förväntad 2026-05-04
Min.: 1
Multipla: 1

Si Through Hole TO-247-3 PNP Single 15 A 60 V 100 V 7 V 1 V 90 W + 150 C TIP2955 Tube
STMicroelectronics Bipolära transistorer - BJT NPN Gen Pur Power 3 561På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 NPN Single 1 A 60 V 60 V 5 V 700 mV 30 W + 150 C TIP29A Tube