Bipolära transistorer - BJT

 Bipolära transistorer - BJT
Bipolar Transistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many bipolar transistor manufacturers including Central Semiconductor, Diodes Incorporated, Microchip, Nexperia, onsemi, STMicroelectronics & more. 
More...

Please view our large selection of bipolar transistors below.
Resultat: 9 948
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Monteringsstil Paket/låda Transistorns polaritet Konfiguration Maximal DC-kollektorström Kollektor- Emitterspänning VCEO Max. Kollektor- Basspänning VCBO Sändare - Basspänning VEBO Kollektor - Sändarens mättnadsspänning Pd - Effektavledning GBW förstärkning-bandbreddsprodukt fT Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
onsemi Bipolära transistorer - BJT DUAL 65V/100MA, NPN & PNP BIPOLAR TRANSISTORS, XDFNW3 15 368På lager
15 000På beställningen
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT XDFNW-3 NPN Single 200 mA 65 V 80 V 5 V 600 mV 570 mW 100 MHz - 65 C + 150 C NST846MTW Reel, Cut Tape
onsemi Bipolära transistorer - BJT NPN MULTI-CHIP 2 806På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT SC88-6L NPN Dual 160 V 180 V 6 V 200 mV 200 mW 300 MHz - 55 C + 150 C NSVT5551D Reel, Cut Tape
Nexperia Bipolära transistorer - BJT The factory is currently not accepting orders for this product. 554På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOT-223 PNP 30 V 30 V 5 V 2 W 130 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Bipolära transistorer - BJT NPN Si Transistor Epitaxial 6 401På lager
Min.: 1
Multipla: 1

Si Through Hole TO-264-3 NPN Single 17 A 250 V 250 V 5 V 400 mV 150 W 30 MHz - 50 C + 150 C FJL4315 Tube
THAT Bipolära transistorer - BJT 4 NPN Matched Trans. Array SO-14 3 473På lager
Min.: 1
Multipla: 1

Si SMD/SMT SOIC-14 NPN Quad 30 mA 36 V 36 V 50 mV 350 MHz - 40 C + 85 C 300 Tube

Diodes Incorporated Bipolära transistorer - BJT Avalanche Transistor W-DFN2020-3/SWP T&R 3K 2 095På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT W-DFN2020-3 NPN Single 80 V 80 V 7 V 100 mV 1.8 W 110 MHz - 55 C + 150 C FMMT411FDBWQ-7 Reel, Cut Tape
STMicroelectronics Bipolära transistorer - BJT Medium current, high performance, low Voltage PNP transistor 70 215På lager
Min.: 1
Multipla: 1
: 2 500

Si SMD/SMT TO-252-3 PNP Single 5 A 30 V 45 V 6 V 700 mV 15 W + 150 C STD888 Reel, Cut Tape, MouseReel

Diodes Incorporated Bipolära transistorer - BJT PNP High Voltage 245 483På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT SOT-23-3 PNP Single 1 A 150 V 160 V 5 V 300 mV 500 mW 100 MHz - 55 C + 150 C FMMT55 Reel, Cut Tape, MouseReel

onsemi Bipolära transistorer - BJT 100mA 80V NPN 1 497 020På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 65 V 80 V 6 V 600 mV 225 mW 100 MHz - 55 C + 150 C BC846BL Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolära transistorer - BJT TO-252 50V 7A NPN PWR TRANS 4 816På lager
Min.: 1
Multipla: 1
: 2 500

Si SMD/SMT TO-252-3 NPN Single 50 V 50 V 6 V 350 mV 10 W 280 MHz + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Bipolära transistorer - BJT 250mW 45V 211 272På lager
Min.: 1
Multipla: 1
Max.: 33 000
: 3 000

Si SMD/SMT DFN-1006-3 NPN Single 100 mA 45 V 50 V 6 V 200 mV 1 W 100 MHz - 55 C + 150 C BC847B Reel, Cut Tape, MouseReel
onsemi Bipolära transistorer - BJT BIP PNP 5A 50V 46 312På lager
Min.: 1
Multipla: 1
: 700

Si SMD/SMT TO-252-3 PNP Single 5 A 50 V 50 V 6 V 255 mV 800 mW 360 MHz + 150 C 2SA2039 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolära transistorer - BJT TO-252 50V 7A PWR TRANS 1 718På lager
Min.: 1
Multipla: 1
: 2 500

Si SMD/SMT TO-252-3 PNP Single 50 V 50 V 6 V 400 mV 10 W 230 MHz + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolära transistorer - BJT The factory is currently not accepting orders for this product. 128 216På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT TSSOP-6 NPN Dual 100 mA 45 V 50 V 6 V 200 mV 300 mW 250 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
Toshiba Bipolära transistorer - BJT Bipolar Transistors Silicn NPN Epitaxial 5 297På lager
4 200Förväntad 2026-07-06
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 NPN Single 12 A 80 V 80 V 6 V 160 mV 30 W 80 MHz + 150 C Tube

THAT Bipolära transistorer - BJT 2 NPN+2 PNP Matched Trans. Array DIP-14 280På lager
Min.: 1
Multipla: 1

Si Through Hole DIP-14 NPN, PNP Quad 30 mA 36 V 36 V 50 mV 350 MHz, 325 MHz - 40 C + 85 C 340 Tube
Nexperia Bipolära transistorer - BJT The factory is currently not accepting orders for this product. 186 354På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT SC-74-6 NPN, PNP Dual 600 mA 40 V 40 V 300 mV, 280 mV 540 mW - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Bipolära transistorer - BJT The factory is currently not accepting orders for this product. 288 232På lager
Min.: 1
Multipla: 1
: 10 000

Si SMD/SMT TSSOP-6 NPN Dual 100 mA 45 V 50 V 6 V 200 mV 300 mW 250 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel

THAT Bipolära transistorer - BJT 4 NPN Matched Trans. Array DIP-14 313På lager
Min.: 1
Multipla: 1

Si Through Hole DIP-14 NPN Quad 30 mA 36 V 36 V 50 mV 350 MHz - 40 C + 85 C 300 Tube

Diodes Incorporated Bipolära transistorer - BJT 300V 300mW 706 239På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 300 V 300 V 6 V 500 mV 300 mW 50 MHz - 55 C + 150 C MMBTA42 Reel, Cut Tape, MouseReel
Diodes Incorporated DSS4310FJAWQ-7
Diodes Incorporated Bipolära transistorer - BJT SS Low Sat Transistor W-DFN2020-3/SWP T&R 3K 3 720På lager
3 000Förväntad 2026-07-03
Min.: 1
Multipla: 1
: 3 000

Reel, Cut Tape, MouseReel

onsemi Bipolära transistorer - BJT BIP NPN 4A 100V TR 9 616På lager
Min.: 1
Multipla: 1
: 2 500
Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 4 A 100 V 100 V 7 V 300 mV 12.5 W 40 MHz - 65 C + 150 C AEC-Q100 MJD243 Reel, Cut Tape, MouseReel
Diodes Incorporated Bipolära transistorer - BJT Pwr Hi Voltage Transistor TO252 T&R 2.5K 2 452På lager
Min.: 1
Multipla: 1
: 2 500

Si SMD/SMT TO-252-3 NPN Single 100 V 120 V 7 V 1.5 V 2.7 W - 55 C + 150 C AEC-Q100 Reel, Cut Tape
Nexperia Bipolära transistorer - BJT The factory is currently not accepting orders for this product. 2 818På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT DFN-2020D-3 PNP Single 5 A 50 V 50 V 5 V 380 mV 2 W 100 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bipolära transistorer - BJT SS Mid-Perf Transistor X1-DFN1006-3 T&R 3K 3 000På lager
Min.: 1
Multipla: 1
: 3 000

Si Reel, Cut Tape, MouseReel