IRFBC Serie MOSFET:er

Resultat: 19
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Monteringsstil Paket/låda Transistorns polaritet Antal kanaler Vds - Dräneringskällans genombrottsspänning Id - Kontinuerlig dräneringsström Rds på - Dräneringskällans resistans Vgs - Gate-källans spänning Vgs th - Gate-källans tröskelspänning Qg - Gate-laddning Minsta drifttemperatur Maximal drifttemperatur Pd - Effektavledning Kanalläge Förpackning
Vishay / Siliconix MOSFET:er TO220 600V 6.2A N-CH MOSFET 1 518På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 4 V 42 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay / Siliconix MOSFET:er TO220 600V 6.2A N-CH MOSFET 1 890På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 20 V, 20 V 4 V 60 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFET:er TO220 600V 6.2A N-CH MOSFET 1 920På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 4 V 39 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFET:er N-Chan 600V 6.2 Amp 546På lager
Min.: 1
Multipla: 1
Papprulle: 800

Si SMD/SMT TO-263-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 2 V 42 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO220 600V 6.2A N-CH MOSFET 1 053På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 4 V 42 nC - 55 C + 150 C 96 W Enhancement Tube
Vishay Semiconductors MOSFET:er TO263 600V 2.2A N-CH MOSFET 256På lager
Min.: 1
Multipla: 1
Papprulle: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 2.2 A 4.4 Ohms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er N-Chan 600V 3.6 Amp 846På lager
Min.: 1
Multipla: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 3.6 A 2.2 Ohms - 30 V, 30 V 2 V 23 nC - 55 C + 150 C 74 W Enhancement Tube
Vishay Semiconductors MOSFET:er N-Chan 600V 6.2 Amp 502På lager
Min.: 1
Multipla: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 2 V 60 nC - 55 C + 150 C 130 W Enhancement Tube
Vishay Semiconductors MOSFET:er N-Chan 600V 6.2 Amp 787På lager
Min.: 1
Multipla: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 2 V 42 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFET:er TO220 600V 6.2A N-CH MOSFET 1 361På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 20 V, 20 V 4 V 60 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFET:er N-Chan 600V 6.2 Amp 453På lager
Min.: 1
Multipla: 1
Papprulle: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 2 V 60 nC - 55 C + 150 C 130 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET:er TO220 600V 2.2A N-CH 1 944På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 2.2 A 4.4 Ohms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFET:er TO220 600V 3.6A N-CH 821På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 3.6 A 2.2 Ohms - 30 V, 30 V 4.5 V 23 nC - 55 C + 150 C 74 W Enhancement Tube
Vishay Semiconductors MOSFET:er MOSFET N-CHANNEL 600V 437På lager
Min.: 1
Multipla: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 600 V 3.6 A 2.2 Ohms - 30 V, 30 V 2 V 23 nC - 55 C + 150 C 74 W Enhancement Tube
Vishay / Siliconix MOSFET:er TO220 600V 6.2A N-CH MOSFET Ej på lager
Min.: 1 000
Multipla: 1 000

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 6.2 A 1.2 Ohms - 30 V, 30 V 4 V 39 nC - 55 C + 150 C 125 W Enhancement Tube
Vishay Semiconductors MOSFET:er TO263 600V 2.2A N-CH MOSFET Ej på lager
Min.: 1
Multipla: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 2.2 A 4.4 Ohms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFET:er TO263 600V 3.6A N-CH MOSFET Ej på lager
Min.: 800
Multipla: 800
Papprulle: 800

Si Reel
Vishay Semiconductors MOSFET:er N-Chan 600V 6.2 Amp Ej på lager
Min.: 800
Multipla: 800
Papprulle: 800

Si Reel
Vishay Semiconductors MOSFET:er MOSFET N-CHANNEL 600V Ej på lager
Min.: 1 000
Multipla: 1 000

Si Through Hole TO-262-3 Tube