Triacenheter

 Triacenheter
Triacs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many triac manufacturers including Littelfuse, STMicroelectronics, WeEn Semiconductors & more. Please view our large selection of triacs below.
Resultat: 2 177
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
WeEn Semiconductors Triacenheter TAPE13 TRIAC 6 306På lager
Min.: 1
Multipla: 1
Papprulle: 800
8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter RAIL TRIAC 8 661På lager
Min.: 1
Multipla: 1

8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacenheter RAIL-THYR AND TRIACS 4 529På lager
Min.: 1
Multipla: 1

16 A 150 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacenheter RAIL TRIAC 4 529På lager
Min.: 1
Multipla: 1

25 A 230 A 400 V 100 uA 1.3 V 30 mA 700 mV 23 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacenheter RAIL TRIAC 4 074På lager
Min.: 1
Multipla: 1

20 A 230 A 600 V 100 uA 1.3 V 30 mA 700 mV 23 mA - 40 C + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacenheter 600V 1A 19 358På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 A 8 A 600 V 500 uA 1.3 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacenheter Triacenheter 2 195På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

2N6349A 100 A 800 V 10 uA 1.75 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacenheter 16A 35mA 800V IGT 3 QUAD INTERNL ISLTD 1 282På lager
Min.: 1
Multipla: 1

BTA16-35MA 170 A 800 V 5 uA 1.55 V 50 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacenheter Triacenheter 1 704På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MAC15A8 150 A 600 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacenheter 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 976På lager
Min.: 1
Multipla: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacenheter 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB 933På lager
Min.: 1
Multipla: 1

QJxx30xH4 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacenheter Triac 600V 8A 50-50-50 mA 1 304På lager
Min.: 1
Multipla: 1

Qxx08xx 6 A 83 A, 100 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacenheter 600V 10A 50-50-50mA 2 927På lager
Min.: 1
Multipla: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacenheter 600V 12A 33/43V LED App 1 473På lager
Min.: 1
Multipla: 1

Q6012LTH1LED 12 A 120 A 600 V 10 uA 1.6 V 8 mA 45 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacenheter TRIAC TO220 800V 10A ALTERN 990På lager
Min.: 1
Multipla: 1

Qxx10xHx 10 A 100 A, 120 A 400 V to 1 kV 10 uA 1.6 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube

WeEn Semiconductors Triacenheter ACTT2W-800ETN/SC-70/REEL 13" Q1/T1 *STANDARD M 13 397På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

2 A 18 A 800 V 10 uA 2 V 10 mA 800 mV 10 mA + 150 C Through Hole SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter ACTT4S-800E/DPAK/REEL 13" Q1/T 6 522På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 A 39 A 800 V 10 uA 1.7 V 20 mA 800 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter AC Thyristor Triac power switch 12 781På lager
Min.: 1
Multipla: 1
Papprulle: 800

6 A 56 A 800 V 10 uA 1.7 V 25 mA 800 mV 10 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter RAIL TRIAC 3 625På lager
Min.: 1
Multipla: 1
12 A 105 A 800 V 100 uA 1.4 V 30 mA 700 mV 11 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacenheter 3 QUADRANT TRIAC 9 818På lager
Min.: 1
Multipla: 1

1 A 13.7 A 800 V 100 uA 1.2 V 12 mA 700 mV 10 mA - 40 C + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacenheter RAIL TRIAC 4 876På lager
Min.: 1
Multipla: 1

12 A 105 A 800 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacenheter RAIL 3Q TRIAC 5 826På lager
Min.: 1
Multipla: 1

16 A 150 A 600 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacenheter TAPE13 TRIAC 2 670På lager
Min.: 1
Multipla: 1
Papprulle: 800

16 A 150 A 800 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter RAIL 3Q TRIAC 4 643På lager
Min.: 1
Multipla: 1

25 A 209 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacenheter Thyristor TRIAC 800V 105A 3-Pin (2+Tab) 3 747På lager
Min.: 1
Multipla: 1
Papprulle: 800

12 A 105 A 800 V 100 uA 1.3 V 15 mA 700 mV 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel