STMicroelectronics Triacenheter

Resultat: 404
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
STMicroelectronics Triacenheter 8 Amp 600 Volt 8 329På lager
Min.: 1
Multipla: 1

BTA08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 12A - Logic Level Triac in D2PAK 3 092På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1210 12 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 16 A - 800 V - 150 °C H-series Triac in D2PAK 2 778På lager
Min.: 1
Multipla: 1

H-Series Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 8 004På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1650H 170 A 600 V 5 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 25 A - 800 V - T-Series Triac in TO-220AB 8 513På lager
Min.: 1
Multipla: 1

Tube
STMicroelectronics Triacenheter 26A 600V Snubberless Triac in TO-3PF package 2 314På lager
Min.: 1
Multipla: 1

26 A 260 A, 270 A 600 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF-3 Tube
STMicroelectronics Triacenheter 4.0 Amp 600 Volt 13 157På lager
Min.: 1
Multipla: 1

T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacenheter Overvoltage ACS 0.8A 600 and 800V 10mA 8 049På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ACS108 SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 758På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 20A 800V 150°C D²PAK Snubberless T-Series Triac 6 054På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 23 341På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Snubberless Logic Lv Standard 8A Triac 5 498På lager
Min.: 1
Multipla: 1

T835 80 A Tube
STMicroelectronics Triacenheter Overvoltage protected AC switch 10 239På lager
Min.: 1
Multipla: 1

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacenheter 8 Amp 800 Volt 4 625På lager
Min.: 1
Multipla: 1

BTA08 80 A 800 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 A Snubberless logic standard TRI 3 107På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1610 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 20 A - 800 V 150Deg C 3 549På lager
Min.: 1
Multipla: 1

H-Series Tube
STMicroelectronics Triacenheter 40 A 1200 Volt 617På lager
Min.: 1
Multipla: 1

TPD 590 A 1.2 kV 20 uA 1.8 V 50 mA - 40 C + 125 C Through Hole TO-3P Tube
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 890På lager
Min.: 1
Multipla: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacenheter 4.0 Amp 800 Volt 4 833På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter AC LINE SWITCH 4 912På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ACS120 2 A 700 V 45 mA 1 V 10 mA - 40 C + 125 C SMD/SMT TO-252 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Triac Crowbar 10mA Switch 10A 700V 1 976På lager
Min.: 1
Multipla: 1

ACST10 10 A 700 V 30 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 25 Amp 600 Volt 2 525På lager
Min.: 1
Multipla: 1

T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacenheter 1200V 25A Snubberless Triac 1 310På lager
Min.: 1
Multipla: 1

T2550-12G 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacenheter 4.0 Amp 600 Volt 4 953På lager
Min.: 1
Multipla: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter AC POWER SWITCH 6 AMP LOAD <10 mA 4 507På lager
Min.: 1
Multipla: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube