STMicroelectronics Triacenheter

Resultat: 404
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 890På lager
Min.: 1
Multipla: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacenheter 4.0 Amp 800 Volt 4 833På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter AC LINE SWITCH 4 912På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ACS120 2 A 700 V 45 mA 1 V 10 mA - 40 C + 125 C SMD/SMT TO-252 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Triac Crowbar 10mA Switch 10A 700V 1 976På lager
Min.: 1
Multipla: 1

ACST10 10 A 700 V 30 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 25 Amp 600 Volt 2 525På lager
Min.: 1
Multipla: 1

T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacenheter 1200V 25A Snubberless Triac 1 310På lager
Min.: 1
Multipla: 1

T2550-12G 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacenheter 4.0 Amp 600 Volt 4 953På lager
Min.: 1
Multipla: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 3 871På lager
Min.: 1
Multipla: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 25 Amp 800 Volt 4 892På lager
Min.: 1
Multipla: 1

BTB24 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter SNUBBERLESS 30 A TRIACS 6 108På lager
Min.: 1
Multipla: 1

H-Series 30 A 600 V 60 mA 1 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter SNUBBERLESS 30 A TRIACS 2 021På lager
Min.: 1
Multipla: 1

H-Series 30 A 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 8A 800V 150°C D²PAK Logic Level T-Series Triac 10 801På lager
Min.: 1
Multipla: 1

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacenheter 8A 800V 150°C D²PAK Logic Level T-Series Triac 7 275På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Overvoltage ACS 0.8A 600 and 800V 10mA 8 049På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ACS108 SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 758På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 20A 800V 150°C D²PAK Snubberless T-Series Triac 6 054På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 23 341På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Snubberless Logic Lv Standard 8A Triac 5 498På lager
Min.: 1
Multipla: 1

T835 80 A Tube
STMicroelectronics Triacenheter AC POWER SWITCH 6 AMP LOAD <10 mA 4 506På lager
Min.: 1
Multipla: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacenheter 6 Amp 600 Volt 3 133På lager
Min.: 1
Multipla: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 12A Snuberless Logic Level and Std Triac 3 229På lager
Min.: 1
Multipla: 1

BTA12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 40 Amp 800 Volt 678På lager
Min.: 1
Multipla: 1

BTB41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube

STMicroelectronics Triacenheter 1200V 25A Snubberless Triac 2 256På lager
Min.: 1
Multipla: 1

T2550-12T 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacenheter 8 Amp 600 Volt 8 329På lager
Min.: 1
Multipla: 1

BTA08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 12A - Logic Level Triac in D2PAK 3 092På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1210 12 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel