IXYS SiC-schottkydioder

Resultat: 34
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Konfiguration If - Framström Vrrm - Repetativ backspänning Vf - Framspänning Ifsm - Stötström framåt Ir - Motström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
IXYS SiC-schottkydioder 1200V 30A TO-247-2L 54På lager
Min.: 1
Multipla: 1

Through Hole TO-247-2L Single 80.6 A 1.2 kV 1.48 V 210 A 10 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder RECT 1.2KV 34A SM SIC SKY 279På lager
2 500Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 2 500
SMD/SMT TO-252-2 Single 34 A 1.2 kV 1.48 V 90 A 1 uA - 55 C + 175 C Reel, Cut Tape
IXYS SiC-schottkydioder Pwr Diode Disc-Schottky SOT-227B miniblc 90På lager
Min.: 1
Multipla: 1

Screw Mount SOT-227B-4 Dual 105 A 1.2 kV 1.6 V 1.15 kA 140 uA - 40 C + 150 C Tube
IXYS SiC-schottkydioder SiC Schottky diode 1200V 20A TO-263-2L 560På lager
400Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 800

SMD/SMT TO-263-2 Single 43 A 1.2 kV 1.48 V 155 A 8 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
IXYS SiC-schottkydioder 1200V 10A TO-220-2L 1 070På lager
Min.: 1
Multipla: 1

Through Hole TO-220-2L Single 10 A 1.2 kV 1.48 V 72 A 1 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder 650V 10A TO-220-2L 1 069På lager
Min.: 1
Multipla: 1

Through Hole TO-220-2L Single 29.3 A 650 V 1.37 V 60 A 1 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder common cathode 650V 20A TO-247-3L 545På lager
Min.: 1
Multipla: 1

Through Hole TO-247-3L Dual Anode Common Cathode 30.4 A 650 V 1.37 V 60 A 1 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder 1200V 20A TO-247-2L 550På lager
Min.: 1
Multipla: 1

Through Hole TO-247-2L Single 54 A 1.2 kV 1.48 V 140 A 3 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder common cathode 1200V 40A TO-247-3L 550På lager
Min.: 1
Multipla: 1

Through Hole TO-247-3L Dual Anode Common Cathode 54 A 1.2 kV 1.48 V 140 A 10 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder 1200V 10A TO-247-2L 497På lager
Min.: 1
Multipla: 1

Through Hole TO-247-2L Single 30 A 1.2 kV 2 V 72 A 1 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder 1200V 15A TO-247-2L 97På lager
Min.: 1
Multipla: 1

Through Hole TO-247-2L Single 44 A 1.2 kV 1.48 V 120 A 2 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder common cathode 1200V 20A TO-247-3L 50På lager
Min.: 1
Multipla: 1

Through Hole TO-247-3L Dual Anode Common Cathode 30 A 1.2 kV 1.48 V 72 A 1 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder 650V 20A TO-247-2L 499På lager
Min.: 1
Multipla: 1

Through Hole TO-247-2L Single 50.1 A 650 V 1.45 V 120 A 5 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder common cathode 1200V 30A TO-247-3L 88På lager
Min.: 1
Multipla: 1

Through Hole TO-247-3L Dual anode Common Cathode 44 A 1.2 kV 1.48 V 120 A 2 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder 1200V 40A TO-247-2L 55På lager
Min.: 1
Multipla: 1

Through Hole TO-247-2L Single 96 A 1.2 kV 1.48 V 260 A 10 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder 650V 10A TO-247-2L 50På lager
450Förväntad 2026-07-20
Min.: 1
Multipla: 1

Through Hole TO-247-2L Single 10 A 650 V 1.37 V 60 A 1 uA - 55 C + 175 C DCK Tube
IXYS SiC-schottkydioder Pwr Diode Disc-Schottky SOT-227B miniblc 5På lager
Min.: 1
Multipla: 1

Screw Mount SOT-227B-4 Dual 44 A 1.2 kV 1.5 V 1.15 kA 35 uA - 40 C + 150 C Tube
IXYS SiC-schottkydioder Power Diode Disc-Schottky ISOPLUS247 Ej på lager
Min.: 30
Multipla: 30

Through Hole ISO247-3 Series 22 A 1.2 kV 1.5 V 750 A 30 uA - 40 C + 150 C Tube
IXYS SiC-schottkydioder Pwr Diode Disc-Schottky SOT-227B miniblc Ej på lager
Min.: 10
Multipla: 10

Screw Mount SOT-227B-4
IXYS SiC-schottkydioder Power Diode Disc-Schottky ISOPLUS247 Ej på lager
Min.: 30
Multipla: 30

Through Hole ISO247-3 Series 31.7 A 1.2 kV 1.5 V 1 kA 35 uA - 40 C + 150 C Tube
IXYS SiC-schottkydioder Power Diode Disc-Schottky ISOPLUS247 Ej på lager
Min.: 30
Multipla: 30

Through Hole ISO247-3 Dual Anode Common Cathode 22 A 1.2 kV 1.5 V 750 A 30 uA - 40 C + 150 C Tube
IXYS SiC-schottkydioder Power Diode Disc-Schottky ISOPLUS247 Ej på lager
Min.: 30
Multipla: 30

Through Hole ISO247-3 Dual Anode Common Cathode 31.7 A 1.2 kV 1.5 V 1 kA 35 uA - 40 C + 150 C Tube
IXYS SiC-schottkydioder Pwr Diode Disc-Schottky SOT-227B miniblc Ej på lager
Min.: 100
Multipla: 100

Screw Mount SOT-227B-4 Dual 73 A 1.2 kV 1.5 V 1.15 kA 70 uA - 40 C + 150 C Tube
IXYS Integrated Circuits SiC-schottkydioder 10A 600V Triple Common Anode SiC Schottky Diode Ej på lager
Min.: 40
Multipla: 40

SMD/SMT SMD-6 Triple Common Anode 10 A 600 V 1.6 V 25 A 10 uA - 55 C + 175 C SS150 Tube
IXYS Integrated Circuits SiC-schottkydioder 10A 600V Triple Common Cathode SiC Schottky Diode Ej på lager
Min.: 40
Multipla: 40

SMD/SMT SMD-6 Triple Common Cathode 10 A 600 V 1.6 V 25 A 10 uA - 55 C + 175 C SS150 Tube