PIN-dioder

 PIN-dioder
PIN Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many PIN diode manufacturers including MACOM, NXP, Skyworks & more. Please view our large selection of PIN diodes below.
Resultat: 662
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Vr - Backspänning Maximal diodkapacitans Maximalt seriemotstånd @ Maximal IF If - Framström Vf - Framspänning Minsta drifttemperatur Maximal drifttemperatur Frekvensräckvidd Minsta driftfrekvens Maximal driftsfrekvens Monteringsstil Paket/låda Serie Kvalificering Förpackning
MACOM PIN-dioder Diode,PIN,Plastic,LeadFree 2 348På lager
Min.: 1
Multipla: 1

MACOM PIN-dioder Ls = .6nH SOT-23 Single Cp = .12pF 2 185På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MADP Reel, Cut Tape, MouseReel
MACOM PIN-dioder Ls = 1.4nH SOT-23 Series Tee Reverse 9 568På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

75 V 350 fF 1.5 Ohms 150 mA - 65 C + 150 C 25 MHz 2.5 GHz SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
MACOM PIN-dioder Assembly,Diode,PIN,Plastic,CK,LeadFree 2 900På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Reel, Cut Tape
Microchip Technology PIN-dioder 50MHz - 12 GHz PIN Diode 3 us 1 483På lager
Min.: 1
Multipla: 1
Papprulle: 500

50 V 1 pF 300 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape

Skyworks Solutions, Inc. PIN-dioder Ls=1.5nH SOD-323 Single 2 444På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMP1302 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN-dioder .3pF -40C +150C 4 384På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

200 V 350 fF 1.5 Ohms 800 mV - 40 C + 150 C 10 MHz 6 GHz QFN-3 SMP1302 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN-dioder .3pF -40C +150C Common Cathode 1 509På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

200 V 230 fF 2 Ohms 800 mV - 40 C + 150 C 10 MHz 6 GHz QFN-3 SMP1304 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. PIN-dioder Ls 1.5nH SOD-323 Single 4 062På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMPA1304 AEC-Q101 Reel, Cut Tape, MouseReel

MACOM PIN-dioder Diode,HMIC,PIN,Surmount,Vertical Via 400På lager
Min.: 100
Multipla: 100

MACOM PIN-dioder Diode,Pin,Plastic,STR 2 820På lager
Min.: 1
Multipla: 1

Microchip Technology PIN-dioder 50MHz - 12 GHz PIN Diode 1.5 us 1 418På lager
Min.: 1
Multipla: 1
Papprulle: 500

50 V 350 fF 800 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN-dioder Ls=1.5nH SOT-23 Common Anode 24 569På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

200 V 300 fF 1.5 Ohms 800 mV - 65 C + 150 C 10 MHz 10 GHz SOT-23 SMP1302 Reel, Cut Tape, MouseReel

MACOM PIN-dioder Diode,PINLimiter,Chip 700På lager
Min.: 100
Multipla: 100

Microchip Technology PIN-dioder 50MHz - 12 GHz PIN Diode 2 us 2 646På lager
Min.: 1
Multipla: 1
Papprulle: 500

50 V 500 fF 650 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape
Vishay Semiconductors PIN-dioder Si CARBIDE DIODE 853På lager
Min.: 1
Multipla: 1

650 V 105 pF 20 A 1.7 V - 55 C + 175 C Through Hole TO-220AC-2 Tube

Skyworks Solutions, Inc. PIN-dioder Ls=1.5nH SOT-23 Common Anode 2 169På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMP1307 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN-dioder ls=.7nH SC-79 Single 3 657På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMP1331 Reel, Cut Tape, MouseReel
MACOM PIN-dioder Diode,Pin,Bonded,Stripline,Si 67På lager
Min.: 1
Multipla: 1

MACOM PIN-dioder Rs=.5 Ohm Ct=2.2pF Vf=1Volt 295På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape
Skyworks Solutions, Inc. PIN-dioder Ls-.45nH SOD-882 Single 3 987På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

50 V 1 pF 500 mOhms 850 mV - 65 C + 150 C 10 MHz 10 GHz SOD-882 SMP1322 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN-dioder .5 ohm @ 100mA .56pF max @ 20Volt 3 359På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

100 V 650 fF 500 mOhms 800 mV - 40 C + 150 C 10 MHz 6 GHz QFN-3 SMP1325 Reel, Cut Tape, MouseReel

MACOM PIN-dioder CW=3Watts Recovery time 15ns 400På lager
Min.: 100
Multipla: 100
35 V 200 fF 2.1 Ohms 10 mA - 55 C + 125 C 10 MHz 18 GHz ODS-134 Die MADL Waffle
MACOM PIN-dioder 10-4000MHz Attn 30dB Quad Pi Attenuator 7 728På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

- 65 C + 125 C SMD/SMT SOT-25 SMPP Reel, Cut Tape, MouseReel
MACOM PIN-dioder .5-12GHz Ls=.4nH 100W Pk 2 611På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

200 V 300 fF 4.4 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 MADP Reel, Cut Tape, MouseReel