Brygglikriktare

 Brygglikriktare
Bridge Rectifiers are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many bridge rectifier manufacturers including Comchip Technology, Diodes Inc., IXYS, Micro Commercial Components (MCC), onsemi, Shindengen, Vishay & more.
More...

Please view our selection of bridge rectifiers below.
Resultat: 5 248
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Monteringsstil Termineringsstil Paket/låda If - Framström Max pulseffektförlust Vf - Framspänning Max stötström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Kvalificering Förpackning
Diodes Incorporated Brygglikriktare Standard Bridge TTL T&R 1.5K 1 075På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT SMD/SMT TTL-4 8 A 1 kV 960 mV 330 A - 55 C + 150 C 10.2 mm 7 mm 1.55 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Brygglikriktare 4A,800V,LOWVF,INLINEBRIDGE 1 249På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole KBP-4 2.1 A 800 V 820 mV 260 A - 55 C + 175 C 14.75 mm 3.65 mm 10.6 mm KBPE0480
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1 653På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1 722På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1 343På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 600 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1 468På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 800 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 800V, 25A 1 382På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 600V, 25A 1 384På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 600V, 35A 832På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 800V, 10A 1 566På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1 730På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Brygglikriktare Glass Passivated Low Profile Bridge Rectifier 800V, 35A 1 336På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Brygglikriktare 2A 1000V low vf bridge 44 799På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Panjit Brygglikriktare 4A 1000V low vf bridge 20 238På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1.05 V Reel, Cut Tape, MouseReel
onsemi Brygglikriktare 1A Bridge Rectifier 169 191På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Single Phase Bridge MicroDIP 1 A 600 V 30 A MDB6S Reel, Cut Tape, MouseReel
Panjit Brygglikriktare 25A 800V standard bridge 1 523På lager
Min.: 1
Multipla: 1

Single Phase Bridge 25 A 800 V Tube
Vishay General Semiconductor Brygglikriktare 40A,800V Enhanced Power Bridge 9 973På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.4 A 800 V 1.01 V 400 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay General Semiconductor Brygglikriktare 45 A 600 Volts Enhanced Power 9 053På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 45 A 600 V 1 V 450 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
IXYS Brygglikriktare 75 Amps 600V 1 269På lager
Min.: 1
Multipla: 1

Three Phase Bridge Screw Mount ECO-PAC 1-5 600 V 1.57 V 250 A - 40 C + 150 C 47 mm 30.3 mm 8 mm VUE75 Bulk
Vishay Brygglikriktare RECT 400V 4A RDL BRIDGE 1 671På lager
Min.: 1
Multipla: 1
GBL-E
Panjit Brygglikriktare KBJ package, 10A/1000V standard bridge 3 358På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 10 A 1 kV 1.1 V 170 A - 55 C + 150 C Tube
Vishay General Semiconductor Brygglikriktare 25A,800V,SINGLE INLINE BRIDGE 781På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S 3.5 A 800 V 1 V 350 A - 55 C + 150 C 20 mm 4.6 mm 30 mm
Panjit Brygglikriktare KBJ package, 25A/1000V standard bridge 1 637På lager
Min.: 1
Multipla: 1

Tube
Panjit Brygglikriktare 25A 1000V standard bridge 1 577På lager
Min.: 1
Multipla: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 25 A 1 kV 1.05 V 700 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Brygglikriktare 3A 1000V low vf bridge 18 427På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1.05 V Reel, Cut Tape, MouseReel