LM393 Serie Analoga komparatorer

Resultat: 35
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics Analoga komparatorer Lo Pwr dual Vltg comparators 44 147På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 91 750På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Low Power Low Offset Voltage Dual Compar A 926-LM393TL/NOPB 4 971På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Diff Comparator 5 586På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analoga komparatorer GROUND SENSE COMPARATOR 4 901På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analoga komparatorer GROUND SENSE COMPARATOR 9 563På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analoga komparatorer GROUND SENSE COMPARATOR 28 698På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT TSSOP-B-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 20 265På lager
35 000Förväntad 2026-05-04
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analoga komparatorer Low PWR DUAL 25nA Wide VCC Range 24 849På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Differential 33 266På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
onsemi Analoga komparatorer 2-36V Dual Commercial Temp 16 230På lager
12 000Förväntad 2026-04-24
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
onsemi Analoga komparatorer 2-36V Dual Commercial Temp 35 766På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
onsemi Analoga komparatorer COMP DUAL 31 942På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM393MX/NOPB 4 833På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Tube
Texas Instruments Analoga komparatorer LOW PWR LOW OFFSET V LTG DUAL COMPARATOR 5 578På lager
7 000Förväntad 2026-03-06
Min.: 1
Multipla: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Tube
STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 6 891På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 2 mV 100 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel

STMicroelectronics Analoga komparatorer Lo-Pwr Dual Voltage 2 288På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Tube

Texas Instruments Analoga komparatorer Dual Differential Comparator 8 638På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Diff Comparator 7 256På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Differential 1 410På lager
12 700Förväntad 2026-02-24
Min.: 1
Multipla: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analoga komparatorer Dual Diff Comparator 3 578På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analoga komparatorer Dual Differential Co mparator ALT 595-LM ALT 595-LM393P 2 240På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analoga komparatorer Dual Differential 3 502På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Differential Co mparator 3 845På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Dual Differential 4 666På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel