TLV3011 Serie Analoga komparatorer

Resultat: 9
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Utgångstyp Responstid Komparatortyp Minimal matningsspänning Maximal matningsspänning Arbetsström Utgångsström per kanal Vos - Ingångsoffsetspänning Ib - Ingångsbiasström Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Texas Instruments Analoga komparatorer Automotive micropowe r comparator with i 3 744På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SC-70-6 1 Channel Open Drain 6 uS General Purpose 1.8 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDBVT 23 016På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDCKR 1 880På lager
Min.: 1
Multipla: 1
Papprulle: 250

SMD/SMT SC-70-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Automotive micropowe r comparator with i 1 386På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 uS Precision 1.8 V 5.5 V 5 uA 500 uA 9 mV 4.5 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDCKT 3 389På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SC-70-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDBVR 234På lager
250Förväntad 2026-02-20
Min.: 1
Multipla: 1
Papprulle: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Low Power Open Drain Output ALT 595-TLV3 ALT 595-TLV3011AIDBVT 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Nanopwr 1.8V Comp 143På lager
2 560På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 15 mV 10 pA - 55 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analoga komparatorer Nanopwr 1.8V Comp TH ROUGH MOUSER A 595- A 595-TLV3011AMDBVREP Ledtid för icke lagerfört 18 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 15 mV 10 pA - 55 C + 125 C TLV3011 Reel