RF-mixer

Resultat: 827
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max NF - brustal LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Qorvo RF-mixer 18 - 32 GHz Double Balanced Mixer 77På lager
Min.: 1
Multipla: 1
Papprulle: 100

20 GHz to 32 GHz 11 dB 7 dB 20 GHz to 32 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT QFN-12
Qorvo RF-mixer 7.5-13 GHz C,X,Ku Band I/Q Mixer MMIC 194På lager
Min.: 1
Multipla: 1
Papprulle: 100

7.5 GHz to 13 GHz 10 dB 7.5 GHz to 13 GHz 0 Hz to 4.5 GHz + 85 C - 40 C SMD/SMT QFN-24

Qorvo RF-mixer .03-2.5GHz NF 12dB -40C +85C 803På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

30 MHz to 2.5 GHz 12 dB 300 MHz to 2.4 GHz 30 MHz to 2.5 GHz + 85 C - 40 C SMD/SMT QFN-32


MACOM RF-mixer Mixer, Image Reject, 8-26 GHz,T&R 72På lager
Min.: 1
Multipla: 1
Papprulle: 100

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT

MACOM RF-mixer Mixer, Double Balanced, 5-20GHz,T&R 203På lager
Min.: 1
Multipla: 1
Papprulle: 500

5 GHz to 20 GHz 9 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 85 C - 55 C SMD/SMT

MACOM RF-mixer Image Reject Mixer 8 - 26 GHz 67På lager
Min.: 1
Multipla: 1
Papprulle: 500

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT AQFN-25
Analog Devices HMC337-SX
Analog Devices RF-mixer Sub Harm Mix, 17-25 GHz, Die 20På lager
Min.: 2
Multipla: 2

17 GHz to 25 GHz 9 dB 9 dB 8.5 GHz to 12.5 GHz 0 Hz to 3 GHz + 85 C - 55 C SMD/SMT Die
Mini-Circuits RF-mixer Level -3, SMT Active Mixer, RF/LO Freq 750 - 2400 MHz 49På lager
Min.: 1
Multipla: 1
Papprulle: 50

750 MHz to 2.4 GHz 9.8 dB 750 MHz to 2.4 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.62 mm x 6.35 mm x 2.67 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 274På lager
Min.: 1
Multipla: 1
Papprulle: 500

2.2 GHz to 7 GHz 9.8 dB 9 dB 2.2 GHz to 7 GHz 0 Hz to 1.6 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits RF-mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz 3På lager
Min.: 1
Multipla: 1

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole DIP-8
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz 8På lager
Min.: 1
Multipla: 1

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF-mixer DBL BAL MIX / SMA / RoHS 11På lager
Min.: 1
Multipla: 1

3.2 GHz to 15 GHz 14.2 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C Screw
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 750 - 4200 MHz 11På lager
Min.: 1
Multipla: 1

750 MHz to 4.2 GHz 8.9 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF-mixer Level 13, Double Balanced Mixer, RF/LO Freq 824 - 4200 MHz 9På lager
Min.: 1
Multipla: 1

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF-mixer Level 10, Double Balanced Mixer, RF/LO Freq 750 - 6000 MHz 11På lager
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer Level 10, Double Balanced Mixer, RF/LO Freq 1700 - 8000 MHz 7På lager
20Förväntad 2026-02-23
Min.: 1
Multipla: 1

Guerrilla RF RF-mixer High Linearity Mixer with Integrated LO Buffer; 0.01 - 4.0 GHz 19 130På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

808 MHz 6 dB 7.1 dB 965 MHz 157 MHz + 105 C - 40 C SMD/SMT DFN-6
Guerrilla RF RF-mixer High Linearity Double Balanced Mixer with Integrated LO Buffer; 0.10 - 5.0 GHz 24 983På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

100 MHz to 5 GHz 6.5 dB 100 MHz to 4 GHz 100 MHz to 5 GHz SMD/SMT QFN-12
Analog Devices RF-mixer LINEAR IF SUBSYSTEM 72På lager
Min.: 1
Multipla: 1

+ 85 C - 25 C SMD/SMT SSOP-20
Analog Devices RF-mixer IC, IF SUBSYSTEM 183På lager
Min.: 1
Multipla: 1

500 MHz 500 MHz 30 MHz to 240 MHz + 85 C - 40 C SMD/SMT SOIC-16
Analog Devices RF-mixer MIXER IC 14På lager
98Förväntad 2026-02-23
Min.: 1
Multipla: 1

400 MHz 10.3 dB 400 MHz 200 MHz + 85 C - 40 C SMD/SMT PLCC-20
Analog Devices RF-mixer IC, 800-2500MHz High IP3 Active Mixer 38På lager
Min.: 1
Multipla: 1

50 MHz to 2.5 GHz 7 dB 14 dB + 85 C - 40 C SMD/SMT TSSOP-14
Analog Devices RF-mixer 71-86GHz SHP IQ mix 2På lager
Min.: 2
Multipla: 2

71 GHz to 86 GHz 15 dB 29 GHz to 43 GHz 0 Hz to 12 GHz + 85 C - 55 C SMD/SMT Die
Analog Devices RF-mixer 15-36GHz Double Balanced mixer 4På lager
Min.: 2
Multipla: 2

Analog Devices RF-mixer Mixers 6På lager
Min.: 2
Multipla: 2

10 GHz to 26 GHz 12 dB 10 dB 10 GHz to 26 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12