RF-isolatorer

Resultat: 1 367
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Isolering dB Märkeffekt Driftriktning Införingsförlust VSWR Monteringsstil RF-serie Kön Minsta drifttemperatur Maximal drifttemperatur Mått Bildstorlek Reflekterad effekt Kontaktplätering Kroppsmaterial Förpackning
Pasternack RF-isolatorer Isolator with 18 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female 18På lager
Min.: 1
Multipla: 1

2 GHz to 4 GHz 18 dB 10 W 0.75 dB 1.4:1 SMA Female, Female 32 mm x 34.04 mm x 18.03 mm 50 Ohms Aluminum Bulk
Pasternack RF-isolatorer Isolator With 17 dB Isolation From 3.5 GHz to 12.8 GHz, 2 Watts And SMA Female 1På lager
Min.: 1
Multipla: 1

Bulk
Molex RF-isolatorer SMSJ Isolator 7.1-8.5GHz 11mm 377På lager
Min.: 1
Multipla: 1

7.1 GHz to 8.5 GHz 18 dB 10 W Clockwise 0.5 dB Solder - 40 C + 85 C 11 mm x 7 mm 50 Ohms Gold Steel
Pasternack RF-isolatorer Isolator With 20 dB Isolation From 11 GHz to 18 GHz, 1 Watt And SMA Female 3På lager
Min.: 1
Multipla: 1
11 GHz to 18 GHz 20 dB 1 W 0.5 dB 1.25:1 SMA Female, Female - 20 C + 65 C 12.7 mm x 14.48 mm x 9.91 mm 50 Ohms Bulk
Fairview Microwave RF-isolatorer Isolator SMA Female to SMA Male with 10 dB Isolation from 6 GHz to 18 GHz Rated to 10 Watts 2På lager
Min.: 1
Multipla: 1
6 GHz to 18 GHz 10 dB 10 W SMA Bag
Fairview Microwave RF-isolatorer Isolator 2.92mm Female with 14 dB Isolation from 18 GHz to 26.5 GHz Rated to 10 Watts 1På lager
Min.: 1
Multipla: 1
18 GHz to 26.5 GHz 14 dB 10 W 2.92 mm Bag
Fairview Microwave RF-isolatorer High Power Isolator N Female With 18 dB Isolation From 4 GHz to 8 GHz Rated to 50 Watts 1På lager
Min.: 1
Multipla: 1
4 GHz to 8 GHz 18 dB 50 W N Bag
Molex RF-isolatorer SMSJ Isolator 760-810MHz 23mm 178På lager
Min.: 1
Multipla: 1

753 MHz to 803 MHz 22 dB 130 W Clockwise 0.3 dB SMD/SMT - 40 C + 115 C 23 mm x 10 mm 50 Ohms Steel
Molex RF-isolatorer SMSJ Isolator 1.805-1.88GHz 18mm 256På lager
Min.: 1
Multipla: 1

1.805 GHz to 1.88 GHz 28 dB 100 W Clockwise 0.18 dB SMD/SMT - 40 C + 120 C 18 mm 50 Ohms
Molex RF-isolatorer SMSJ Isolator 2.62-2.69GHz 18mm 360På lager
Min.: 1
Multipla: 1

2.62 GHz to 2.69 GHz 28 dB 100 W Clockwise 0.18 dB SMD/SMT - 40 C + 120 C 50 Ohms
Molex RF-isolatorer SMSJ Isolator 717-756MHz 23mm 239På lager
Min.: 1
Multipla: 1

717 MHz to 756 MHz Clockwise 50 Ohms
Molex RF-isolatorer SMSJ Isolator 3.4-3.8GHz 10mm 728På lager
Min.: 1
Multipla: 1
Papprulle: 250

3.4 GHz to 3.8 GHz 20 dB 50 W Counterclockwise 0.3 dB - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Steel Reel, Cut Tape
Molex RF-isolatorer SMSJ Isolator 5.65-7.15GHz 11mm 448På lager
Min.: 1
Multipla: 1

5.65 GHz to 7.15 GHz 18 dB 10 W Clockwise 0.5 dB - 40 C + 85 C 11 mm x 7 mm 50 Ohms Gold Steel
Molex RF-isolatorer SMSJ Isolator 5.65-7.15GHz 11mm 442På lager
Min.: 1
Multipla: 1

5.65 GHz to 7.15 GHz 18 dB 10 W Counterclockwise 0.5 dB Solder - 40 C + 85 C 11 mm x 7 mm 50 Ohms Gold Steel
Molex RF-isolatorer SMSJ Isolator 2.11-2.17GHz 18mm 360På lager
Min.: 1
Multipla: 1

2.11 GHz to 2.17 GHz Clockwise 50 Ohms
Molex RF-isolatorer SMSJ Isolator 859-894MHz 23mm 236På lager
Min.: 1
Multipla: 1

859 MHz to 894 MHz Clockwise 50 Ohms
Molex RF-isolatorer SMSJ Isolator 617-652MHz 23mm 231På lager
Min.: 1
Multipla: 1

617 MHz to 652 MHz Counterclockwise 0.35 dB Solder - 40 C + 125 C 50 Ohms
Molex RF-isolatorer SMSJ Isolator 859-894MHz 23mm 238På lager
Min.: 1
Multipla: 1

859 MHz to 894 MHz Counterclockwise 50 Ohms
Molex RF-isolatorer SMSJ Isolator 1.805-1.88GHz 18mm 340På lager
Min.: 1
Multipla: 1

1.805 GHz to 1.88 GHz Counterclockwise 0.18 dB Solder - 40 C + 120 C 50 Ohms
Molex RF-isolatorer SMSJ Isolator 791-821MHz 23mm 235På lager
Min.: 1
Multipla: 1

791 MHz to 821 MHz Clockwise 0.25 dB Solder - 40 C + 115 C 50 Ohms
Molex RF-isolatorer SMSJ Isolator 2.62-2.69GHz 18mm 348På lager
Min.: 1
Multipla: 1

2.62 GHz to 2.69 GHz Counterclockwise 50 Ohms
Molex RF-isolatorer SMSJ Isolator 617-652MHz 23mm 239På lager
Min.: 1
Multipla: 1

617 MHz to 652 MHz Clockwise 50 Ohms
Molex RF-isolatorer SMSJ Isolator 758-803MHz 23mm 196På lager
Min.: 1
Multipla: 1

758 MHz to 803 MHz Clockwise Solder - 40 C + 115 C 50 Ohms Steel
Molex RF-isolatorer SMSJ Isolator 3.4-3.8GHz 10mm 625På lager
Min.: 1
Multipla: 1

3.4 GHz to 3.8 GHz 20 dB 50 W Clockwise 0.3 dB - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Steel
Molex RF-isolatorer SMSJ Isolator 7.1-8.5GHz 11mm 357På lager
Min.: 1
Multipla: 1

7.1 GHz to 8.5 GHz Counterclockwise 50 Ohms