RF-detektor

Resultat: 284
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Frekvensräckvidd Dynamiskt omfång dB Konfiguration Driftspänning Maximal diodkapacitans Typisk spänningskänslighet Teknologi Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Analog Devices RF-detektor 100kHz to 1GHz RF Pwr Detector 5 276På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 600MHz to 7GHz Prec RF-detektor w/ Fast 2 806På lager
Min.: 1
Multipla: 1
Papprulle: 500

Precision RF Detector 600 MHz to 7 GHz 38 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 40MHz to 10GHz RMS Pwr Detector w/ 57dB 1 687På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 100MHz to 40GHz Lin-in-dB RMS Pwr Detect 413På lager
Min.: 1
Multipla: 1
Papprulle: 500

RMS Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 100MHz to 40GHz Lin-in-dB RMS Pwr Detect 874På lager
Min.: 1
Multipla: 1
Papprulle: 500

RMS Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 585På lager
Min.: 1
Multipla: 1
Papprulle: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 208På lager
Min.: 1
Multipla: 1
Papprulle: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Mini-Circuits RF-detektor POWER DETECTOR / 1.85MM / ROHS 8På lager
Min.: 1
Multipla: 1

Power Detector 100 MHz to 67 GHz - 35 dB to 0 dB 3.3 V + 85 C - 40 C Screw Tray
Analog Devices RF-detektor Next Gen 75 dB Log Detector 6 333På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Logarithmic Detector/Controller 1 MHz to 4 GHz 80 dB Single 2.7 V to 5.5 V Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor dig Phase-freq Detector , 0.01 - 1.3 GHz 306På lager
Min.: 1
Multipla: 1
Papprulle: 500

Digital Phase-Frequency Detector 10 MHz to 1.3 GHz 20 dB Single 4.8 V, 5 V, 5.2 V Si + 85 C - 40 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 6 GHz RMS Pwr Detector w/ Dig Out 3 549På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel
MACOM RF-detektor Envelope Detector 2-6GHz 4 193På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Directional Detector 2 GHz to 6 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RF-detektor RMS Power Detector 6-16GHz 5 824På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Directional Detector 6 GHz to 18 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
Guerrilla RF RF-detektor Power detector with range of -55 to 0 dBm (45-4200 MHz) 1 617På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Power Detector 400 MHz to 6 GHz Single 5 V Si + 105 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Mini-Circuits RF-detektor POWER DETECTOR / 2.92MM / ROHS 10På lager
Min.: 1
Multipla: 1

Power Detector 500 MHz to 43.5 GHz - 30 dB to 15 dB 5 V + 85 C - 40 C Screw Tray
Mini-Circuits RF-detektor Power Detector / 2.92MM / ROHS 8På lager
Min.: 1
Multipla: 1

RF Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 85 C - 40 C Screw AV2578-4 Tray
Mini-Circuits RF-detektor Power Detector/SMA/ROHS MSL 3 13På lager
Min.: 1
Multipla: 1

Tray
Analog Devices RF-detektor TSSOP LF-3GHz Gain Phase Detector 2 366På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

RF/IF Gain and Phase Detector 60 dB 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor uSOIC 0.1 TO 2.4GHz Power Detector 137På lager
Min.: 1
Multipla: 1

Logarithmic Detector/Controller 100 MHz to 2.4 GHz 70 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Tube
Analog Devices RF-detektor uSOIC 0.1 TO 2.4GHz Power Detector 2 190På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Logarithmic Detector/Controller 70 dB 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor uSOIC 0.1 TO 2.5GHz RF-detektor/Cntrllr 369På lager
Min.: 1
Multipla: 1

RF Detector/Controller 100 MHz to 2.4 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT MSOP-8 Tube
Analog Devices RF-detektor uSOIC 0.1 TO 2.5GHz RF-detektor/Cntrllr 211På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

RF Detector/Controller 100 MHz to 2.5 GHz 45 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor minSO DC-2.5GHz True Pwr Detector/Cntrlr 164På lager
3 000Förväntad 2026-03-04
Min.: 1
Multipla: 1
Papprulle: 3 000

RMS Power Detector 2.5 GHz 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 50 Hz TO 6 GHz 50 dB TruPwr Detector 1 292På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Power Detector 6 GHz 40 dB Single 4.5 V to 5.5 V Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF-detektor 100 MHz to 6.0 GHz RMS TruPwr Detector 1 164På lager
Min.: 1
Multipla: 1

Power Detector 6 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT WLCSP-4 Cut Tape