RF-kondensatorer

Resultat: 46 963
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Kapacitans Märkspänning Tolerans Temperaturkoefficient Fodralkod - tum Fodralkod - mm Paket/låda Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 200V 8.2pF Tol 0.1pF 227På lager
Min.: 1
Multipla: 1
Papprulle: 500

600L 8.2 pF 200 V 0.1 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 200V 9.1pF Tol 0.05pF 212På lager
Min.: 1
Multipla: 1
Papprulle: 500

600L 9.1 pF 200 V 0.05 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 0.1pF 583På lager
1 000Förväntad 2026-02-26
Min.: 1
Multipla: 1
Papprulle: 500

600S 0.1 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 0.3pF Tol 0.05pF 700På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 0.3 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 0.3pF 231På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 0.3 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 0.7pF 544På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 0.7 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 12pF Tol 2% 171På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 12 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 15pF Tol 1% 232På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 15 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 1.2pF 268På lager
2 000Förväntad 2026-02-24
Min.: 1
Multipla: 1
Papprulle: 500

600S 1.2 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 20pF Tol 2% 110På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 20 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 22pF Tol 1% Las Mkg Vertical 679På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 22 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 22pF 5% 1 663På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 22 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 2pF Tol 0.1pF 2 024På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 2 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 2.2pF 589På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 2.2 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 2.4pF 1 055På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 2.4 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 33pF 2% 757På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 33 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 36pF 1% 444På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 36 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 36pF Tol 5% Las Mkg Vertical 630På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 36 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 3pF Tol 0.1pF 332På lager
1 500Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 500

600S 3 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 3.3pF +/-0.1% 31På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 3.3 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 3.9pF 45På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 3.9 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 43pF 1% 664På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 43 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 47pF Tol 1% 417På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 47 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250volts 47pF 5% 1 151På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 47 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 250V 4.3pF Tol 0.05pF 1 280På lager
Min.: 1
Multipla: 1
Papprulle: 500

600S 4.3 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel