MID-IBTI Serie Strömtransformatorer

Resultat: 29
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Wurth Elektronik Strömtransformatorer MID-IBTI TPS55010RTER 2.5 uH 1 W 1 634På lager
Min.: 1
Multipla: 1
Papprulle: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5160 36.5 uH 13.8 W 305På lager
Min.: 1
Multipla: 1

Power 7 V to 26 V 23 V, 23 V, 23 V, 23 V 13.8 W 300 mA, 100 mA, 100 mA, 100 mA Through Hole Single Primary Winding Quad Secondary Winding 23.36 mm 23.88 mm 24.14 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI TPS55010TER 2 uH 6 W 638På lager
Min.: 1
Multipla: 1
Papprulle: 300

Flyback Transformers 2.5 V to 3.5 V 15 V, 15 V 6 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MRX 45 uH 1.5 W 104På lager
Min.: 1
Multipla: 1
Papprulle: 500

Flyback Transformers 16 V to 36 V 5 V, 12 V, - 12 V 1.5 W 100 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM20242 66 uH 15.2 W 203På lager
Min.: 1
Multipla: 1
Papprulle: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Strömtransformatorer WE-FB Flyback 33.8uH 1.0A 10% TOL 247På lager
Min.: 1
Multipla: 1
Papprulle: 250

Flyback Transformers 15 V to 40 V 15 V, 15 V 4.5 W 150 mA, 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5160 60 uH 3.9 W 695På lager
Min.: 1
Multipla: 1
Papprulle: 400

Power 10 V to 40 V 15.5 V 3.9 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MR 50 uH 1.5 W 35På lager
Min.: 1
Multipla: 1
Papprulle: 200

Flyback Transformers 15 V to 40 V 15 V, 5 V, 5 V, 15 V 1.5 W 50 mA, 100 mA, 100 mA, 50 mA SMD/SMT Single Primary Winding Quad Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 26 uH 1.6 W
1 850Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 925

Flyback Transformers 36 V to 75 V 10 V, 5 V 1.6 W 120 mA, 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI TPS55010TER 1 uH 1 W Ej på lager
Min.: 1 200
Multipla: 300
Papprulle: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 23 uH 3 W Ej på lager
Min.: 1 600
Multipla: 800
Papprulle: 800

Power 20 V to 100 V 10 V 3 W 300 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-IBTI
Wurth Elektronik Strömtransformatorer WE-FB Flyback 50uH 1.3A 10% TOL Ej på lager
Min.: 1 000
Multipla: 250
Papprulle: 250

Flyback Transformers 15 V to 40 V 5 V, 5 V 2.5 W 250 mA, 250 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 80 uH 600 mW Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 17 V to 36 V 24 V, 3.3 V 600 mW 25 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14.21 mm 4 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MR 45 uH 1.3 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 10 V, 5 V, - 5 V, - 10 V 1.3 W 25 mA, 80 mA, 80 mA, 25 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MRX 45 uH 1.2 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 7 V, 5 V, - 5 V, - 7 V 1.2 W 30 mA, 80 mA, 80 mA, 30 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 45 uH 1.5 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 12 V, 12 V, - 5 V, - 5 V 1.5 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MRX 45 uH 1.5 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 15 V, 5 V, - 5 V 1.5 W 33 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MRX 45 uH 1.4 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 24 V, 12 V, - 12 V 1.4 W 20 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 60 uH 5 W Ej på lager
Min.: 1 050
Multipla: 70

Power 17 V to 35 V 9 V, 16 V, 9 V, 16 V 5 W 100 mA, 100 mA, 100 mA, 100 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 68 uH 3.3 W Ej på lager
Min.: 1 050
Multipla: 150
Papprulle: 150

Power 14 V to 40 V 14 V, 5 V, 14 V, 5 V 3.3 W 100 mA, 50 mA, 50 mA, 50 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI TPS54061 2.5 mH 100 mW Ej på lager
Min.: 1 200
Multipla: 300
Papprulle: 300

Power 10 V to 40 V 3.3 V, 3.3 V 100 mW 5 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5160 40 uH 8 W N/A
Min.: 1
Multipla: 1
Papprulle: 110

Power 24 V 5 V, 15 V, 15 V 8 W 1 A, 200 mA, 200 mA SMD/SMT Single Primary Winding Triple Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI 12-36V 300kHz Ej på lager
Min.: 1 400
Multipla: 700
Papprulle: 700

Flyback Transformers 12 V to 36 V - 17.5 V, 17.5 V 1.3 W 30 mA, 45 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14 mm 5 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5160 25 uH 4.8 W Ej på lager
Min.: 1 000
Multipla: 100

Flyback Transformers 9 V to 18 V 15 V, 9 V 4.8 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 14.6 mm 14.73 mm 8.5 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5161 EP10 10W SMT Ej på lager
Min.: 1
Multipla: 1
Papprulle: 250

MID-IBTI