241 Serie Strömtransformatorer

Resultat: 220
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 133På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 16 V CT 12 VA 800 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 73På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 36 V CT 56 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 39På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 12.6 V CT 100 VA 8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 96På lager
Min.: 1
Multipla: 1

115 VAC 12.6 V CT 30 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 53På lager
Min.: 1
Multipla: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 41På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 16 V CT 100 VA 6.25 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 66På lager
Min.: 1
Multipla: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 28På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 36 V CT 6 VA 170 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 15På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 36 V CT 12 VA 350 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 2På lager
Min.: 1
Multipla: 1

115 VAC 24 V CT 12 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 1På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 12.6 V CT 12 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 24På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 120 V CT 30 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 61På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 10 V CT 12 VA 1.2 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 15På lager
Min.: 1
Multipla: 1

115 VAC 36 V CT 6 VA 170 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 31På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V CT 6 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 2På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 48 V CT 6 VA 125 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 29På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 48 V CT 30 VA 630 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 9På lager
Min.: 1
Multipla: 1

115 VAC 16 V CT 2.4 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 42På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 120 V CT 56 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 6På lager
Min.: 1
Multipla: 1

115 VAC 48 V CT 6 VA 125 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 38På lager
Min.: 1
Multipla: 1

115 VAC 20 V CT 12 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 26På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 16 V CT 6 VA 400 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 22På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 56 V CT 12 VA 220 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 94På lager
Min.: 1
Multipla: 1

115 VAC 12.6 V CT 6 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 34På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 10 V CT 56 VA 5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241