Ljud- och signaltransformatorer

Resultat: 4 609
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Primär impedans Sekundär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Kvalificering Förpackning
Mini-Circuits Ljudtransformatorer/Signaltransformatorer 1:2 CORE & WIRE Transformer, 400-7200 MHz, 50? 231På lager
Min.: 1
Multipla: 1
Papprulle: 500

RF Transformer SMD/SMT 400 MHz to 7.2 GHz - 40 C + 85 C 2 Channel SMD-6 3.81 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
HALO Electronics Ljudtransformatorer/Signaltransformatorer 2.5Gig Reinforced SMD 24P ISO MOD 104På lager
Min.: 1
Multipla: 1
Ethernet Transformers Isolated SMD/SMT 350 uH 4000 Vrms - 40 C + 85 C 2.5GBASE-T Reinforced SMD-24 19.05 mm 12.19 mm 11.94 mm TGR2G
iNRCORE Ljudtransformatorer/Signaltransformatorer 15På lager
Min.: 1
Multipla: 1
Through Hole - 55 C + 130 C 2 Channel 16 mm 16 mm 7.11 mm Tube
Taoglas Ljudtransformatorer/Signaltransformatorer LAN XFMR 10/100 BASE-T SINGLE 1 315På lager
Min.: 1
Multipla: 1
Papprulle: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.3 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
iNRCORE Ljudtransformatorer/Signaltransformatorer 111På lager
Min.: 1
Multipla: 1
1500 Vrms - 55 C + 125 C Tube
iNRCORE Ljudtransformatorer/Signaltransformatorer 10/100 BASE-TX TRANSFORMER MOD 89På lager
Min.: 1
Multipla: 1

Tube
Taoglas Ljudtransformatorer/Signaltransformatorer LAN XFMR 10/100 BASE-T SINGLE 1 500På lager
Min.: 1
Multipla: 1
Papprulle: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.45 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
Coilcraft Ljudtransformatorer/Signaltransformatorer PWB Wideband RF 1:1 0.0035-125 MHz 10 134På lager
Min.: 1
Multipla: 1
Papprulle: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz 780 uH, 780 uH 300 V - 40 C + 85 C Dual Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Taoglas Ljudtransformatorer/Signaltransformatorer LAN XFMR 10/100 BASE-T (PoE+) 1 188På lager
Min.: 1
Multipla: 1
Papprulle: 600

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, Power over Ethernet (PoE+) 12.7 mm 9.45 mm 4.95 mm Exos Reel, Cut Tape, MouseReel
Taoglas Ljudtransformatorer/Signaltransformatorer LAN XFMR 1G BASE-T SINGLE 692På lager
Min.: 1
Multipla: 1
Papprulle: 350

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 1G Base-T, AutoX'fmr 18.15 mm 15.9 mm 5.7 mm Exos Reel, Cut Tape, MouseReel
Taoglas Ljudtransformatorer/Signaltransformatorer LAN XFMR 10G BASE-T (PoE+) 835På lager
Min.: 1
Multipla: 1
Papprulle: 800

LAN Transformers LAN Transformer SMD/SMT 120 uH - 40 C + 85 C 10G Base-T, Power over Ethernet (PoE+) 13.7 mm 15.2 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Ljudtransformatorer/Signaltransformatorer RF XFMR / SURF MOUNT / RoHS 4 121På lager
Min.: 1
Multipla: 1
Papprulle: 500

RF Transformers SMD/SMT 200 kHz to 120 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADTT4 Reel, Cut Tape, MouseReel
Mini-Circuits Ljudtransformatorer/Signaltransformatorer TC XFMR / SURF MOUNT / RoHS 7 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

RF Transformers SMD/SMT 5 MHz to 3 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC1 Reel, Cut Tape, MouseReel
Coilcraft Ljudtransformatorer/Signaltransformatorer DA2032 Cap Chrgr For Linear LT3750 6 927På lager
Min.: 1
Multipla: 1
Papprulle: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 17.2 mm 14.98 mm 8.89 mm DA2032 Reel, Cut Tape, MouseReel
Mini-Circuits Ljudtransformatorer/Signaltransformatorer 1:1 LTCC Transformer, 2150 - 3600 MHz, 50? 1 978På lager
Min.: 1
Multipla: 1
Papprulle: 100

RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
Mini-Circuits Ljudtransformatorer/Signaltransformatorer 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50? 1 366På lager
Min.: 1
Multipla: 1
Papprulle: 500

RF Transformers Surface Mount RF Transformer SMD/SMT 800 MHz to 6.8 GHz - 40 C + 85 C 1 Channel Broadband Telecom GU2939 2.54 mm 1.27 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Wurth Elektronik Ljudtransformatorer/Signaltransformatorer 10/100/1000 Base-T Transformer 1 Port 1 614På lager
Min.: 1
Multipla: 1
Papprulle: 175

LAN Transformers LAN SMD/SMT 350 uH 4 kVAC - 40 C + 85 C 28.57 mm 12.7 mm 12.7 mm WE-LAN Reel, Cut Tape, MouseReel
Bourns Ljudtransformatorer/Signaltransformatorer LAN Transformer 10/100/1000 Base-T 10 411På lager
Min.: 1
Multipla: 1
Papprulle: 350

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 5 kVAC - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet SMD-24 17.55 mm 12.2 mm 6 mm SM51589PEL Reel, Cut Tape, MouseReel
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10/100BASE-TX SMD E-Ultra 16P 1-Port 11 414På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
Tamura Ljudtransformatorer/Signaltransformatorer THROUGH HOLE 135:135CT 1 894På lager
Min.: 1
Multipla: 1

Audio Transformers Terminals 300 Hz to 100 kHz 135 Ohms 135 Ohms 1.5 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
HALO Electronics TG1G-T3L8LF
HALO Electronics Ljudtransformatorer/Signaltransformatorer 1000BASE-T1 SPE ISOLATION ISOLATION MODULE 396På lager
Min.: 1
Multipla: 1

Tube
HALO Electronics TG1G-E005J24LF
HALO Electronics Ljudtransformatorer/Signaltransformatorer 1:1 1500Vrms 1.3Ohm -1.1dB SMT 3 169På lager
Min.: 1
Multipla: 1

TG1G Tube
HALO Electronics TG10G-E12NZ5LF
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10G SMD ISOLATION MODULE 447På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Tube
iNRCORE Ljudtransformatorer/Signaltransformatorer XFMR LAN 10/100/1000 BASE-T 13På lager
Min.: 1
Multipla: 1
1000B Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer MOD DUAL 1GPP 1:1 EXT. HF SMD 360På lager
Min.: 1
Multipla: 1
Papprulle: 600

SMD/SMT 350 uH - 40 C + 85 C 15.1 mm 7.1 mm HXB Reel, Cut Tape, MouseReel