200 Serie Strömtransformatorer

Resultat: 44
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 38VA, primary 115VAC, HV secondary 300V C.T. @ 86ma. 25På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 300 VAC CT, 6.3 V 38 VA 86 mA Chassis Single Primary Winding Triple Secondary Winding 63.5 mm 55.62 mm 66.8 mm 200
Hammond Manufacturing Strömtransformatorer PWR TX. 86VA Pri.: 115V/125VAC, 60Hz, HV Sec. 500VCT 115mA 1På lager
1Förväntad 2026-02-18
Min.: 1
Multipla: 1

200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 182VA, primary 115VAC, HV secondary 700V C.T. @ 201ma. 7På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 700 VAC CT 182 VA 201 mA Chassis Single Primary Winding Triple Secondary Winding 101.6 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Strömtransformatorer 117V, 60 Hz 3På lager
Min.: 1
Multipla: 1

200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 146VA, primary 115VAC, HV secondary 600V C.T. @ 172ma. 102På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 600 VAC CT 146 VA 172 mA Chassis Single Primary Winding Triple Secondary Winding 88.9 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 198VA, primary 115VAC, HV secondary 750V C.T. @ 201ma. 13På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 750 VAC CT 198 VA 201 mA Chassis Single Primary Winding Triple Secondary Winding 101.6 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 138VA, primary 115VAC, HV secondary 550V C.T. @ 173ma. 28På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 550 VAC CT 138 VA 173 mA Chassis Single Primary Winding Triple Secondary Winding 88.9 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 32VA, primary 115VAC, HV secondary 200V C.T. @ 115ma. 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 200 VAC CT 32 VA 115 mA Chassis Single Primary Winding Dual Secondary Winding 47.75 mm 61.97 mm 63.5 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 40VA, primary 115VAC, HV secondary 250V C.T. @ 115ma. 18På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 250 VAC CT 40 VA 115 mA Chassis Single Primary Winding Dual Secondary Winding 63.5 mm 55.62 mm 66.8 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 176VA, primary 115VAC, HV secondary 550V C.T. @ 230ma. 8På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 550 VAC CT 176 VA 230 mA Chassis Single Primary Winding Triple Secondary Winding 101.6 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 76VA, primary 117VAC, HV secondary 520V C.T. @ 104ma. 2På lager
2Förväntad 2026-02-19
Min.: 1
Multipla: 1

Transformers 115 VAC 520 VAC CT 76 VA 104 mA Chassis Single Primary Winding Triple Secondary Winding 76.2 mm 63.5 mm 79.5 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 76VA, primary 117VAC, HV secondary 520V C.T. @ 104ma. 1På lager
2Förväntad 2026-02-18
Min.: 1
Multipla: 1

Transformers 115 VAC 520 VAC CT 76 VA 104 mA Chassis Single Primary Winding Triple Secondary Winding 73.15 mm 57.15 mm 82.55 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 83VA, primary 115VAC, HV secondary 550V C.T. @ 104ma. 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 550 VAC CT 83 VA 104 mA Chassis Single Primary Winding Triple Secondary Winding 76.2 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 41VA, primary 115VAC, HV secondary 480V C.T. @ 46ma. 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 480 VAC CT 41 VA 46 mA Chassis Single Primary Winding Triple Secondary Winding 63.5 mm 55.62 mm 66.8 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 186VA, primary 115VAC, HV secondary 600V C.T. @ 230ma. 5På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 600 VAC CT 186 VA 230 mA Chassis Single Primary Winding Triple Secondary Winding 101.6 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 236VA, primary 115VAC, HV secondary 600V C.T. @ 287ma. 5På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 600 VAC CT 236 VA 287 mA Chassis Single Primary Winding Triple Secondary Winding 101.6 mm 95.25 mm 115.82 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 454VA, primary 115VAC, HV secondary 800V C.T. @ 535ma. 5På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 800 VAC CT 454 VA 535 mA Chassis Single Primary Winding Triple Secondary Winding 127 mm 95.25 mm 115.82 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 229VA, primary 115VAC, HV secondary 800V C.T. @ 230ma. 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 800 VAC CT 229 VA 230 mA Chassis Single Primary Winding Triple Secondary Winding 101.6 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 43VA, primary 115VAC, HV secondary 380V C.T. @ 71ma. 16På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 380 VAC CT 43 VA 71 mA Chassis Single Primary Winding Dual Secondary Winding 66.8 mm 55.62 mm 66.8 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 59VA, primary 115VAC, HV secondary 550V C.T. @ 75ma. 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 550 VAC CT 59 VA 75 mA Chassis Single Primary Winding Triple Secondary Winding 69.85 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 118VA, primary 115VAC, HV secondary 550V C.T. @ 144ma. 4På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 550 VAC CT 118 VA 144 mA Chassis Single Primary Winding Triple Secondary Winding 95.25 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 95VA, primary 115VAC, HV secondary 600V C.T. @ 115ma. 4På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 600 VAC CT 95 VA 115 mA Chassis Single Primary Winding Triple Secondary Winding 82.55 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 123VA, primary 115VAC, HV secondary 600V C.T. @ 144ma. 5På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 600 VAC CT 123 VA 144 mA Chassis Single Primary Winding Triple Secondary Winding 95.25 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 74VA, primary 115VAC, HV secondary 620V C.T. @ 80ma. 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 620 VAC CT 74 VA 80 mA Chassis Single Primary Winding Triple Secondary Winding 76.2 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Strömtransformatorer Transformer, high volt, 101VA, primary 117VAC, HV secondary 700V C.T. @ 103ma. 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 700 VAC CT 101 VA 103 mA Chassis Single Primary Winding Triple Secondary Winding 88.9 mm 73.15 mm 88.9 mm 200