LDO-spänningsregulatorer

Resultat: 32 522
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångsström Antal utgångar Polaritet Viloström Ingångsspänning – min. Ingångsspänning – max. PSRR/rippelavslag - Typ Utgångstyp Minsta drifttemperatur Maximal drifttemperatur Dropout-spänning Kvalificering Serie Förpackning
Texas Instruments LDO-spänningsregulatorer 300mA ultra-low-nois e low-IQ low-dropou 2 349På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2050PDBVRG4 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO-spänningsregulatorer .5A ADJ OUTPUT LDO REGULATOR 350På lager
Min.: 1
Multipla: 1
Papprulle: 500
SMD/SMT TO-263-5 500 mA 1 Output 3 V 42 V 60 dB - 40 C + 150 C 700 mV AEC-Q100 BD9xxN5-C Reel, Cut Tape
ROHM Semiconductor LDO-spänningsregulatorer .5A 5V FIXED OUTPUT LDO REG 350På lager
Min.: 1
Multipla: 1
Papprulle: 500
SMD/SMT TO-263-3 5 V 500 mA 1 Output 3 V 42 V 60 dB Fixed - 40 C + 150 C 700 mV AEC-Q100 BD9xxN5-C Reel, Cut Tape
Texas Instruments LDO-spänningsregulatorer 300mA ultra-low-nois e low-IQ low-dropou 2 421På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO-spänningsregulatorer .5A ADJ OUTPUT LDO REGULATOR 350På lager
Min.: 1
Multipla: 1
Papprulle: 500
SMD/SMT TO-263-5 500 mA 1 Output 3 V 42 V 60 dB - 40 C + 150 C 700 mV AEC-Q100 BD9xxN5-C Reel, Cut Tape
ROHM Semiconductor LDO-spänningsregulatorer .5A 3.3V FIXED OUTPUT LDO REG 350På lager
Min.: 1
Multipla: 1
Papprulle: 500
SMD/SMT TO-263-3 3.3 V 500 mA 1 Output 3 V 42 V 60 dB Fixed - 40 C + 150 C 700 mV AEC-Q100 BD9xxN5-C Reel, Cut Tape
Diodes Incorporated AP7375-50YR-13
Diodes Incorporated LDO-spänningsregulatorer LDO High Voltage Standard SOT89 T&R 2.5K 1 799På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape, MouseReel
Texas Instruments LDO-spänningsregulatorer 300-mA low input an d output voltage ul 11 358På lager
Min.: 1
Multipla: 1
Papprulle: 12 000

SMD/SMT DSBGA-6 300 mA 1 Output Positive 5.6 uA 700 mV 2.2 V 90 dB Fixed - 40 C + 125 C 50 mV TPS7A13 Reel, Cut Tape, MouseReel
Analog Devices LDO-spänningsregulatorer 150mA, L N, LDO uP Regs 27 917På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT MSOP-8 3.3 V 150 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1762 Reel, Cut Tape, MouseReel
Analog Devices LDO-spänningsregulatorer 1.5A, L N, Fast Tran Resp LDO Regs 66 960På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOT-223-3 3.3 V 1.5 A 1 Output Positive 1 mA 2.1 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1963A Reel, Cut Tape, MouseReel
Analog Devices LDO-spänningsregulatorer 1A Hi PSRR FT LDO 3.3Vo 69 590På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SMD/SMT 3.3 V 1 A 1 Output Positive 700 uA 2.3 V 6.5 V 60 dB Fixed - 40 C + 125 C 84 mV ADM7171 Reel, Cut Tape, MouseReel
Analog Devices LDO-spänningsregulatorer Single Suppy 300mA LDO with a low VIN 56 043På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT TSOT-23-5 800 mV to 3 V 300 mA 1 Output Positive 170 uA 1.6 V 3.6 V Adjustable - 40 C + 125 C 66 mV ADP171 Reel, Cut Tape, MouseReel
Analog Devices LDO-spänningsregulatorer 800mA L Drop Pos Regs Adj & Fixed 2.85V, 4 196På lager
Min.: 1
Multipla: 1

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Adjustable - 40 C + 125 C 1.1 V LT1117 Tube
Analog Devices LDO-spänningsregulatorer 800mA L Drop Pos Regs Adj & Fixed 2.85V, 8 826På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Adjustable - 40 C + 125 C 1 V LT1117 Reel, Cut Tape, MouseReel
Analog Devices LDO-spänningsregulatorer 500mA Neg L Drop uP Reg 3 736På lager
Min.: 1
Multipla: 1

SMD/SMT DDPAK-5 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO-spänningsregulatorer L Drop Reg 5 280På lager
Min.: 1
Multipla: 1
Papprulle: 750

SMD/SMT DDPAK-5 5 V 3 A 1 Output Negative 2.5 mA - 35 V - 4.2 V Fixed - 40 C + 85 C 750 mV LT1185 Reel, Cut Tape, MouseReel
Analog Devices LDO-spänningsregulatorer 1.5A, L N, Fast Tran Resp LDO Regs 2 921På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 1.21 V to 20 V 1.5 A 1 Output Positive 1 mA 2.1 V 20 V 63 dB Adjustable - 40 C + 125 C 340 mV LT1963A Tube
Analog Devices LDO-spänningsregulatorer 50mA, 3V to 80V L Drop uP Lin Reg 17 759På lager
Min.: 1
Multipla: 1

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 3 V 80 V 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO-spänningsregulatorer 1.5A, L N, Neg Lin Reg w/ Prec C Lim 7 204På lager
Min.: 1
Multipla: 1

SMD/SMT MSOP-12 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO-spänningsregulatorer 5A, L N, Progmable Out, 85mV Drop Lin Re 10 276På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT QFN-28 800 mV to 1.8 V 5 A 1 Output Positive 950 mV 3 V 72 dB Adjustable - 40 C + 125 C 85 mV LT3070 Reel, Cut Tape, MouseReel
Analog Devices LDO-spänningsregulatorer 1.5A 1x Res Rugged Lin Reg w/ Mon s 2 779På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7 0 V to 34.5 V 1.5 A 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.23 V LT3081 Tube
Analog Devices LDO-spänningsregulatorer Adj 3A 1x Res L Drop Reg 7 660På lager
Min.: 1
Multipla: 1

Through Hole TO-220-5 0 V to 23 V 3 A 1 Output Positive 1.2 V 23 V 85 dB Adjustable - 40 C + 125 C 310 mV LT3083 Tube
Analog Devices LDO-spänningsregulatorer 28 V, ?200 mA, Low Noise, Linear Regulator 5 313På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT LFCSP-6 - 2.5 V 200 mA 1 Output Negative, Positive 650 uA - 2.7 V - 28 V Fixed - 40 C + 125 C - 185 mV ADP7182 Reel, Cut Tape, MouseReel
Texas Instruments LDO-spänningsregulatorer 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR 9 725På lager
Min.: 1
Multipla: 1
Papprulle: 250

SMD/SMT SOT-223-6 3.3 V 1.5 A 1 Output Positive 1 mA 2 V 2.5 V 63 dB Fixed - 40 C + 125 C 340 mV TL1963A Reel, Cut Tape, MouseReel
Texas Instruments LDO-spänningsregulatorer 150mAUltra-Low IQ Hi gh Vin LDO Reg A 59 A 595-TLV70433DBVR 41 780På lager
Min.: 1
Multipla: 1
Papprulle: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 400 mV TLV704 Reel, Cut Tape, MouseReel