Strömlinjefilter

Resultat: 11 186
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Filtertyp Märkspänning Märkström Monteringsstil Termineringsstil Läckström Serie Förpackning Manövreringsfrekvens
TE Connectivity / Schaffner Strömlinjefilter FN3297-8-103-C24-R66 6På lager
Min.: 1
Multipla: 1

3-Phase Filter 305 VAC, 530 VAC 8 A Chassis Mount Push In 2.136 mA FN3297 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3297-8-103-C19-R66 6På lager
Min.: 1
Multipla: 1

3-Phase Filter 305 VAC, 530 VAC 8 A Chassis Mount Push In 314 uA FN3297 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3298-8-103-C30-R65 5På lager
Min.: 1
Multipla: 1

3-Phase Filter 305 VAC, 530 VAC 8 A Chassis Mount Push In 10.7 mA FN3298 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3297-16-103-C19-R66 6På lager
Min.: 1
Multipla: 1

3-Phase Filter 305 VAC, 530 VAC 16 A Chassis Mount Push In 314 uA FN3297 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3297-16-103-C24-R66 6På lager
Min.: 1
Multipla: 1

3-Phase Filter 305 VAC, 530 VAC 16 A Chassis Mount Push In 2.136 mA FN3297 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3287-230-40-C33-R65 3På lager
Min.: 1
Multipla: 1

EMC/RFI Filter 530 VAC 230 A Chassis Mount Terminal Block 5.87 mA FN3287 0 Hz to 60 Hz
EPCOS / TDK Strömlinjefilter 3-LINE EMV FILTER 20A 520/300V 236På lager
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 20 A Chassis Mount Terminal Block 3.1 mA B84143A Bulk 50 Hz, 60 Hz
TE Connectivity / Schaffner Strömlinjefilter 50A 30kW P Performance Level 178På lager
Min.: 1
Multipla: 1

3-Phase EMC/RFI Filter 520 VAC 50 A Chassis Mount Terminal Block 410 uA FN 3025 0 Hz to 60 Hz
TE Connectivity / Corcom Strömlinjefilter 800 AHV S FP 2På lager
Min.: 1
Multipla: 1

3-Phase High Performance EMI Filter 760 VAC 800 A Chassis Mount Quick Connect 3 mA AHV 50 Hz, 60 Hz
TE Connectivity / Corcom Strömlinjefilter 1000 AHV S FP 2På lager
Min.: 1
Multipla: 1

3-Phase High Performance EMI Filter 760 VAC 1 kA Chassis Mount Quick Connect 3 mA AHV 50 Hz, 60 Hz
TE Connectivity / Schaffner Strömlinjefilter 1A 250VAC 50/60Hz Fast-On 1 573På lager
Min.: 1
Multipla: 1

1-Phase Single-Stage Filter 250 VAC 1 A Chassis Mount Faston 660 uA FN2010 Tray 0 Hz to 400 Hz
TE Connectivity / Schaffner Strömlinjefilter FILTER HI-END 3-PH NEUTRAL 16A 221På lager
Min.: 1
Multipla: 1

3-Phase and Neutral Filter 520 VAC 16 A Chassis Mount Terminal Block 10.7 mA FN3280 0 Hz to 60 Hz
EPCOS / TDK Strömlinjefilter 6A 115/250V 2-LINE 746På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 6 A Chassis Mount Screw 369 uA B84111A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 10A 115/250V 2-LINE 620På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 10 A Chassis Mount Screw 369 uA B84112B Bulk 50 Hz, 60 Hz
TDK-Lambda Strömlinjefilter 40VDC 20A PCB Mount Flanged 127På lager
Min.: 1
Multipla: 1

DC Power Line Filter 40 VDC 20 A Through Hole Solder Pin FQA
TE Connectivity / Schaffner Strömlinjefilter FN3287-230-40-C21-R65 2På lager
Min.: 1
Multipla: 1

EMC/RFI Filter 530 VAC 230 A Chassis Mount Terminal Block 420 uA FN3287 0 Hz to 60 Hz
TE Connectivity / Corcom Strömlinjefilter 700 AHV S FP 2På lager
Min.: 1
Multipla: 1

3-Phase High Performance EMI Filter 760 VAC 700 A Chassis Mount Quick Connect 3 mA AHV 50 Hz, 60 Hz
Vicor Strömlinjefilter 9 H M28 18AG ROH 101På lager
Min.: 1
Multipla: 1
EMI Filter 10 VDC to 36 VDC 18 A Through Hole Solder Pin
EPCOS / TDK Strömlinjefilter 3A 115/250V 2-LINE 401På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 3 A Chassis Mount Tab Connector 0 A to 1.73 mA B84115E Bulk 50 Hz, 60 Hz
TE Connectivity / Corcom Strömlinjefilter 320 AHV D FP 2På lager
Min.: 1
Multipla: 1

3-Phase High Performance EMI Filter 760 VAC 320 A Chassis Mount Busbar 6 mA AHV 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 3A 115/250V 2-LINE 582På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 3 A Chassis Mount Tab Connector 369 uA B84113C Bulk 50 Hz, 60 Hz
Vicor Strömlinjefilter FIAM9 M M28 18ARO 248På lager
Min.: 1
Multipla: 1
EMI Filter-Military 10 VDC to 36 VDC 18 A PCB Mount Solder Pin
TE Connectivity / Schaffner Strömlinjefilter FN3288-230-40-C21-R65 1På lager
Min.: 1
Multipla: 1

EMC/RFI Filter 530 VAC 230 A Chassis Mount Terminal Block 400 uA FN3288 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3288-230-40-C35-R65 1På lager
Min.: 1
Multipla: 1

EMC/RFI Filter 530 VAC 230 A Chassis Mount Terminal Block 7.5 mA FN3288 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3288HVIT-230-40-C34-R60 1På lager
Min.: 1
Multipla: 1

EMC/RFI Filter 760 VAC 230 A Chassis Mount Terminal Block FN3288 0 Hz to 60 Hz