Eaton DC/DC-omvandlare – SMD

Resultat: 132
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
Eaton Electronics DC/DC-omvandlare – SMD EPM6 1W 24Vin +/-12Vout +/-42mA 3kV 375På lager
Min.: 1
Multipla: 1

Isolated 2 Output 1 W 12 V 42 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial EPM62V
Eaton Electronics DC/DC-omvandlare – SMD EPM7 1W 5Vin +/-12Vout +/-42mA 3kV 195På lager
Min.: 1
Multipla: 1

Isolated 2 Output 1 W 12 V 42 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial EPM71V
Eaton Electronics DC/DC-omvandlare – SMD EPM7 1W 12Vin 12Vout 84mA 4kV 242På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1 W 12 V 84 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial EPM71V
Eaton Electronics DC/DC-omvandlare – SMD EPM7 1W 24Vin +/-12Vout +/-42mA 4kV 375På lager
Min.: 1
Multipla: 1

Isolated 2 Output 1 W 12 V 42 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial EPM71V
Eaton Electronics DC/DC-omvandlare – SMD EPM25 15W 18-75Vin +/-12Vout +/-0.625A 1.6kV 120På lager
Min.: 1
Multipla: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial EPM251V
Eaton Electronics DC/DC-omvandlare – SMD EPM6 1W 5Vin 5Vout 200mA 2kV 574På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial EPM61V
Eaton Electronics DC/DC-omvandlare – SMD EPM6 1W 5Vin 5Vout 200mA 1kV 574På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1 W 5 V 200 mA 2 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial EPM61V
Eaton Electronics DC/DC-omvandlare – SMD EPM6 1W 12Vin 5Vout 200mA 2kV 574På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV 11.60 mm x 10.21 mm x 5.99mm 10.21 mm 5.99 mm 11.6 mm Industrial EPM61V
Eaton Electronics DC/DC-omvandlare – SMD EPM6 1W 12Vin +/-5Vout +/-100mA 3kV 298På lager
Min.: 1
Multipla: 1

Isolated 2 Output 1 W 5 V 100 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial EPM62V
Eaton Electronics DC/DC-omvandlare – SMD EPM7 1W 5Vin +/-5Vout +/-100mA 3kV 375På lager
Min.: 1
Multipla: 1

Isolated 2 Output 1 W 5 V 100 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial EPM71V
Eaton Electronics DC/DC-omvandlare – SMD EPM7 1W 5Vin 5Vout 200mA 3kV 100På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1 W 5 V 200 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial EPM71V
Eaton Electronics DC/DC-omvandlare – SMD EPM7 1W 24Vin +/-5Vout +/-100mA 4kV 375På lager
Min.: 1
Multipla: 1

Isolated 2 Output 1 W 5 V 100 mA 4 kV 19.65 mm x 10.21 mm x 7.06 mm 19.65 mm 7.06 mm 10.21 mm Industrial EPM71V
Eaton Electronics DC/DC-omvandlare – SMD DC/DC CONV,EPM78V2,1000MA,3.3V 176På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 24 V 4.7 V 32 V 3.3 V 1 A 11.61 mm (0.457 in) 10.21 mm (0.402 in) 7.62 mm (0.3 in) Industrial EPM78
Eaton Electronics DC/DC-omvandlare – SMD DC/DC CONV,EPM78V2,1000MA, 12V 43På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 24 V 15 V 32 V 12 V 1 A 11.61 mm (0.457 in) 10.21 mm (0.402 in) 7.62 mm (0.3 in) Industrial EPM78
Eaton Electronics DC/DC-omvandlare – SMD EPM6 1W 5Vin 12Vout 84mA 3kV 5På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1 W 12 V 84 mA 3 kV 19.65 mm x 10.21 mm x 5.99 mm 19.65 mm 5.99 mm 10.21 mm Industrial EPM62V
Eaton Electronics DC/DC-omvandlare – SMD DC/DC CONV,EPM78V1,1000MA,1.8V 84På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 24 V 4.7 V 32 V 1.8 V 1 A 11.61 mm (0.457 in) 10.21 mm (0.402 in) 7.62 mm (0.3 in) Industrial EPM78
Eaton Electronics DC/DC-omvandlare – SMD EPM25 30W 9-36Vin 5Vout 6A 1.6kV
20Förväntad 2026-06-08
Min.: 1
Multipla: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial EPM251V
Eaton Electronics DC/DC-omvandlare – SMD EPM25 15W 18-75Vin 5Vout 3A 1.6kV
28Förväntad 2026-02-23
Min.: 1
Multipla: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial EPM251V
Eaton Electronics DC/DC-omvandlare – SMD DC/DC CONV, 12A, 5.5 VDC 850Finns på lager
Min.: 850
Multipla: 850

Non-Isolated 1 Output 12 V 3 V 14.4 V 5.5 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial EPM12
Eaton Electronics DC/DC-omvandlare – SMD EPM25 15W 9-36Vin 24Vout 0.625A 1.6kV Ledtid för icke lagerfört 12 Veckor
Min.: 60
Multipla: 60

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial EPM251V
Eaton Electronics DC/DC-omvandlare – SMD EPM25 60W 9-36Vin 24Vout 2.5A 1.6kV Ledtid för icke lagerfört 12 Veckor
Min.: 40
Multipla: 40

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial EPM252V
Eaton Electronics DC/DC-omvandlare – SMD EPM25 30W 18-75Vin 24Vout 1.25A 1.6kV Ledtid för icke lagerfört 12 Veckor
Min.: 60
Multipla: 60

Isolated 1 Output 30 W 48 V 18 V 75 V 24 V 1.25 A 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial EPM251V
Eaton Electronics DC/DC-omvandlare – SMD EPM25 15W 18-75Vin 24Vout 0.625A 1.6kV Ledtid för icke lagerfört 12 Veckor
Min.: 60
Multipla: 60

Isolated 1 Output 15 W 48 V 18 V 75 V 24 V 625 mA 1.6 kV 25.4 mm x 25.4 mm x 10.16 mm 25.4 mm 10.16 mm 25.4 mm Industrial EPM251V
Eaton Electronics DC/DC-omvandlare – SMD EPM25 60W 18-75Vin 5Vout 12A 1.6kV Ledtid för icke lagerfört 12 Veckor
Min.: 40
Multipla: 40

Isolated 2 Output 60 W 48 V 18 V 75 V 5 V 12 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial EPM252V
Eaton Electronics DC/DC-omvandlare – SMD EPM25 40W 18-75Vin 5Vout 8A 1.6kV Ledtid för icke lagerfört 12 Veckor
Min.: 40
Multipla: 40

Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 1.6 kV 50.8 mm x 25.4 mm x 10.49 mm 50.8 mm 10.49 mm 25.4 mm Industrial EPM252V