EPM25751V-24R-R62S

Eaton Electronics
504-EPM25751V24RR62S
EPM25751V-24R-R62S

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD EPM25 15W 18-75Vin 24Vout 0.625A 1.6kV
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 60   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
228,75 kr 13 725,00 kr

Produktattribut Attributvärde Välj attribut
Eaton
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
1 Output
15 W
48 V
18 V
75 V
24 V
625 mA
1.6 kV
25.4 mm x 25.4 mm x 10.16 mm
25.4 mm
10.16 mm
25.4 mm
Industrial
EPM251V
Applikation: Computing / Telecom
Märke: Eaton Electronics
Ingångsspänning: 75 V
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Bulk
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 60
Underkategori: DC-DC Converters
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
8504409590
USHTS:
8504409580
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EPM25-1V Isolated DC-DC Converters

Eaton Electronics EPM25-1V Isolated DC-DC Converters feature a 9VDC to 75VDC input voltage range, 1.6kVDC isolation voltage, and 15W or 30W power ratings. EPM25-1V series converters offer the ideal balance between design flexibility and performance when compared to existing DC-DC converters and linear regulators. These DC-DC converters are available with single- or dual-output options in a 1" x 1" package with a -40°C to +105°C operating temperature range. Eaton Electronics EPM25-1V Isolated DC-DC Converters are suitable for industrial IoT equipment, renewable energy products, servers, power supplies, and LAN / WAN applications.