Cosel DC/DC-omvandlare – SMD

Resultat: 636
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
Cosel DC/DC-omvandlare – SMD 10W 4.5-9Vin 5Vout 2A SMD 24På lager
Min.: 1
Multipla: 1

Isolated 1 Output 10 W 4.5 V 9 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 10.8W 4.5-9Vin 12Vout 0.9A SMD 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 10.8 W 4.5 V 9 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 36-76Vin 1.5W 15Vout 0.1A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.5 W 48 V 36 V 76 V 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 9-18Vin 1.98W 3.3Vout 0.6A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.98 W 12 V 9 V 18 V 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 9-18Vin 1.5W +/-15V or +30V 0.05A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 15 V 50 mA - 15 V - 50 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC-omvandlare – SMD 10.5W 4.5-9Vin 15Vout 0.7A SMD 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 10.5 W 4.5 V 9 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 4.5-9Vin 1.5W 15Vout 0.1A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 9-18Vin 1.5W 5Vout 0.3A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 5 V 300 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 18-36Vin 1.5W 15Vout 0.1A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 36-76Vin 1.56W 12Vout 0.13A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.56 W 48 V 36 V 76 V 12 V 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 36-76Vin 1.98W 3.3Vout 0.6A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.98 W 48 V 36 V 76 V 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 4.5-9Vin 1.56W +/-12V or +24V 0.065A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.56 W 5 V 4.5 V 9 V 12 V 65 mA - 12 V - 65 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC-omvandlare – SMD 4.5-9Vin 3.12W +/-12V or +24V 0.13A SMT 28På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3.12 W 5 V 4.5 V 9 V 12 V 130 mA - 12 V - 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC-omvandlare – SMD 9-18Vin 3W +/-15V or +30V 0.1A SMT 28På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V - 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC-omvandlare – SMD 10W 9-18Vin 5Vout 2A SMD 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 8.58W 9-18Vin 3.3Vout 2.6A SMD 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8.58 W 9 V 18 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 10W 18-36Vin 5Vout 2A SMD 27På lager
Min.: 1
Multipla: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 10.5W 18-36Vin 15Vout 0.7A SMD 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 10.5 W 18 V 36 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 4.5-9Vin 1.5W 5Vout 0.3A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 4.5-9Vin 1.32W 3.3Vout 0.4A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.32 W 5 V 4.5 V 9 V 3.3 V 400 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 18-36Vin 1.32W 3.3Vout 0.4A SMT 28På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.32 W 24 V 18 V 36 V 3.3 V 400 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 9-18Vin 3W 12Vout 0.25A SMT 37På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 18-36Vin 1.98W 3.3Vout 0.6A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1.98 W 24 V 18 V 36 V 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 36-76Vin 3W 12Vout 0.25A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 12 V 250 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC-omvandlare – SMD 18-36Vin 3W +/-15V or +30V 0.1A SMT 30På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V - 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW