ZA Serie Varistorer

Resultat: 968
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Förpackning
Littelfuse Varistorer RADIAL VARISTOR 5MM ROHS / LEAD FREE 19 901På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 5 mm 400 A 7 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 14MM P47Z7 30VRMS 6 107På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 20MM ROHS/LEAD FREE 5 208På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 23 mm 6.5 kA 25 J 7000 pF - 55 C + 125 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 5MM ROHS / LEAD FREE 5 364På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 250A 600pF 13 584På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistorer 115 VAC 35J 300V-CL 4500A-P 11 888På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 5MM ROHS / LEAD FREE 8 490På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 775 V 5 mm 400 A 12 J 35 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 250A 700pF 12 401På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistorer 100A 3000pF 11 070På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer RADIAL VARISTOR 5MM ROHS / LEAD FREE 3 700På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 07MM Radial 3 438På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.2 J 1620 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 20MM ROHS/LEAD FREE 413På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistorer 07MM Radial 3 748På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 5MM ROHS / LEAD FREE 4 017På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 127 V 5 mm 100 A 600 mJ 150 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR PB FREE D14 946På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 14 mm 4.5 kA 20 J 2900 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 07MM Radial 3 937På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 10MM ROHS / LEAD FREE 781På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 10 mm 1 kA 15 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 17 VAC 2.5J 53V-CL 500A-P 3 893På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 05MM Radial 4 612På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 5MM ROHS / LEAD FREE 4 455På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 40 VAC 6.5J 135V-CL 500A- 3 661På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 115 VAC 10J 300V-CL 1200A-P 7 033På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 295 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 60 VAC 10J 165V-CL 2.5KA 4 783På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 165 V 10 mm 2.5 kA 10 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 7MM ROHS / LEAD FREE 4 647På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 7 mm 400 A 8 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 275 VAC 11J 710V-CL 400A-PK 4 813På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 5 mm 400 A 11 J 45 pF - 55 C + 85 C Bulk