Varistorer

Resultat: 20 931
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
YAGEO Varistorer MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 200På lager
2 000Förväntad 2026-06-13
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 200På lager
2 000Förväntad 2026-06-13
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 000På lager
2 000Förväntad 2026-06-13
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 745På lager
1 250Förväntad 2026-06-25
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 490På lager
1 500På beställningen
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3 500På lager
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 600På lager
1 600På beställningen
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3 199På lager
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298På lager
750Förväntad 2026-06-13
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3 497På lager
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 750På lager
2 250Förväntad 2026-06-13
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3 500På lager
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
YAGEO Varistorer MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 740På lager
2 250Förväntad 2026-06-13
Min.: 1
Multipla: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
TDK Varistorer 460VAC 10% 4032mm 50 710På lager
Min.: 1
Multipla: 1

CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 4 761På lager
6 000Förväntad 2026-10-19
Min.: 1
Multipla: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 14mm Radial Disc MOV - Kinked Leads, T&R 14 500På lager
7 000Förväntad 2026-06-19
Min.: 1
Multipla: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 20mm Radial Disc MOV - Kinked Leads, T&R 7 690På lager
Min.: 1
Multipla: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 190 VAC 250 VDC 300 V 500 V 23 mm 6.5 kA 136 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 50kA 130V 20000pF 559På lager
Min.: 1
Multipla: 1

BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 0.02 uF - 55 C + 85 C Bulk
TDK Varistorer 75VAC 10% 40mm High E 1 946På lager
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 0.011 uF - 40 C + 105 C Bulk
TDK Varistorer 1100VAC 10% 80mm High E 63På lager
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3200 pF - 40 C + 105 C Bulk
Littelfuse Varistorer 33V 180A 500pF 42 198På lager
Min.: 1
Multipla: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 38 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistorer 620V 40KA MOV Disc Square 34mm 9 833På lager
Min.: 1
Multipla: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3600 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 275V 250A 50pF 13 Inch Reel 20 544På lager
Min.: 1
Multipla: 1
: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer IsoMOV 5KA 175Vrms Bulk In-Line 2 403På lager
Min.: 1
Multipla: 1

IsoM5 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistorer PV 250V 10% 7 030På lager
Min.: 1
Multipla: 1
: 1 000

PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel