AEC-Q200 Signalkonditionering

Resultat: 162
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Frekvens Frekvensräckvidd Märkspänning Bandbredd Bildstorlek Termineringsstil Paket/låda Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Wurth Elektronik Signalkonditionering WE-BAL 0805 4.9-5.9 GHz 100 Ohm 1 990På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Signal Conditioning Signal Conditioning 4.9 GHz to 5.9 GHz 4.9 GHz to 5.9 GHz 100 Ohms SMD/SMT 0805 - 40 C + 85 C WE-BAL AEC-Q200 Reel, Cut Tape
RF360 Signalkonditionering 1.4 mm x 1.1 mm 866.5 MHz 50 Ohms CSSP ISM filter 100 562På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Signal Conditioning SAW Filters 866.5 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signalkonditionering 3V 403.5 MHz 50 Ohms SMD/SMT SM-3838-8 7 2 488På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 403.5 MHz 402 MHz to 405 MHz 3 V 7.5 MHz 50 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF AEC-Q200 Reel, Cut Tape
RF360 Signalkonditionering 1.4 mm x 1.1 mm x 0.4 mm - 40 C to + 85 C 1.57542 GHz 50 Ohms GNSS 4 621På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Signal Conditioning SAW Filters 1.57542 GHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.4 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 Signalkonditionering QCS5P 2.44175 GHz 1.8 dB 83.5 MHz 50 Ohms Wi-Fi 2G 5 281På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Signal Conditioning SAW Filters 2.44175 GHz 83.5 MHz 50 Ohms SMD/SMT QCS5P - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik 7484252450
Wurth Elektronik Signalkonditionering WE-BAL 0805 2.45 GHz 50 Ohm 1 944På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Signal Conditioning 2.4 GHz to 2.5 GHz 2.4 GHz to 2.5 GHz 50 Ohms 0805 WE-BAL AEC-Q200 Reel, Cut Tape
RF360 Signalkonditionering 1.58247 GHz 46.8 MHz 50 Ohms GNSS 5 491På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Signal Conditioning SAW Filters 1.58247 GHz 46.8 MHz 50 Ohms SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 Signalkonditionering QCS5P 1.5824 GHz 1 dB, 1 dB, 1.3 dB, 1.5 dB 46.61 MHz 50 Ohms GNSS 13 641På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Signal Conditioning SAW Filters 1.5824 GHz 46.61 MHz 50 Ohms SMD/SMT QCS5P - 40 C + 125 C AEC-Q200 Reel, Cut Tape
RF360 Signalkonditionering 1.4 mm x 1.1 mm 915 MHz 50 Ohms CSSP ISM filter
8 832På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Signal Conditioning SAW Filters 915 MHz 902 MHz to 928 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Signalkonditionering 963-TSB1N18D845MLV0D RPLCMT PN 19 672På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Signal Conditioning Bandpass Filters 729 MHz to 960 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C FI AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signalkonditionering 3V 1.223 GHz 50 Ohms SMD/SMT 54 MHz 5.0 859På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 1.223 GHz 1.196 GHz to 1.25 GHz 3 V 54 MHz 50 Ohms SMD/SMT - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape, MouseReel
TDK Signalkonditionering 2012 20V 0.7ohm 100mA 1:1 701På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Signal Conditioning Baluns 50 MHz to 1 GHz 20 V 75 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 105 C ATB-V AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signalkonditionering 12V 433.92 MHz 212 Ohms SMD/SMT SM-5050- 2På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 433.92 MHz 433.76 MHz to 434.08 MHz 12 V 600 kHz 212 Ohms SMD/SMT SM-5050-8 - 40 C + 85 C RF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 12V 868.35 MHz 35.6 Ohms, 35.8 Ohms SMD/ 113På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Signal Conditioning Bandpass Filters 868.35 MHz 868.22 MHz to 868.47 MHz 12 V 650 kHz 35.6 Ohms, 35.8 Ohms SMD/SMT SM-3838-8 - 40 C + 125 C RF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 12V 868.35 MHz 55 Ohms. 53 Ohms SMD/SMT 84På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 868.35 MHz 868.22 MHz to 868.47 MHz 12 V 650 kHz 53 Ohms, 55 Ohms SMD/SMT SM-3030-6 - 40 C + 125 C RF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 4V 1.57542 GHz 50 Ohms SMD/SMT 15.3 MHz 1 105På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57342 GHz to 1.57742 GHz 4 V 15.3 MHz 50 Ohms SMD/SMT - 45 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 4V 1.57542 GHz 50 Ohms SMD/SMT SM-3030-6 363På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57342 GHz to 1.57742 GHz 4 V 18 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 30V 137.5 MHz 50 Ohms SMD/SMT SMP03-10 0 416På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Signal Conditioning Bandpass Filters 137.5 MHz 137.1 MHz to 137.9 MHz 30 V 0.86 MHz 50 Ohms SMD/SMT SMP03-10 - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 3V 433.92 MHz 50 Ohms SMD/SMT SM3030-6 1 1 392På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 433.92 MHz 433.12 MHz to 434.72 MHz 3 V 1.6 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 3V 897.5 MHz 50 Ohms SMD/SMT 35 MHz 3.5 472På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 897.5 MHz 880 MHz to 915 MHz 3 V 35 MHz 50 Ohms SMD/SMT - 30 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 3V 1.542 GHz 50 Ohms SMD/SMT SM2016-4 34 1 376På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Signal Conditioning Bandpass Filters 1.542 GHz 1.525 GHz to 1.559 GHz 3 V 34 MHz 50 Ohms SMD/SMT SM2016-4 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 3V 921.5 MHz 50 Ohms SMD/SMT SM-2016-4 1 1 312På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 921.5 MHz 915 MHz to 928 MHz 3 V 13 MHz 50 Ohms SMD/SMT SM-2016-4 - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 3V 869 MHz Matched SMD/SMT SM-3030-8 2 M 1 009På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Notch Filters / Band Stop Filters 869 MHz 868 MHz to 870 MHz 3 V 2 MHz SMD/SMT SM-3030-8 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RF360 B39242B2614P810
RF360 Signalkonditionering Band Pass Filter, Wi-Fi, Bluetooth, 2 GHz, -, Size=1.1x0.9 200På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Signal Conditioning Bandpass Filters 50 Ohms SMD/SMT AEC-Q200 Reel, Cut Tape
RF360 B39162B1234P810
RF360 Signalkonditionering 775På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Signal Conditioning SAW Filters SMD/SMT AEC-Q200 Reel, Cut Tape