RF1172C

RFMi
198-RF1172C
RF1172C

Tillverk:

Beskrivning:
Signalkonditionering 12V 433.92 MHz 212 Ohms SMD/SMT SM-5050-
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
Komplett Papprulle (beställ i multiplar av 500)
9,48 kr 4 740,00 kr
9,48 kr 28 440,00 kr
8,17 kr 40 850,00 kr
7,78 kr 77 800,00 kr

Produktattribut Attributvärde Välj attribut
RFMi
Produktkategori: Signalkonditionering
RoHS-direktivet:  
Signal Conditioning
Bandpass Filters
433.92 MHz
433.76 MHz to 434.08 MHz
12 V
600 kHz
212 Ohms
SMD/SMT
SM-5050-8
- 40 C
+ 85 C
RF
AEC-Q200
Reel
Cut Tape
Märke: RFMi
Införingsförlust: 3 dB
Montering: Board Mount
Fabriksförpackningskvantitet: 500
Underkategori: Filters
Handelsnamn: RFMi
Enhetens vikt: 109,761 mg
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
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.