RFMi Signalkonditionering

Resultat: 303
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Frekvens Frekvensräckvidd Märkspänning Bandbredd Bildstorlek Termineringsstil Paket/låda Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
RFMi Signalkonditionering 50 Ohms 3 V 864 to 894 MHz 3.5 dB SM3030 1 234På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 879 MHz 864 MHz to 894 MHz 3 V 30 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signalkonditionering 50 Ohms 5 V 805 MHz to 825 MHz 2.8 dB SM 2 875På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 815 MHz 805 MHz to 825 MHz 5 V 20 MHz 50 Ohms SMD/SMT SM-3030-6 - 30 C + 80 C SF Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms 3 V 2110 to 2170 MHz 2.1 dB SM30 1 352På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 2.14 GHz 2.11 GHz to 2.17 GHz 3 V 60 MHz 50 Ohms SMD/SMT SM-3030-6 - 30 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signalkonditionering 50 Ohms 3 V 1625 to 1660 MHz 1.8 dB SM30 452På lager
3 000Förväntad 2026-04-10
Min.: 1
Multipla: 1
Papprulle: 3 000

Signal Conditioning Bandpass Filters 1.6425 GHz 1.625 GHz to 1.66 GHz 3 V 35 MHz 50 Ohms SMD/SMT SM-3030-6 - 20 C + 75 C SF Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms 3 V 1605 to 1625 MHz 3.4 dB SM30 1 188På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 1.615 GHz 1.605 GHz to 1.625 GHz 3 V 20 MHz 50 Ohms SMD/SMT SM-3030-6 - 20 C + 70 C SF Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms 3 V 1605 to 1625 MHz 3.4 dB SM30 25På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 1.615 GHz 1.605 GHz to 1.625 GHz 3 V 20 MHz 50 Ohms SMD/SMT SM-3030-6 - 20 C + 70 C SF Reel, Cut Tape, MouseReel
RFMi Signalkonditionering 50 Ohms 3 V 1075 to 1105 MHz 2.4 dB SM38 198På lager
3 000Förväntad 2026-03-31
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 1.09 GHz 1.075 GHz to 1.105 GHz 3 V 30 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF Reel, Cut Tape
RFMi Signalkonditionering 3V 897.5 MHz 50 Ohms SMD/SMT 35 MHz 3.5 472På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 897.5 MHz 880 MHz to 915 MHz 3 V 35 MHz 50 Ohms SMD/SMT - 30 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms 5 V 922 to 928 MHz 3.8 dB SM3030 755På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 925 MHz 922 MHz to 928 MHz 5 V 6 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms 3 V 480 to 490 MHz 4 dB SM3838-8 227På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 485 MHz 480 MHz to 490 MHz 3 V 10 MHz 50 Ohms SMD/SMT SM-3838-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signalkonditionering 3V 1.542 GHz 50 Ohms SMD/SMT SM2016-4 34 1 376På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Signal Conditioning Bandpass Filters 1.542 GHz 1.525 GHz to 1.559 GHz 3 V 34 MHz 50 Ohms SMD/SMT SM2016-4 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 12V 433.92 MHz 212 Ohms SMD/SMT SM-5050- 2På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 433.92 MHz 433.76 MHz to 434.08 MHz 12 V 600 kHz 212 Ohms SMD/SMT SM-5050-8 - 40 C + 85 C RF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 2.58 kOhms, 1.92 kOhms 12 V 417.50 to 41 319På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 418 MHz 417.5 MHz to 418.5 MHz 12 V 620 kHz 2.58 kOhms, 1.92 kOhms SMD/SMT SM-3838-8 - 40 C + 125 C RF Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms 30 V 170.50 to 170.70 MHz 8.0 dB 179På lager
Min.: 1
Multipla: 1
Papprulle: 250

Signal Conditioning Bandpass Filters 170.6 MHz 170.5 MHz to 170.7 MHz 30 V 90 kHz 50 Ohms SMD/SMT - 10 C + 85 C SF Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms 30 V 169.32 MHz to 199.32 MHz 8. 309På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 184.32 MHz 169.32 MHz to 199.32 MHz 30 V 32 MHz 50 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signalkonditionering 3V 921.5 MHz 50 Ohms SMD/SMT SM-2016-4 1 1 312På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 921.5 MHz 915 MHz to 928 MHz 3 V 13 MHz 50 Ohms SMD/SMT SM-2016-4 - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 3V 869 MHz Matched SMD/SMT SM-3030-8 2 M 1 009På lager
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Notch Filters / Band Stop Filters 869 MHz 868 MHz to 870 MHz 3 V 2 MHz SMD/SMT SM-3030-8 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms, 150 Ohms 5 V 383.1 MHz to 396.9
3 000Förväntad 2026-04-17
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 390 MHz 383.1 MHz to 396.9 MHz 5 V 16 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signalkonditionering 5V 2.4418 GHz 50 Ohms SMD/SMT SM3030-6 8
1 993Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 2.4418 GHz 2.4 GHz to 2.483 GHz 5 V 83.5 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms 3 V 700 to 750 MHz 2.6 dB SM3030
2 995Förväntad 2026-04-17
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 725 MHz 700 MHz to 750 MHz 3 V 50 MHz 50 Ohms SMD/SMT SM3030-8 - 30 C + 105 C SF Reel, Cut Tape, MouseReel
RFMi Signalkonditionering 50 Ohms 3 V 433.05 to 434.79 MHz 2 dB SM
9 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

Signal Conditioning Bandpass Filters 433.92 MHz 433.05 MHz to 434.79 MHz 3 V 5 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signalkonditionering 50 Ohms 3 V 1615 to1626.5 MHz 1.3 dB SM
2 925Förväntad 2026-04-10
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 1.62075 GHz 1.615 GHz to 1.6265 GHz 3 V 11.5 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signalkonditionering 50 Ohms 10 V 69.9 MHz to 70.1 MHz 10.5 d
1 000Förväntad 2026-04-17
Min.: 1
Multipla: 1
Papprulle: 250

Signal Conditioning Bandpass Filters 70 MHz 69.9 MHz to 70.1 MHz 10 V 0.92 MHz 50 Ohms SMD/SMT SM-13365-12 - 55 C + 95 C SF Reel, Cut Tape, MouseReel
RFMi Signalkonditionering 3V 1.224 GHz 50 Ohms SMD/SMT 108 MHz 5.5
3 000Förväntad 2026-03-04
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 1.224 GHz 1.77 GHz to 1.278 GHz 3 V 108 MHz 50 Ohms SMD/SMT - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signalkonditionering 3V 1.583 GHz 50 Ohms SMD/SMT SM-2016-4 4
1 500Förväntad 2026-04-17
Min.: 1
Multipla: 1
Papprulle: 500

Signal Conditioning Bandpass Filters 1.583 GHz 1.5591 GHz to 1.60589 THz 3 V 46.79 MHz 50 Ohms SMD/SMT SM-2016-4 - 40 C + 105 C SF AEC-Q200 Reel, Cut Tape, MouseReel