PS Serie Strömavkänningsresistorer - SMD

Resultat: 40
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Serie Motstånd Märkeffekt Tolerans Temperaturkoefficient Fodralkod - tum Fodralkod - mm Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Teknologi Terminering Termineringsstil
YAGEO Strömavkänningsresistorer - SMD 3 mOhms 1 Watts 1 % 100 ppm/C 570På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 3 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 25 mOhms 1 Watts 1 % 100 ppm/C 3 562På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 25 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 5 mOhms 1 Watts 1 % 50 ppm/C 4 649På lager
4 000Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 5 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD Current Sensor 10mOhms, 0.5%, 500mW, 100PPM/C 2 448På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel PS 10 mOhms 500 mW (1/2 W) 0.5 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 4 mOhms 1 Watts 1 % 100 ppm/C 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 4 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 10 mOhms 1 Watts 1 % 200 ppm/C 2 056På lager
4 000Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 10 mOhms 1 W 1 % 200 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 2 mOhms 1 Watts 1 % 75 ppm/C 134På lager
4 000Förväntad 2026-07-14
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 2 mOhms 1 W 1 % 75 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 500 uOhms 1 Watt 1 % 300 ppm/C 60På lager
4 000Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 500 uOhms 1 W 1 % 300 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 20 mOhms 1 Watts 1 % 100 ppm/C 3 390På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 20 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 5 mOhms 1 Watts 1 % 150 ppm/C 3 710På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 5 mOhms 1 W 1 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 25 mOhms 500mWat 1 % 100 ppm/C 4 113På lager
5 000Förväntad 2026-04-01
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel PS 25 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 1 mOhms 1 Watts 1 % 100 ppm/C 71På lager
8 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 1 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 1 mOhms 1 Watts 1 % 150 ppm/C 3 252På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 1 mOhms 1 W 1 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 5 mOhms 500 mWa 1 % 100 ppm/C
8 751På beställningen
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel PS 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 5 mOhms 1 Watts 1 % 100 ppm/C
8 000Förväntad 2026-05-12
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel PS 5 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 5 mOhms 500 mWa 1 % 100 ppm/C Ej på lager
Min.: 5 000
Multipla: 5 000
Papprulle: 5 000

Reel PS 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 20 mOhms 500mWat 1 % 100 ppm/C Ej på lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel PS 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD Ej på lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel PS 0306 (Reversed) 0715 (Reversed)
YAGEO Strömavkänningsresistorer - SMD 10 mOhms 500mWat 1 % 100 ppm/C Ej på lager
Min.: 5 000
Multipla: 5 000
Papprulle: 5 000

Reel PS 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 20 mOhms 500mWat 1 % 100 ppm/C Ej på lager
Min.: 5 000
Multipla: 5 000
Papprulle: 5 000

Reel PS 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 30 mOhms 500mWat 1 % 100 ppm/C Ej på lager
Min.: 5 000
Multipla: 5 000
Papprulle: 5 000

Reel PS 30 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 50 mOhms 500mWat 1 % 100 ppm/C Ej på lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel PS 50 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 15 mOhms 500mWat 1 % 100 ppm/C Ej på lager
Min.: 5 000
Multipla: 5 000
Papprulle: 5 000

Reel PS 15 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 35 mOhms 500mWat 1 % 100 ppm/C Ej på lager
Min.: 5 000
Multipla: 5 000
Papprulle: 5 000

Reel PS 35 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Strömavkänningsresistorer - SMD 3 mOhms 250 mWa 1 % 150 ppm/C Ej på lager
Min.: 5 000
Multipla: 5 000
Papprulle: 5 000

Reel PS 3 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT