Variabla induktorer

Resultat: 452
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Induktans Tolerans minst Q Testfrekvens Minsta drifttemperatur Maximal drifttemperatur Termineringsstil Diameter Längd Bredd Höjd Kvalificering Förpackning
Coilcraft Variabla induktorer 142 Unicoil Tunable 7.4 mOhms 13.4 A 45På lager
Min.: 1
Multipla: 1

142 59.5 nH 82 50 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 142 Unicoil Tunable 9.6 mOhms 11.8 A 45På lager
Min.: 1
Multipla: 1

142 120 nH 85 50 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube


Coilcraft Variabla induktorer 32På lager
Min.: 1
Multipla: 1

Coilcraft Variabla induktorer 144 Unicoil Tunable 14.7 mOhms 7.8 A 56På lager
Min.: 1
Multipla: 1

144 298 nH 158 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 144 Unicoil Tunable 17.1 mOhms 7.2 A 26På lager
Min.: 1
Multipla: 1

144 387 nH 162 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube


Coilcraft Variabla induktorer 50På lager
Min.: 1
Multipla: 1

Coilcraft Variabla induktorer 148 Lw Prfile Tunble 50 MHz Violet 15På lager
120Förväntad 2026-05-01
Min.: 1
Multipla: 1

148 222 nH 110 50 MHz - 40 C + 85 C Radial 19.05 mm 6.99 mm 7.62 mm Tube
Coilcraft Variabla induktorer 142 Unicoil Tunable 14.5 mOhms 9.6 A 142På lager
Min.: 1
Multipla: 1

142 378 nH 112 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 11.94 mm Tube
Coilcraft Variabla induktorer 144 Unicoil Tunable 8.6 mOhms 10 A 35På lager
Min.: 1
Multipla: 1

144 74 nH 98 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 144 Unicoil Tunable 14.7 mOhms 7.8 A 45På lager
Min.: 1
Multipla: 1

144 200 nH 104 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 148 Lw Prfile Tunble 50 MHz Green 542På lager
Min.: 1
Multipla: 1

148 130 nH 112 50 MHz - 40 C + 85 C Radial 19.05 mm 6.99 mm 7.62 mm Tube
Coilcraft Variabla induktorer 164 Unicoil Tunable 150 MHz 3.7 A 200På lager
Min.: 1
Multipla: 1

164 77 nH 119 150 MHz - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variabla induktorer 164 Unicoil Tunable 150 MHz 3.6 A 26På lager
Min.: 1
Multipla: 1

164 99 nH 86 150 MHz - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variabla induktorer 142 Unicoil Tunable 10.8 mOhms 11.1 A 55På lager
Min.: 1
Multipla: 1

142 156 nH 88 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 13.49 mm Tube
Coilcraft Variabla induktorer 142 Unicoil Tunable 11.9 mOhms 10.5 A 44På lager
Min.: 1
Multipla: 1

142 256 nH 122 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 11.94 mm Tube
Coilcraft Variabla induktorer 142 Unicoil Tunable 15.7 mOhms 9.2 A 50På lager
Min.: 1
Multipla: 1

142 322 nH 86 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 13.49 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 20.5 mOhms 6.6 A 45På lager
Min.: 1
Multipla: 1

143 764 nH 84 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 21.7 mOhms 6.4 A 48På lager
Min.: 1
Multipla: 1

143 845 nH 84 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 25.2 mOhms 6 A 21På lager
50Förväntad 2026-05-05
Min.: 1
Multipla: 1

143 1.08 uH 74 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 146 Unicoil Tunable 11.6 mOhms 9.3 A 105På lager
Min.: 1
Multipla: 1

146 146 nH 94 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube
Coilcraft Variabla induktorer 146 Unicoil Tunable 13 mOhms 8.8 A 87På lager
Min.: 1
Multipla: 1

146 190 nH 88 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube
Coilcraft Variabla induktorer 148 Lw Prfile Tunble 25 MHz Black 26På lager
Min.: 1
Multipla: 1

148 375 nH 90 25 MHz - 40 C + 85 C Radial 19.05 mm 6.99 mm 7.62 mm Tube
Coilcraft Variabla induktorer 150 Unicoil Tunable 10.5 mOhms 9.8 A Ledtid för icke lagerfört 9 Veckor
Min.: 1
Multipla: 1

150 98 nH 108 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube
Coilcraft Variabla induktorer 164 Unicoil Tunable 150 MHz 7.2 A 45På lager
Min.: 1
Multipla: 1

164 19 nH 145 150 MHz - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variabla induktorer 164 Unicoil Tunable 150 MHz 5.1 A 73På lager
Min.: 1
Multipla: 1

164 34 nH 138 150 MHz - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube