RB Serie Vanliga drosslar/filter

Resultat: 24
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Termineringsstil Antal kanaler Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Produkt Typ
TE Connectivity / Schaffner Vanliga drosslar/filter 50A 0.25mH 2-WIRE HORIZONTAL 574På lager
Min.: 1
Multipla: 1

RB PCB Mount Through Hole 1 Channel 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 61 mm x 38 mm 61 mm 57.8 mm 38 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 25A 0.47mH 3-WIRE HORIZONTAL 128På lager
Min.: 1
Multipla: 1

RB PCB Mount Through Hole 3 Channel 470 uH - 30 %, + 50 % 25 A 2.4 mOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 58.8 mm x 48 mm 58.8 mm 57.8 mm 48 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 25A 0.64mH 2-WIRE VERTICAL 40På lager
Min.: 1
Multipla: 1

RB PCB Mount Through Hole 1 Channel 640 uH - 30 %, + 50 % 25 A 2.6 mOhms 0 Hz to 400 Hz - 40 C + 125 C 46.9 mm x 48.4 mm x 52 mm 48.4 mm 46.9 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 16A 0.80mH 3-WIRE HORIZONTAL 51På lager
Min.: 1
Multipla: 1

RB Horizontal Mount Through Hole 3 Channel 800 uH - 30 %, + 50 % 16 A 4.6 mOhms - 40 C + 125 C 57.8 mm x 58.8 mm x 48 mm 58.8 mm 57.8 mm 48 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 50A 0.18mH 3-WIRE HORIZONTAL 32På lager
Min.: 1
Multipla: 1

RB Horizontal Mount Through Hole 3 Channel 180 uH - 30 %, + 50 % 50 A 900 uOhms - 40 C + 125 C 66.9 mm x 67.9 mm x 52 mm 67.9 mm 66.9 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 16A 1.0mH 2-WIRE HORIZONTAL 58På lager
Min.: 1
Multipla: 1

RB Horizontal Mount Through Hole 1 Channel 1 mH - 30 %, + 50 % 16 A 4.8 mOhms - 40 C + 125 C 51.3 mm x 53.3 mm x 41.5 mm 53.3 mm 51.3 mm 41.5 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36A 1.50mH 2-WIRE VERTICAL 32På lager
Min.: 1
Multipla: 1

RB Vertical Mount Through Hole 1 Channel 1.5 mH - 30 %, + 50 % 36 A 3 mOhms - 40 C + 125 C 50.5 mm x 63.4 mm x 80 mm 63.4 mm 50.5 mm 80 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 16A 3.0mH 2-WIRE VERTICAL 120På lager
Min.: 1
Multipla: 1

RB Vertical Mount Through Hole 1 Channel 3 mH - 30 %, + 50 % 16 A 8.4 mOhms - 40 C + 125 C 43.4 mm x 53.4 mm x 58 mm 53.4 mm 43.4 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36A 0.42mH 3-WIRE HORIZONTAL 8På lager
Min.: 1
Multipla: 1

RB Horizontal Mount Through Hole 3 Channel 420 uH - 30 %, + 50 % 36 A 1.4 mOhms - 40 C + 125 C 66.9 mm x 67.9 mm x 52 mm 67.9 mm 66.9 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 50A 0.25mH 2-WIRE VERTICAL 42På lager
Min.: 1
Multipla: 1

RB PCB Mount Through Hole 1 Channel 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 43.4 mm x 53.4 mm x 58 mm 53.4 mm 43.4 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 25A 2.0mH 2-WIRE VERTICAL 13På lager
Min.: 1
Multipla: 1

RB Vertical Mount Through Hole 1 Channel 2 mH - 30 %, + 50 % 25 A 4.2 mOhms - 40 C + 125 C 45.9 mm x 57.4 mm x 68 mm 57.4 mm 45.9 mm 68 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 16A 1.30mH 3-WIRE VERTICAL 3På lager
Min.: 1
Multipla: 1

RB Vertical Mount Through Hole 3 Channel 1.3 mH - 30 %, + 50 % 16 A 5.7 mOhms - 40 C + 125 C 55 mm x 58 mm x 58 mm 58 mm 55 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36A 0.83mH 3-WIRE VERTICAL 2På lager
Min.: 1
Multipla: 1

RB Vertical Mount Through Hole 3 Channel 830 uH - 30 %, + 50 % 36 A 2.3 mOhms - 40 C + 125 C 63 mm x 63 mm x 82 mm 63 mm 63 mm 82 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 50A 0.33mH 3-WIRE VERTICAL 18På lager
Min.: 1
Multipla: 1

RB PCB Mount Through Hole 3 Channel 330 uH - 30 %, + 50 % 50 A 1.2 mOhms 0 Hz to 400 Hz - 40 C + 125 C 58 mm x 62 mm x 70 mm 62 mm 58 mm 70 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 50A 0.75mH 2-WIRE VERTICAL
80Förväntad 2026-04-24
Min.: 1
Multipla: 1

RB Vertical Mount Through Hole 1 Channel 750 uH - 30 %, + 50 % 50 A 1.7 mOhms - 40 C + 125 C 50.5 mm x 63.4 mm x 80 mm 63.4 mm 50.5 mm 80 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 25A 0.64mH 2-WIRE HORIZONTAL Ledtid för icke lagerfört 11 Veckor
Min.: 90
Multipla: 90

RB PCB Mount Through Hole 1 Channel 640 uH - 30 %, + 50 % 25 A 2.7 mOhms 0 Hz to 400 Hz - 40 C + 125 C 51 mm x 53.3 mm x 41.5 mm 53.3 mm 51 mm 41.5 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36A 0.45mH 2-WIRE HORIZONTAL Ledtid för icke lagerfört 11 Veckor
Min.: 1
Multipla: 1

RB PCB Mount Through Hole 1 Channel 450 uH - 30 %, + 50 % 36 A 1.5 mOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 61 mm x 38 mm 61 mm 57.8 mm 38 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 16A 1.0mH 2-WIRE VERTICAL Ledtid för icke lagerfört 11 Veckor
Min.: 1
Multipla: 1

RB Vertical Mount Through Hole 1 Channel 1 mH - 30 %, + 50 % 16 A 4.6 mOhms - 40 C + 125 C 46.9 mm x 48.4 mm x 52 mm 48.4 mm 46.9 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36A 0.45mH 2-WIRE VERTICAL Ledtid för icke lagerfört 11 Veckor
Min.: 60
Multipla: 60

RB PCB Mount Through Hole 1 Channel 450 uH - 30 %, + 50 % 36 A 1.5 mOhms 0 Hz to 400 Hz - 40 C + 125 C 43.4 mm x 53.4 mm x 58 mm 53.4 mm 43.4 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 16A 0.80mH 3-WIRE VERTICAL Ledtid för icke lagerfört 11 Veckor
Min.: 64
Multipla: 64

RB PCB Mount Through Hole 3 Channel 800 uH - 30 %, + 50 % 16 A 4.7 mOhms 0 Hz to 400 Hz - 40 C + 125 C 55 mm x 58 mm x 58 mm 58 mm 55 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 25A 0.47mH 3-WIRE VERTICAL Ledtid för icke lagerfört 11 Veckor
Min.: 64
Multipla: 64

RB PCB Mount Through Hole 3 Channel 470 uH - 30 %, + 50 % 25 A 2.4 mOhms 0 Hz to 400 Hz - 40 C + 125 C 55 mm x 58 mm x 58 mm 58 mm 55 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36A 0.42mH 3-WIRE VERTICAL Ledtid för icke lagerfört 11 Veckor
Min.: 32
Multipla: 32

RB PCB Mount Through Hole 3 Channel 420 uH - 30 %, + 50 % 36 A 1.5 mOhms 0 Hz to 400 Hz - 40 C + 125 C 58 mm x 62 mm x 70 mm 62 mm 58 mm 70 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 50A 0.18mH 3-WIRE VERTICAL Ledtid för icke lagerfört 11 Veckor
Min.: 32
Multipla: 32

RB PCB Mount Through Hole 3 Channel 180 uH - 30 %, + 50 % 50 A 800 uOhms 0 Hz to 400 Hz - 40 C + 125 C 58 mm x 62 mm x 70 mm 62 mm 58 mm 70 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 25A 0.94mH 3-WIRE VERTICAL Ledtid för icke lagerfört 11 Veckor
Min.: 32
Multipla: 32

RB PCB Mount Through Hole 3 Channel 940 uH - 30 %, + 50 % 25 A 3 mOhms 0 Hz to 400 Hz - 40 C + 125 C 63 mm x 63 mm x 82 mm 63 mm 63 mm 82 mm Common Mode Chokes Current Compensated Choke