MCQ1V Serie RF-induktorer - ytmonterade

Resultat: 74
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Paket/låda Skärmning Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur minst Q Självresonant frekvens Terminering Längd Bredd Höjd Serie Förpackning
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 3.2uH Q35 50mA 2PADS SMT 4 820På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 1206 (3216 metric) Unshielded 3.9 uH 10 % 50 mA 600 mOhms - 40 C + 85 C 35 38 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 270nH Q20 50mA 2PADS SMT 6 211På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0603 (1608 metric) Unshielded 270 nH 10 % 50 mA 450 mOhms - 40 C + 85 C 20 136 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 1.8uH Q35 50mA 2PADS SMT 4 530På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 1206 (3216 metric) Unshielded 1.8 uH 10 % 50 mA 400 mOhms - 40 C + 85 C 35 55 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND3.9uH Q25 50mA 2PADS SMT 6 735På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0603 (1608 metric) Unshielded 3.9 uH 10 % 15 mA 1.3 Ohms - 40 C + 85 C 25 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 56nH Q15 50mA 2PADS SMT 7 852På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0603 (1608 metric) Unshielded 56 nH 10 % 50 mA 200 mOhms - 40 C + 85 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 120nH Q20 50mA 2PADS SMT 10 543På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0603 (1608 metric) Unshielded 120 nH 10 % 50 mA 300 mOhms - 40 C + 85 C 20 205 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q,IND 270nH Q20 250mA 2PADS SMT 7 697På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0805 (2012 metric) Unshielded 270 nH 10 % 250 mA 400 mOhms - 40 C + 85 C 20 150 MHz Standard 2 mm 1.2 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 150nH Q20 50mA 2PADS SMT 11 990På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0603 (1608 metric) Unshielded 150 nH 10 % 50 mA 300 mOhms - 40 C + 85 C 20 180 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 82nH Q25 300mA 2PADS SMT 3 668På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0805 (2012 metric) Unshielded 82 nH 10 % 300 mA 200 mOhms - 40 C + 85 C 25 280 MHz Standard 2 mm 1.2 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q,IND 150nH Q25 250mA 2PADS SMT 2 267På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 1206 (3216 metric) Unshielded 150 nH 10 % 250 mA 250 mOhms - 40 C + 85 C 25 200 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q,IND 270nH Q25 250mA 2PADS SMT 4 253På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 1206 (3216 metric) Unshielded 270 nH 10 % 250 mA 300 mOhms - 40 C + 85 C 25 150 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 82nH Q30 300mA 2PADS SMT 6 808På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 1206 (3216 metric) Unshielded 82 nH 10 % 300 mA 250 mOhms - 40 C + 85 C 30 280 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q,IND 120nH Q25 250mA 2PADS SMT 3 995På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1206 (3216 metric) Shielded 120 nH 10 % 250 mA 250 mOhms - 40 C + 85 C 25 220 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q,IND 470nH Q30 200mA 2PADS SMT 10 063På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 1206 (3216 metric) Unshielded 470 nH 10 % 200 mA 500 mOhms - 40 C + 85 C 30 125 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q,IND 100nH Q20 250mA 2PADS SMT 12 168På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0805 (2012 metric) Unshielded 100 nH 10 % 250 mA 200 mOhms - 40 C + 85 C 20 235 MHz Standard 2 mm 1.2 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 2.7uH Q35 50mA 2PADS SMT 54På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0805 (2012 metric) Unshielded 2.7 uH 10 % 50 mA 600 mOhms - 40 C + 85 C 35 45 MHz Standard 2 mm 1.2 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND1.0uH Q25 50mA 2PADS SMT 5 130På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0603 (1608 metric) Unshielded 1 uH 10 % 25 mA 500 mOhms - 40 C + 85 C 25 75 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND2.2uH Q25 50mA 2PADS SMT 5 600På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0603 (1608 metric) Unshielded 2.2 uH 10 % 25 mA 800 mOhms - 40 C + 85 C 25 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND3.3uH Q25 50mA 2PADS SMT 3 313På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0603 (1608 metric) Unshielded 3.3 uH 10 % 15 mA 1 Ohms - 40 C + 85 C 25 40 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 1.8uH Q35 50mA 2PADS SMT 8 470På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0805 (2012 metric) Unshielded 1.8 uH 10 % 50 mA 400 mOhms - 40 C + 85 C 35 55 MHz Standard 2 mm 1.2 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 2.2uH Q35 50mA 2PADS SMT 9 295På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0805 (2012 metric) Unshielded 2.2 uH 10 % 50 mA 600 mOhms - 40 C + 85 C 35 50 MHz Standard 2 mm 1.2 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 3.3uH Q35 50mA 2PADS SMT 9 667På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0805 (2012 metric) Unshielded 3.3 uH 10 % 50 mA 600 mOhms - 40 C + 85 C 35 41 MHz Standard 2 mm 1.2 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 3.9uH Q35 50mA 2PADS SMT 5 127På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 0805 (2012 metric) Unshielded 3.9 uH 10 % 50 mA 800 mOhms - 40 C + 85 C 35 38 MHz Standard 2 mm 1.2 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q,IND 1.0uH Q35 100mA 2PADS SMT 11 310På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 1206 (3216 metric) Unshielded 1 uH 10 % 100 mA 300 mOhms - 40 C + 85 C 35 75 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF-induktorer - ytmonterade Multi H Q, IND 1.5uH Q35 50mA 2PADS SMT 3 508På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Multilayer 1206 (3216 metric) Unshielded 1.5 uH 10 % 50 mA 400 mOhms - 40 C + 85 C 35 60 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel