MC Serie Ströminduktorer - ytmonterade

Resultat: 28
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Paket/låda Skärmning Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Mättnadsström Minsta drifttemperatur Maximal drifttemperatur Terminering Längd Bredd Höjd Kärnmaterial Kvalificering Serie Förpackning
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1005EETR22M RPLCMT PN 0.22uH 20% MCOIL HIGH CURRENT 10 271På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Power Inductor 0402 (1005 metric) Shielded 220 nH 20 % 1.6 A 80 mOhms 1.8 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1210EKT1R5M RPLCMT PN 0504 1.5uH 20% 0.2ohm 1.4A 8 635På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Power Inductor 0504 (1210 metric) Unshielded 1.5 uH 20 % 900 mA 240 mOhms 1.4 A - 40 C + 125 C Standard 1.25 mm 1.05 mm 0.5 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1210EKT1R0M RPLCMT PN 0504 1.0uH 20% 0.157ohm 1.7A 6 857På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Power Inductor 0504 (1210 metric) Unshielded 1 uH 20 % 1.1 A 179 mOhms 1.7 A - 40 C + 125 C Standard 1.25 mm 1.05 mm 0.5 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1005EETR10M RPLCMT PN 0.10uH 20% MCOIL HIGH CURRENT 6 721På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Power Inductor 0402 (1005 metric) Shielded 100 nH 20 % 2 A 50 mOhms 2.3 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNE1608FETR24M RPLCMT PN 0603 0.24uH 100mOhmsur 2 162På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 240 nH 20 % 1.5 A 100 mOhms 3.1 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.65 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNE1608FETR47M RPLCMT PN 0603 0.47uH 150mOhmsur 3 860På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 470 nH 20 % 1.2 A 150 mOhms 2.4 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.65 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNA1608FKT1R0M RPLCMT PN 0603 1.0uH 20% 0.9A 0.224ohms 4 856På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 1 uH 20 % 900 mA 224 mOhms 1.7 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.6 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNA1608FKTR47M RPLCMT PN 0603 0.47uH 1.6A 20% 85mOhms 4 982På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 470 nH 20 % 1.6 A 85 mOhms 2.2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.6 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1608HKT1R5M RPLCMT PN 0603 1.5uH 20% 2A 0.16ohm 1 764På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 1.5 uH 20 % 1.3 A 200 mOhms 2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1608HKTR24M RPLCMT PN 0603 0.24uH 20% 4.8A 0.02ohm 11 500På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 240 nH 20 % 3.7 A 24 mOhms 4.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1608HKTR56M RPLCMT PN 0603 0.56uH 20% 3.1A 0.045ohm 1 950På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 560 nH 20 % 2.6 A 55 mOhms 3.1 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNA2012HKTR47M RPLCMT PN 0805 .47uH 3.15A 36mOhmsur 2 613På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0805 (2012 metric) Unshielded 470 nH 20 % 3.15 A 36 mOhms 3.69 A - 40 C + 125 C Standard 2 mm 1.25 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNA2012KKTR47M RPLCMT PN 0805 0.47uH 39mOhmsur 13 014På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Power Inductor 0805 (2012 metric) Unshielded 470 nH 20 % 3.1 A 39 mOhms 4.9 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1608HKT2R2M RPLCMT PN 0603 2.2uH 20% 1.8A 0.237ohm 16 945På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 2.2 uH 20 % 1.2 A 292 mOhms 1.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1005EETR47M RPLCMT PN 0.47uH 20% MCOIL HIGH CURRENT 4 582På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Power Inductor 0402 (1005 metric) Shielded 470 nH 20 % 1.2 A 140 mOhms 1.4 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1210EKTR47M RPLCMT PN 0504 0.47uH 20% 0.07ohm 2.6A 7 035På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Power Inductor 0504 (1210 metric) Unshielded 470 nH 20 % 1.6 A 82 mOhms 2.6 A - 40 C + 125 C Standard 1.25 mm 1.05 mm 0.5 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNE1608FET1R0M RPLCMT PN 0603 1.0uH 0.8A 340mOhmsur 1 850På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 1 uH 20 % 800 mA 340 mOhms 1.7 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.65 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNA1608FKTR24M RPLCMT PN 0603 0.24uH 2.1A 20% 50mOhms 7 975På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 240 nH 20 % 2.1 A 50 mOhms 2.7 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.6 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1608HKT1R0M RPLCMT PN 0603 1uH 20% 2.5A 0.089ohm 4 140På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 1 uH 20 % 1.6 A 110 mOhms 2.5 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1608HKTR47M RPLCMT PN 0603 0.47uH 20% 3.8A 0.038ohm 1 956På lager
12 000Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0603 (1608 metric) Unshielded 470 nH 20 % 2.7 A 43 mOhms 3.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1608KKTR47M RPLCMT PN 0603 0.47uH 20% 2A 55mOhms 6 201På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Power Inductor 0603 (1608 metric) Unshielded 470 nH 20 % 2 A 55 mOhms 2.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNA2012KKT1R0M RPLCMT PN 0805 1.0uH 2.1A 20% 90mOhmsur 6 620På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Power Inductor 0805 (2012 metric) Unshielded 1 uH 20 % 2.1 A 90 mOhms 4.1 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNA2012KKTR24M RPLCMT PN 0805 0.24uH 4A 20% 25mOhmsur 534På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Power Inductor 0805 (2012 metric) Unshielded 240 nH 20 % 4 A 25 mOhms 7.1 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNB1608KKT1R0M RPLCMT PN 0603 1.0uH 20% 1.3A 0.123ohms 10 083På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Power Inductor 0603 (1608 metric) Unshielded 1 uH 20 % 1.3 A 123 mOhms 2.4 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal MC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ströminduktorer - ytmonterade 963-LSCNA2012HKTR24M RPLCMT PN 0805 .24uH 3.6A 20% 24mOhmsur Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1
Papprulle: 4 000

Power Inductor 0805 (2012 metric) Unshielded 240 nH 20 % 3.6 A 24 mOhms 4.96 A - 40 C + 125 C Standard 2 mm 1.25 mm 0.8 mm Metal MC Reel, Cut Tape, MouseReel