BSPQ Serie RF-induktorer - ytmonterade

Resultat: 214
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Paket/låda Skärmning Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Mättnadsström Minsta drifttemperatur Maximal drifttemperatur minst Q Självresonant frekvens Terminering Längd Bredd Höjd Kärnmaterial Serie Förpackning
Pulse Electronics RF-induktorer - ytmonterade 0.6nH 500MHz 1100mA RDC=0.04mOhms 14 281På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 600 pH 0.1 nH 1.1 A 40 mOhms 1.1 A - 55 C + 125 C 20 20 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 15nH 500MHz 300mA RDC=0.70mOhms 6 035På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 15 nH 3 % 300 mA 700 mOhms 300 mA - 55 C + 125 C 20 3.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 1nH 500MHz 1100mA RDC=0.04mOhms 14 676På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 1 nH 0.1 nH 1.1 A 40 mOhms 1.1 A - 55 C + 125 C 20 16 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 1.4nH 500MHz 1100mA RDC=0.04mOhms 14 746På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 1.4 nH 0.1 nH 1.1 A 40 mOhms 1.1 A - 55 C + 125 C 20 12 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 1.8nH 500MHz 800mA RDC=0.08mOhms 14 085På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 1.8 nH 0.1 nH 800 mA 80 mOhms 800 mA - 55 C + 125 C 20 10 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 22nH 500MHz 250mA RDC=0.82mOhms 13 844På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 22 nH 3 % 250 mA 820 mOhms 250 mA - 55 C + 125 C 20 3 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 2.2nH 500MHz 600mA RDC=0.12mOhms 13 020På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 2.2 nH 0.1 nH 600 mA 120 mOhms 600 mA - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 2.6nH 500MHz 600mA RDC=0.12mOhms 14 919På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 2.6 nH 0.1 nH 600 mA 120 mOhms 600 mA - 55 C + 125 C 20 9 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 3nH 500MHz 600mA RDC=0.12mOhms 14 904På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 3 nH 0.1 nH 600 mA 120 mOhms 600 mA - 55 C + 125 C 20 8 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 3.6nH 500MHz 500mA RDC=0.17mOhms 14 790På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 3.6 nH 0.1 nH 500 mA 170 mOhms 500 mA - 55 C + 125 C 20 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 4nH 500MHz 500mA RDC=0.17mOhms 13 790På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 4 nH 0.1 nH 500 mA 170 mOhms 500 mA - 55 C + 125 C 20 7 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 5.1nH 500MHz 400mA RDC=0.25mOhms 14 735På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 5.1 nH 3 % 400 mA 250 mOhms 400 mA - 55 C + 125 C 20 5.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 7.5nH 500MHz 400mA RDC=0.30mOhms 13 474På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 7.5 nH 3 % 400 mA 300 mOhms 400 mA - 55 C + 125 C 20 4.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 9.1nH 500MHz 300mA RDC=0.40mOhms 14 820På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

0.6 mm x 0.3 mm x 0.4 mm Shielded 9.1 nH 3 % 300 mA 400 mOhms 300 mA - 55 C + 125 C 20 4.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ceramic BSPQ Reel, Cut Tape, MouseReel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.2nH +/-0.1nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.2nH +/-0.2nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.3nH +/-0.1nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.3nH +/-0.2nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.4nH +/-0.1nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.4nH +/-0.2nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.5nH +/-0.1nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.5nH +/-0.2nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.6nH +/-0.1nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.6nH +/-0.2nH Ej på lager

BSPQ Reel
Pulse Electronics RF-induktorer - ytmonterade 040203 High Q Inductors 0.7nH +/-0.1nH Ej på lager

BSPQ Reel