Chemi-Con Vanliga drosslar/filter

Resultat: 77
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Termineringsstil Antal kanaler Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Chemi-Con Vanliga drosslar/filter 250VDC 1.7mH 14A 27x31x17.5mm AEC-Q200 200På lager
Min.: 1
Multipla: 1

FL-V Vertical Mount Radial 1 Channel 1.7 mH 14 A 7 mOhms - 40 C + 130 C 31 mm 17.5 mm 27 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Vanliga drosslar/filter 700VDC 1.5mH 26A 36x40x29.5mm AEC-Q200 25På lager
Min.: 1
Multipla: 1

FL-V Vertical Mount Radial 1 Channel 1.5 mH 26 A 2.9 mOhms - 40 C + 130 C 50 mm 32.5 mm 48 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Vanliga drosslar/filter 250VDC 7.4mH 11A 30.5x34x23.5mm AEC-Q200 87På lager
Min.: 1
Multipla: 1

FL-V Vertical Mount Radial 1 Channel 7.4 mH 11 A 15 mOhms - 40 C + 130 C 34 mm 23.5 mm 30.5 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Vanliga drosslar/filter 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 91På lager
Min.: 1
Multipla: 1

FL-V Vertical Mount Radial 2 Channel 11.5 mH 8 A 26 mOhms - 40 C + 130 C 34 mm 23.5 mm 30.5 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Vanliga drosslar/filter 250VDC 3mH 10A 29x31x21mm AEC-Q200 463På lager
Min.: 1
Multipla: 1

FL-V Vertical Mount Radial 1 Channel 3 mH 10 A 11 mOhms - 40 C + 130 C 31 mm 29 mm 29 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Vanliga drosslar/filter 250VDC 8.3mH 5.5A 27x31x17.5mm AEC-Q200 124På lager
Min.: 1
Multipla: 1

FL-V Vertical Mount Radial 1 Channel 8.3 mH 5.5 A 26 mOhms - 40 C + 130 C 31 mm 17.5 mm 27 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Vanliga drosslar/filter 250VDC 6.5mH 7A 29x31x21mm AEC-Q200 208På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 6.5 mH 25 % 7 A 22 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 250VDC 3mH 10A 29x31x21mm AEC-Q200 230På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 3 mH 25 % 10 A 11 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 250VDC 2mH 12A 29x31x21mm AEC-Q200 202På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 2 mH 25 % 12 A 7.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 0.5uH 20A 0.78mOhm 1 500På lager
Min.: 1
Multipla: 1

KA PCB Mount SMD/SMT 1 Channel 400 nH 20 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
Chemi-Con Vanliga drosslar/filter 0.4uH 20A 0.78mOhm 1 500På lager
Min.: 1
Multipla: 1

KA PCB Mount SMD/SMT 1 Channel 500 nH 20 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
Chemi-Con Vanliga drosslar/filter 0.3uH 30A 0.78mOhm 1 350På lager
Min.: 1
Multipla: 1

KA PCB Mount SMD/SMT 1 Channel 300 nH 30 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
Chemi-Con Vanliga drosslar/filter 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 39På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 11.5 mH 25 % 8 A 26 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 7.3mH 16A 38x43x28.5mm AEC-Q200 21På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 7.3 mH 25 % 16 A 7.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 5.9mH 20A 48x50x32.5mm AEC-Q200 30På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 5.9 mH 25 % 20 A 5.7 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 2.5mH 21A 36x39.5x29.5mm AEC-Q200 32På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 2.5 mH 25 % 21 A 4.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 2.3mH 25A 38x43x28.5mm AEC-Q200 51På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 2.3 mH 25 % 25 A 3.1 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 1.5mH 26A 36x39.5x29.5mm AEC-Q200 28På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 1.5 mH 25 % 26 A 2.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 2.8mH 27A 48x50x32.5mm AEC-Q200 45På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 2.8 mH 25 % 27 A 3.1 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 1mH 28A 34x37x27.5mm AEC-Q200 60På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 1 mH 25 % 28 A 2.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 600VDC 3.9mH 30A 53x59.5x39mm AEC-Q200 31På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 3.9 mH 25 % 30 A 3.6 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 1.4mH 32A 38x43x28.5mm AEC-Q200 18På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 1.4 mH 25 % 32 A 1.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 600VDC 2.6mH 36A 53x59.5x39mm AEC-Q200 42På lager
Min.: 1
Multipla: 1

FW PCB Mount Radial 2 Channel 2.6 mH 25 % 36 A 2.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 3.5uH 10A 20kHz 0.4mOhm AEC-Q200 231På lager
Min.: 1
Multipla: 1

SM PCB Mount Radial 3.5 uH 10 A 400 uOhms - 40 C + 130 C 24 mm 13 mm 26 mm AEC-Q200 Bulk Amorphous Choke Coils
Chemi-Con Vanliga drosslar/filter 1.3uH 30A 20kHz 0.4mOhm AEC-Q200 173På lager
Min.: 1
Multipla: 1

SM PCB Mount Radial 1.9 uH 30 A 400 uOhms - 40 C + 130 C 24 mm 13 mm 21 mm AEC-Q200 Bulk Amorphous Choke Coils