Oscillatorer

 Oscillatorer
Oscillators are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many oscillator manufacturers including Abracon, Analog Devices, Crystek, ECS, Epson, SiTime & many more. Please view our large selection of oscillators below.
Resultat: 204 072
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 24.576MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm 972På lager
Min.: 1
Multipla: 1

DFN-4 24.576 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm 847På lager
Min.: 1
Multipla: 1

DFN-4 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
Skyworks Solutions, Inc. Standardklockoscillatorer Differential/single-ended; Single frequency XO; 0.2-1500 MHz 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators Reel, Cut Tape

Skyworks Solutions, Inc. Standardklockoscillatorer 2 TERMINAL IC TEMP TRANSDUCER 249På lager
Min.: 1
Multipla: 1

Standard Oscillators 25 PPM 1.8 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.28 mm (0.05 in) Cut Tape
Renesas Electronics Standardklockoscillatorer XPL73C322.26562 PROGRAMMABLE XO 389På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 322.265625 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 14.7456MHZ 50PPM 15PF 20 890På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCXO-oscillatorer 100MHz LOW PHASE 5 748På lager
Min.: 1
Multipla: 1
Papprulle: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer XTAL OSC XO AEC-Q200 16MHz CMOS SMD 2 365På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 16 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 50.0 MHZ 3.3V 50PPM -40+85C 40 725På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 6-SMD 50MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V 6 029På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 838På lager
Min.: 1
Multipla: 1

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices Kiseloscillatorer TimerBlox: V Controlled Silicon Osc 10 434På lager
Min.: 1
Multipla: 1
Papprulle: 500

Silicon Oscillators TSOT-23-6 488 Hz to 2 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 27MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 6 384På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 27 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 1kHz to 33MHz Res Set SOT-23 Osc 7 705På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer uP, 10kHz to 1MHz Res Set Osc in SOT-23 6 315På lager
Min.: 1
Multipla: 1
Papprulle: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 25MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 25 803På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) Reel, Cut Tape
ABRACON MEMS-oscillatorer 50 MHZ 50PPM -40+85C 9 863På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 16.0 MHZ 3.3V 50PPM -40+85C 9 219På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 16 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.1 mm (0.083 in) 0.9 mm (0.035 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 8 MHZ 50PPM 10 694På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 80MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 6 724På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 80 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 125MHz 3.3V LVDS 25ppm -40C +85C 15 744På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 100 MHz, LVDS 3.3V, 25 ppm 4 523På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON Standardklockoscillatorer XTAL OSC XO AEC-Q200 16MHz CMOS SMD 1 932På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 16 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape, MouseReel
Crystek Corporation Standardklockoscillatorer LVPECL 20ppm 80MHz -40C to 85C 3.3V 655På lager
Min.: 1
Multipla: 1
Papprulle: 101

Standard Oscillators 7.5 mm x 5 mm 80 MHz 20 PPM 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.08 mm (0.2 in) 2.5 mm (0.098 in) Reel, Cut Tape
Analog Devices Kiseloscillatorer 32.768kHz to 8.192MHz Prec Pwr Oscs 4 575På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Silicon Oscillators MSOP-8 Reel, Cut Tape, MouseReel