VCO-ocillatorer

Resultat: 725
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Lastkapacitans Minimal matningsspänning Maximal matningsspänning Justering av spänningsområde - Vt Effekt - dBm Andra harmoniska Märkström Typ av fasbrus Tryckande Justeringskänslighet Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Texas Instruments VCO-ocillatorer Voltage-Controlled O scillator 94På lager
Min.: 1
Multipla: 1

VCO PDIP-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator 115På lager
Min.: 1
Multipla: 1

VCO SOIC-Narrow-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 55 mA 0 C + 70 C SN74LS629 Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator 230På lager
Min.: 1
Multipla: 1

VCO PDIP-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 55 mA 0 C + 70 C SN74LS629 Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator 86På lager
Min.: 1
Multipla: 1

VCO SOIC-Narrow-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 3På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Cut Tape
Analog Devices VCO-ocillatorer VCO, GaAs, RF/2, 8.7-9.25GHz 21På lager
Min.: 1
Multipla: 1

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1160 Cut Tape
Analog Devices VCO-ocillatorer 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency 19På lager
Min.: 1
Multipla: 1

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1161 Cut Tape
Analog Devices VCO-ocillatorer VCO, GaAs, RF/2, 10.38-11.20GHz 1På lager
Min.: 1
Multipla: 1

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1164 Cut Tape
Analog Devices VCO-ocillatorer VCO, GaAs, RF/2, 12.48-13.72GHz 4På lager
Min.: 1
Multipla: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz 11På lager
Min.: 1
Multipla: 1

VCO QFN-32 10.43 GHz to 11.46 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C HMC513 Cut Tape
Analog Devices VCO-ocillatorer upscreen for Space 4På lager
Min.: 1
Multipla: 1

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC530 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz 3På lager
Min.: 1
Multipla: 1

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz 11På lager
Min.: 1
Multipla: 1

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO-ocillatorer MMIC VCO ,RF/2, 14.5-15.0GHz 10På lager
Min.: 1
Multipla: 1

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Cut Tape
Analog Devices VCO-ocillatorer MMIC VCO ,RF/2 & Div/16, 20.9-23.9GHz 13På lager
Min.: 1
Multipla: 1

VCO, MMIC Based QFN-24 20.9 GHz to 23.9 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 95 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC738 Cut Tape
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 7.8 - 8.7 GHz 14På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 2På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 10På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Cut Tape


Crystek Corporation VCO-ocillatorer 18På lager
Min.: 1
Multipla: 1
Papprulle: 45

VCO Reel, Cut Tape
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 28På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO-ocillatorer VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 7På lager
Min.: 1
Multipla: 1
Nej
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Cut Tape
Crystek Corporation VCO-ocillatorer 1GHz VCSO
260På beställningen
Min.: 1
Multipla: 1

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 20 C + 70 C 14.2 mm 9.14 mm 5.33 mm CVCSO-914 Cut Tape
Analog Devices VCO-ocillatorer VCO, GaAs, RF/2, 11.42-12.62GHz
727På beställningen
Min.: 1
Multipla: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Cut Tape
Analog Devices VCO-ocillatorer VCO, GaAs, RF/2, 11.42-12.62GHz
494Förväntad 2026-05-13
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Reel, Cut Tape, MouseReel
Analog Devices VCO-ocillatorer VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
2 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel