ABRACON TCXO-oscillatorer

Resultat: 1 065
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
ABRACON TCXO-oscillatorer XTAL OSC TCXO 24.5760MHZ HCMOS 1 458På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 24.576 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 1 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer 25.000 MHZ 2.5 V 2.5PPM 1 004På lager
1 000Förväntad 2026-04-20
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 25 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 1 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 25.0000MHZ HCMOS 769På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 25 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 24.0000MHZ HCMOS 1 082På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 24 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 0.9 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 32.0000MHZ HCMOS 1 438På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 32 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer TCXO 3225 4-SMD 32MHz 500ppb -40 C 85 C Clipped Sine Wave 1.68V 3.63V 4 273På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 3.2 mm x 2.5 mm 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX-11 Reel, Cut Tape
ABRACON TCXO-oscillatorer TCXO 2520 4-SMD 26MHz 500ppb -40 C 85 C Clipped Sine Wave 1.68V 3.63V 990På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 2.5 mm x 2 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX-12 Reel, Cut Tape
ABRACON TCXO-oscillatorer 32.000 MHZ 1.68V SMD 1 076På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 2.5 mm x 2 mm 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX-12 Reel, Cut Tape
ABRACON TCXO-oscillatorer TCXO 2016 4-SMD 50MHz 500ppb -40 C 85 C Clipped Sine Wave 1.68V 3.63V 910På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 50 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX-13 Reel, Cut Tape
ABRACON TCXO-oscillatorer TCXO 5032 4-SMD 10MHz 50ppb -40 C 85 C CMOS 3.3V 49På lager
Min.: 1
Multipla: 1

TCXO 5 mm x 3.2 mm 10 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm AST3TQ53 Bulk
ABRACON TCXO-oscillatorer XTAL OSC TCXO 10.0000MHZ LVCMOS 29På lager
Min.: 1
Multipla: 1

TCXO 10 MHz 50 PPB 15 pF 500 mV 2.5 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
ABRACON TCXO-oscillatorer XTAL OSC TCXO 40.0000MHZ LVCMOS 44På lager
Min.: 1
Multipla: 1

TCXO 40 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
ABRACON TCXO-oscillatorer Low-Power CMOS kHz TCXO 2 993På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TCXO 32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2 767På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm ATXK-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 32.0000MHZ SNWV 763På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer TCXO 5032 4-SMD 12.8MHz 2.5ppm -30 C 85 C Clipped Sine Wave 3.0V 2 427På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO Clipped Sine Wave TC5CN Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer 12.0 MHZ 4 072På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO HCMOS T5HN Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer TCXO 5032 4-SMD 12.288MHz 2.5ppm -30 C 85 C CMOS 3.3V 1 297På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO HCMOS T5HN Reel, Cut Tape, MouseReel
Fox / Abracon TCXO-oscillatorer TCXO 5032 4-SMD 27MHz 2.5ppm -30 C 85 C CMOS 3.3V 2 933På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO HCMOS T5HN Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer VCTCXO 5032 4-SMD 40MHz 50ppb -40 C 85 C Clipped Sine Wave 3.3V 646På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCTCXO 5 mm x 3.2 mm 40 MHz 50 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm AST3TQ53 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC VCTCXO 10.0000MHZ LVCMO 69På lager
Min.: 1
Multipla: 1

VCTCXO LVCMOS AST3TQ Bulk
ABRACON TCXO-oscillatorer XTAL OSC VCTCXO 40.0000MHZ LVCMO 13På lager
Min.: 1
Multipla: 1

VCTCXO LVCMOS AST3TQ Bulk
ABRACON TCXO-oscillatorer 120.000MHz LVCMOS+/- 1 ppm 2På lager
Min.: 1
Multipla: 1

VCTCXO 120 MHz 1 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 30 C + 70 C 9 mm 7 mm 2.24 mm ASGTX Bulk
ABRACON TCXO-oscillatorer 1.500GHz LVPECL+/- 1 ppm 10På lager
Min.: 1
Multipla: 1

VCTCXO 1.5 GHz 1 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 30 C + 70 C 9 mm 7 mm 2.24 mm ASGTX Bulk
ABRACON TCXO-oscillatorer XTAL OSC TCXO 10.0000MHZ LVCMOS 12På lager
Min.: 1
Multipla: 1

TCXO 10 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 50 C + 90 C 7 mm 5 mm 1.9 mm AST3TQ Cut Tape