ABRACON TCXO-oscillatorer

Resultat: 1 065
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
ABRACON TCXO-oscillatorer 40.0 MHZ 5PPM 15PF 391På lager
Min.: 1
Multipla: 1
Papprulle: 500

VCTCXO 5 mm x 3.2 mm 40 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm AST3TQ53 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 16.0000MHZ CMOS +/-5ppm 2.0 x 1.6 x 0.8mm 851På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 2 mm x 1.6 mm x 0.8 mm 16 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer 100.000MHz LVDS+/- 1 ppm 133På lager
Min.: 1
Multipla: 1

VCTCXO 100 MHz 1 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 30 C + 70 C 9 mm 7 mm 2.24 mm ASGTX Bulk
ABRACON TCXO-oscillatorer XTAL OSC TCXO 26.0000MHZ LVCMOS 133På lager
Min.: 1
Multipla: 1

TCXO LVCMOS 7 mm 5 mm AST3TQ Bulk

ABRACON TCXO-oscillatorer 7mm x 5mm XTAL OSC T CXO 20 MHz HCMOS 50 83På lager
Min.: 1
Multipla: 1

TCXO HCMOS Bulk
ABRACON TCXO-oscillatorer XTAL OSC TCXO 12.0000MHZ HCMOS 4 145På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer 38.400 MHZ 1.68V SMD 1 133På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 2 mm x 1.6 mm 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX-13 Reel, Cut Tape
ABRACON TCXO-oscillatorer 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave 2 791På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TCXO 25 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I538 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 16.0000MHZ HCMOS 1 885På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 16 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 0.9 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer 2520 4-SMD TCXO 12 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 293På lager
Min.: 1
Multipla: 1

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Bulk
ABRACON TCXO-oscillatorer 2520 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 872På lager
Min.: 1
Multipla: 1

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Bulk
ABRACON TCXO-oscillatorer 2016 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 567På lager
Min.: 1
Multipla: 1

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk
ABRACON TCXO-oscillatorer 2016 4-SMD TCXO 26 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 742På lager
Min.: 1
Multipla: 1

TCXO 26 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-13 Bulk
Fox / Abracon TCXO-oscillatorer 26.0MHz 3.0volts -20C +70C 1 787På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 26 MHz 2.5 PPM 10 pF 3 V 3 V SMD/SMT - 20 C + 75 C 5 mm 3.2 mm 1.5 mm FOX914B Reel, Cut Tape, MouseReel
Fox / Abracon TCXO-oscillatorer 14.7456MHz 3.3Volts -30C +85C 891På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO-oscillatorer 20.0MHz 3.3Volts -30C +85C 906På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 20 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO-oscillatorer 27.0MHz 3.3Volts -30C +85C 841På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 27 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO-oscillatorer 12.0MHz 3.3Volts -30C +85C 2 669På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 12 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave 1 834På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TCXO 40 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I538 Reel, Cut Tape, MouseReel
ABRACON ATX-12-E-38.400MHZ-F05-T
ABRACON TCXO-oscillatorer XTAL OSC TCXO 38.400MHz Clipped Sinewave SMD 141På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC VCTCXO 20.0000MHZ LVCMO 21På lager
Min.: 1
Multipla: 1

VCTCXO LVCMOS AST3TQ Bulk
ABRACON TCXO-oscillatorer 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, Clipped Sinewave 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TCXO 25 MHz 1.5 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I537 Reel, Cut Tape, MouseReel
ABRACON TCXO-oscillatorer XTAL OSC TCXO 32.0000MHZ HCMOS 672På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 32 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 0.9 mm ASTX-H11 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO-oscillatorer 12.288MHz 3.3Volts -30C +85C 165På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO-oscillatorer 25.0MHz 3,3Volts -30C +85C 504På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 25 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel