SG7050CAN Serie Standardklockoscillatorer

Resultat: 59
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Epson Timing Standardklockoscillatorer 25MHz 50ppm -40C +85C 12 098På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer SG7050CAN 12.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 1 477På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 8MHz 50ppm -40C +85C 2 505På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 50MHz 50ppm -40C +85C 3 716På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 24.576MHz 50ppm -40C +85C 748På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 40MHz 50ppm -40C +85C 474På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel


Epson Timing Standardklockoscillatorer XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 1 559På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape


Epson Timing Standardklockoscillatorer SG7050CAN 10.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 1 102På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG7050CAN Reel, Cut Tape


Epson Timing Standardklockoscillatorer SG7050CAN 24.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 873På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG7050CAN Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG7050CAN 40.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 1 175På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG7050CAN Reel, Cut Tape

Epson Timing Standardklockoscillatorer SG7050CAN 48.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 923På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG7050CAN Reel, Cut Tape
Epson Timing SG7050CAN 8.000000M-TJGA0
Epson Timing Standardklockoscillatorer SG7050CAN 8.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 913På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 12MHz 50ppm -40C +85C 716På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 14.7456MHz 50ppm -40C +85C 349På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 16MHz 50ppm -40C +85C 188På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 20MHz 50ppm -40C +85C 264På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 24MHz 50ppm -40C +85C 47På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 27MHz 50ppm -40C +85C 195På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 27 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 32MHz 50ppm -40C +85C 266På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 4MHz 50ppm -40C +85C 129På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 48MHz 50ppm -40C +85C 143På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 10MHz 50ppm -40C +85C 366På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 250TR 741På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer SG7050CAN 50.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 6På lager
2 000Förväntad 2026-05-25
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape
Epson Timing Standardklockoscillatorer SG7050CAN 24.576000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR
1 000Förväntad 2026-04-01
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 24.576 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape