4501 Standardklockoscillatorer

Resultat: 44
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Serie Förpackning
Wurth Elektronik Standardklockoscillatorer WE-SPXO 125.0MHz 50ppm 3.2 x 2.5mm 30På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) WE-SPXO Reel, Cut Tape
Fox / Abracon Standardklockoscillatorer SMD 5.0V 1.8432MHz 740På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard Oscillators 7.5 mm x 5 mm 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) F3345 Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 3.6864MHz 50ppm -40C +85C 1 347På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape
Diodes Incorporated Standardklockoscillatorer 2.8V CMOS XO 24.545452MHz, 25ppm Ledtid för icke lagerfört 12 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 24.55 MHz 25 PPM 15 pF 2.8 V 2.8 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) AEC-Q200 Reel
Epson Timing Standardklockoscillatorer 19.6608MHz 50ppm -40C +85C 972På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 19.6608 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 8MHz 50ppm -40C +85C 873På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 12.288MHz 50ppm -40C +85C 274På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 12.288 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer SG-210STF 40.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 95På lager
Min.: 1
Multipla: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standardklockoscillatorer 29.4912MHz 50ppm -40C +85C 237På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 29.4912 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 16MHz 50ppm -40C +85C 1 388På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 3.579545MHz 50ppm -40C +85C 264På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 3.579545 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel

Epson Timing Standardklockoscillatorer XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C BULK 100På lager
Min.: 1
Multipla: 1

Standard Oscillators 7 mm x 5 mm 8 MHz 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Bulk
Epson Timing Standardklockoscillatorer 25MHz 50ppm -40C +85C 55På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing SG7050CCN 48.000000M-HJGBB
Epson Timing Standardklockoscillatorer XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 45/55% DUTY BULK 96På lager
Min.: 1
Multipla: 1
Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Bulk
Epson Timing Standardklockoscillatorer 18.432MHz 50ppm -40C +85C 206På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 18.432 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 4MHz 50ppm -40C +85C 257På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 20MHz 50ppm -40C +85C 344På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 4.9152MHz 50ppm -40C +85C 130På lager
250Förväntad 2026-06-15
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 4.9152 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 32MHz 50ppm -40C +85C 102På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 11.0592MHz 50ppm -40C +85C 315På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 11.0592 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 7.3728MHz 50ppm -40C +85C 197På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 6MHz 50ppm -40C +85C 662På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 6 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 27MHz 50ppm -40C +85C 187På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 27 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape
Epson Timing Standardklockoscillatorer 10MHz 50ppm -40C +85C 36På lager
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape, MouseReel
Epson Timing Standardklockoscillatorer 14.7456MHz 50ppm -40C +85C 242På lager
500Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 250

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape