CDC6C Serie Standardklockoscillatorer

Resultat: 70
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-06-08
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators VSON-4 8.192 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-04-23
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 8.192 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-06-08
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 8.192 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-05-14
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators VSON-4 8.192 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-05-07
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 12 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-04-23
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 12.288 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-04-09
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 12.288 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-05-14
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 12.288 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-05-14
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators VSON-4 12.288 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-04-23
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 19.2 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-06-08
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 20 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-04-02
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators VSON-4 20 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-04-30
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 24 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-02-19
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators VSON-4 24 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-04-09
Min.: 1
Multipla: 1
Papprulle: 3 000

VSON-4 33.333 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-04-02
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators VSON-4 33.333 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-03-16
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators VSON-4 40 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-04-23
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators VSON-4 50 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav
3 000Förväntad 2026-03-26
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators VSON-4 50 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav Ledtid för icke lagerfört 12 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000
Standard Oscillators VSON-4 25 MHz 45 PPM, 55 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 1 mm (0.039 in) CDC6C Reel